Documente tehnice
Specificatii
Marca
Texas InstrumentsTip alimentare
Dual
Tip pachet
SOIC
Timp montare
Surface Mount
Numar pini
16
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Frecventa minima de auto-rezonanta
-40 °C
Temperatura maxima de lucru
+85 °C
Rezistenta maxima de intrare
10000GΩ
Minimum CMRR
75dB
Maximum Supply Current
4.5 mA
Inaltime
2.35mm
Dimensiuni
10.28 x 7.52 x 2.35mm
Lungime
10.28mm
Latime
7.52mm
€ 16,50
€ 16,50 Buc. (fara TVA)
€ 19,64
€ 19,64 Buc. (cu TVA)
Standard
1
€ 16,50
€ 16,50 Buc. (fara TVA)
€ 19,64
€ 19,64 Buc. (cu TVA)
Standard
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 4 | € 16,50 |
5 - 9 | € 15,52 |
10 - 24 | € 13,85 |
25 - 49 | € 12,37 |
50+ | € 11,88 |
Documente tehnice
Specificatii
Marca
Texas InstrumentsTip alimentare
Dual
Tip pachet
SOIC
Timp montare
Surface Mount
Numar pini
16
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Frecventa minima de auto-rezonanta
-40 °C
Temperatura maxima de lucru
+85 °C
Rezistenta maxima de intrare
10000GΩ
Minimum CMRR
75dB
Maximum Supply Current
4.5 mA
Inaltime
2.35mm
Dimensiuni
10.28 x 7.52 x 2.35mm
Lungime
10.28mm
Latime
7.52mm