Amplificatoare de instrumentatie

Instrumentation amplifiers (sometimes shortened to In-Amps) are a type of precision gain block used in electronic and measurement test equipment. Instrumentation amplifiers act as a differential amplifier; a type of electronic amplifier that amplifies the voltage difference between two inputs but suppresses any voltage signals that are common to the two inputs. RS offer a range of instrumentati...

Se afiseaza 1-20 din 148 produse

Filtru

Filtreaza

Filtru

Filtreaza

INA122PA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, R-RO, 5 V, 8-Pin PDIP
Nr. stoc RS: 197-7149Producator: Texas InstrumentsCod de producator: INA122PA

€ 430,76

€ 8,615 Each (In a Tube of 50) (fara TVA)

Adauga in cos
Texas Instruments
Dual
PDIP
Through Hole
5 V
8
-
Rail to Rail Output
±500µV
-
-
-
-
-
-
-
-
-
-

€ 31,39

€ 31,39 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual
SOIC
Surface Mount
-
16
±15V
No
50µV
-40 °C
+85 °C
10GΩ
80dB
-
6.5 mA
7.52mm
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm
INA121PA Texas Instruments, Instrumentation Amplifier, ±1000μV Offset, ±15 V, 8-Pin PDIP
Nr. stoc RS: 197-7144Producator: Texas InstrumentsCod de producator: INA121PA

€ 340,01

€ 6,80 Each (In a Tube of 50) (fara TVA)

Adauga in cos
Texas Instruments
Dual
PDIP
Through Hole
±15 V
8
-
-
±1000µV
-
-
-
-
-
-
-
-
-
-
INA125UA Texas Instruments, Instrumentation Amplifier, ±500μV Offset, ±15 V, 16-Pin SOIC
Nr. stoc RS: 197-7154Producator: Texas InstrumentsCod de producator: INA125UA

€ 261,84

€ 6,546 Each (In a Tube of 40) (fara TVA)

Adauga in cos
Texas Instruments
Dual
SOIC
Surface Mount
±15 V
16
-
-
±500µV
-
-
-
-
-
-
-
-
-
-

€ 18,98

€ 18,98 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual
SOL
Surface Mount
-
16
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
No
125µV
-40 °C
+85 °C
10GΩ
110dB
1MHz
3 mA
7.52mm
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm

€ 9,56

€ 4,78 Buc. (Intr-un pachet de 2) (fara TVA)

Adauga in cos
Texas Instruments
Single
VSSOP
Surface Mount
2.7 → 5.5 V
8
-
-
±100µV
-
-
-
-
1kHz
-
-
-
-
-

€ 9,78

€ 9,78 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Single
SOIC
Surface Mount
1.8 to 24 V
14
-
-
1mV
-40 °C
+85 °C
126MΩ
107dB
18MHz
-
3.988mm
1.499mm
8.738 x 3.988 x 1.499mm
8.74mm

€ 6,21

€ 6,21 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual, Single
MSOP
Surface Mount
1.8 5.5 V
8
±0.9 ±2.75V
Rail to Rail Output
0.025mV
-40 °C
+150 °C
100GΩ
80dB
150kHz
0.075 mA
3.1mm
0.95mm
3.1 x 3.1 x 0.95mm
3.1mm
PGA204AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOIC
Nr. stoc RS: 288-913Producator: Texas InstrumentsCod de producator: PGA204AU

€ 27,10

€ 27,10 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual
SOIC
Surface Mount
-
16
±15V
No
125µV
-40 °C
+85 °C
10GΩ
75dB
1MHz
7.5 mA
7.52mm
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm

€ 21,91

€ 21,91 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual
SOIC
Surface Mount
-
16
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
No
50µV
-40 °C
+85 °C
10GΩ
115dB
1MHz
3 mA
7.52mm
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm

€ 25,20

€ 25,20 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual
SOIC
Surface Mount
-
8
±15V
No
125µV
-40 °C
+125 °C
10GΩ
73dB
800kHz
0.385 mA
3.91mm
1.58mm
4.9 x 3.91 x 1.58mm
4.9mm
INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP
Nr. stoc RS: 197-7142Producator: Texas InstrumentsCod de producator: INA118P

€ 1.252,35

€ 25,047 Each (In a Tube of 50) (fara TVA)

Adauga in cos
Texas Instruments
Dual
PDIP
Through Hole
18 V
8
-
-
±125µV
-
-
-
-
-
-
-
-
-
-
INA217AIDWT Texas Instruments, Instrumentation Amplifier, 16-Pin SOIC
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 660-4853Producator: Texas InstrumentsCod de producator: INA217AIDWT

€ 10,56

€ 10,56 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual
SOIC
Surface Mount
-
16
±15V
No
-
-40 °C
+125 °C
0.06GΩ
70dB
-
-
7.52mm
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm

€ 9,21

€ 9,21 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual
SOIC
Surface Mount
-
14
±18V
No
250µV
-40 °C
+125 °C
-
100dB
800kHz
12 μA
4.5mm
1.5mm
8.75 x 4 x 1.5mm
8.75mm

€ 9,67

€ 9,67 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Single
TSSOP
Surface Mount
40 V
24
-
Rail to Rail Input/Output
250µV
-40 °C
+125 °C
-
140dB
6MHz
±10 mA
4.5mm
1.05mm
7.9 x 4.5 x 1.05mm
7.9mm

€ 12,04

€ 2,408 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Analog Devices
Single
SOT-23
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Output
50µV
-40 °C
+85 °C
-
94dB
500Hz
1.5 mA
1.6mm
1.3mm
2.9 x 1.6 x 1.3mm
2.9mm

€ 21,14

€ 21,14 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Dual
PDIP
Through Hole
-
16
±15V
No
30µV
-40 °C
+85 °C
0.06GΩ
100dB
6MHz
-
6.35mm
4.57mm
19.3 x 6.35 x 4.57mm
19.3mm
INA114BP Texas Instruments, Instrumentation Amplifier, 50μV Offset 1MHz, ±15 V, 8-Pin PDIP
Nr. stoc RS: 197-7138Producator: Texas InstrumentsCod de producator: INA114BP

€ 740,52

€ 14,81 Each (In a Tube of 50) (fara TVA)

Adauga in cos
Texas Instruments
Dual
PDIP
Through Hole
±15 V
8
-
-
50µV
-
-
-
-
1MHz
-
-
-
-
-

€ 22,08

€ 4,416 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Texas Instruments
Dual, Single
VSSOP
Surface Mount
2.7 36 V
8
±1.35 ±18V
Rail to Rail Output
150µV
-40 °C
+125 °C
-
80dB
1MHz
200 μA
3.1mm
0.95mm
3.1 x 3.1 x 0.95mm
3.1mm
INA125P Texas Instruments, Instrumentation Amplifier, ±250μV Offset, ±15 V, 16-Pin PDIP
Nr. stoc RS: 197-7151Producator: Texas InstrumentsCod de producator: INA125P

€ 212,36

€ 8,494 Each (In a Tube of 25) (fara TVA)

Adauga in cos
Texas Instruments
Dual
PDIP
Through Hole
±15 V
16
-
-
±250µV
-
-
-
-
-
-
-
-
-
-

...