Documente tehnice
Specificatii
Marca
SiemensIluminat
Yes
Panel Cut Out Diameter
22mm
Timp montare
Panel Mount
Push Button Colour
Clear
Configurare contact
SPST
Push Button Style
Round
Protectie IP
IP67
Push Button Material
Plastic
Serie
3SB3
Manufacturer Part No.
3SB3206-0AA71
Tip terminal
Screw
Maximum AC Voltage
400V
Maximum DC Voltage
230V
Temperatura minima de lucru
-25°C
Temperatura maxima de lucru
+70°C
Tara de origine
Germany
Detalii produs
Plastic Bodied Illuminated Flat Pushbutton
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SiemensIluminat
Yes
Panel Cut Out Diameter
22mm
Timp montare
Panel Mount
Push Button Colour
Clear
Configurare contact
SPST
Push Button Style
Round
Protectie IP
IP67
Push Button Material
Plastic
Serie
3SB3
Manufacturer Part No.
3SB3206-0AA71
Tip terminal
Screw
Maximum AC Voltage
400V
Maximum DC Voltage
230V
Temperatura minima de lucru
-25°C
Temperatura maxima de lucru
+70°C
Tara de origine
Germany
Detalii produs