Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
onsemiChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
40 V
Tip pachet
DFN
Timp montare
Surface Mount
Numar pini
5
Maximum Drain Source Resistance
4.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
55 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Latime
6.1mm
Lungime
5.1mm
Typical Gate Charge @ Vgs
18 nC @ 10 V
Temperatura maxima de lucru
+175 °C
Frecventa minima de auto-rezonanta
-55 °C
Forward Diode Voltage
1.2V
Inaltime
1.05mm
Tara de origine
Malaysia
P.O.A.
Buc. (Intr-un pachet de 10) (fara TVA)
Standard
10
P.O.A.
Buc. (Intr-un pachet de 10) (fara TVA)
Informatii despre stoc temporar indisponibile
Standard
10
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
onsemiChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
40 V
Tip pachet
DFN
Timp montare
Surface Mount
Numar pini
5
Maximum Drain Source Resistance
4.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
55 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Latime
6.1mm
Lungime
5.1mm
Typical Gate Charge @ Vgs
18 nC @ 10 V
Temperatura maxima de lucru
+175 °C
Frecventa minima de auto-rezonanta
-55 °C
Forward Diode Voltage
1.2V
Inaltime
1.05mm
Tara de origine
Malaysia