Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
onsemiChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
30 V
Serie
PowerTrench
Tip pachet
DPAK (TO-252)
Timp montare
Surface Mount
Numar pini
3
Maximum Drain Source Resistance
30 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
52 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Latime
6.22mm
Transistor Material
Si
Number of Elements per Chip
1
Lungime
6.73mm
Typical Gate Charge @ Vgs
17 nC @ 5 V
Temperatura maxima de lucru
+175 °C
Inaltime
2.39mm
Temperatura minima de lucru
-55 °C
Detalii produs
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 6,90
€ 0,69 Buc. (Intr-un pachet de 10) (fara TVA)
€ 8,35
€ 0,835 Buc. (Intr-un pachet de 10) (cu TVA)
Standard
10
€ 6,90
€ 0,69 Buc. (Intr-un pachet de 10) (fara TVA)
€ 8,35
€ 0,835 Buc. (Intr-un pachet de 10) (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
10
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar | Per Pachet |
|---|---|---|
| 10 - 90 | € 0,69 | € 6,90 |
| 100 - 240 | € 0,51 | € 5,10 |
| 250 - 490 | € 0,49 | € 4,90 |
| 500 - 990 | € 0,42 | € 4,20 |
| 1000+ | € 0,35 | € 3,50 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
onsemiChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
30 V
Serie
PowerTrench
Tip pachet
DPAK (TO-252)
Timp montare
Surface Mount
Numar pini
3
Maximum Drain Source Resistance
30 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
52 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Latime
6.22mm
Transistor Material
Si
Number of Elements per Chip
1
Lungime
6.73mm
Typical Gate Charge @ Vgs
17 nC @ 5 V
Temperatura maxima de lucru
+175 °C
Inaltime
2.39mm
Temperatura minima de lucru
-55 °C
Detalii produs
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.


