Documente tehnice
Specificatii
Marca
InfineonChannel Type
N
Maximum Continuous Drain Current
70 A
Maximum Drain Source Voltage
30 V
Tip pachet
TO-220
Serie
OptiMOS™ 3
Timp montare
Through Hole
Numar pini
3
Maximum Drain Source Resistance
6 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
79 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
18 nC @ 4.5 V
Temperatura maxima de lucru
+175 °C
Latime
4.57mm
Transistor Material
Si
Number of Elements per Chip
1
Lungime
10.36mm
Inaltime
15.95mm
Temperatura minima de lucru
-55 °C
Forward Diode Voltage
1.1V
Detalii produs
Infineon OptiMOS™3 Power MOSFETs, up to 40V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
Each (Supplied in a Tube) (fara TVA)
Impachetare pentru productie (Tub)
10
P.O.A.
Each (Supplied in a Tube) (fara TVA)
Impachetare pentru productie (Tub)
10
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
InfineonChannel Type
N
Maximum Continuous Drain Current
70 A
Maximum Drain Source Voltage
30 V
Tip pachet
TO-220
Serie
OptiMOS™ 3
Timp montare
Through Hole
Numar pini
3
Maximum Drain Source Resistance
6 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
79 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
18 nC @ 4.5 V
Temperatura maxima de lucru
+175 °C
Latime
4.57mm
Transistor Material
Si
Number of Elements per Chip
1
Lungime
10.36mm
Inaltime
15.95mm
Temperatura minima de lucru
-55 °C
Forward Diode Voltage
1.1V
Detalii produs
Infineon OptiMOS™3 Power MOSFETs, up to 40V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.