Cabluri coaxiale
Coaxial cables, also called coax cables, are a form of electrical cable which carries radio frequency (RF) signals. Historically they have been used to connect satellite antenna facilities to homes and businesses.
How do Coaxial Cables work?
These cables carry data via the centre conductor, usually a copper wire, which is surrounded by a tubular dielectric plastic insulator. They ...
Se afiseaza 1-10 din 10 produse
Times Microwave
Coaxial Cable
-
-
Unterminated
-
-
RG405
-
-
-
-
-
-
-
-
-
2.2 mm
-
50Ω
-
-65°C
-
-
-
175°C
-
-
-
Black
RoHS, MIL-C-17
-
-
-
-
Silver Coated Copper Clad Steel
-
-
-
-
Fluorinated Ethylene Propylene
-
-
-
-
-
-
-
EZ086AL
Times Microwave
Coaxial Cable
-
-
Unterminated
-
-
RG405/U
-
-
-
-
-
-
-
-
-
2.2 mm
-
50Ω
-
-40°C
-
-
Solid
125°C
3m
-
-
-
MIL-C-17, RoHS
-
-
-
-
Silver Plated Copper
1
-
-
-
Polytetrafluoroethylene
-
-
-
-
-
-
-
EF50086B
Times Microwave
Coaxial Cable
-
-
Terminated
-
-
RD316
-
-
-
-
-
-
-
-
-
-
-
50Ω
-
-55°C
-
-
-
80°C
250mm
-
-
-
Mil-C-23806, MIL-C-17, MIL-R-9671
-
-
-
-
Silver Plated Copper Clad Steel
-
-
-
-
-
-
-
-
-
-
-
-
SMA
Times Microwave
Coaxial Cable
-
-
Unterminated
-
-
RG405
-
-
-
-
-
-
-
-
-
2.2 mm
-
50Ω
-
-40°C
-
-
-
125°C
-
-
-
-
BS4808, VD0281-5, HAR, ISO9001, VD2050, RoHS, REACH, BASEC, UL1581, TS 9760 HD 21.5.S3, DEF STAN 61-12 Part 6, VW-1, VD0295, IEC 60332-1-2, IEC 60227-5, IEC60332-1, BS EN13062, IEC 60228 Css 5, BS4109, CENELEC, DIN VD0292
-
-
Flame Retardant, IEC 60332-1-2, Flame resistance to UL1581 VW-1, CPR Euroclass rating, IEC 60332-1
-
Silver Plated Copper Clad Steel
1
-
-
-
-
-
-
-
-
-
-
-
-
Times Microwave
Coaxial Cable
-
-
Unterminated
-
-
RG402
-
-
-
-
-
-
1.9 kVrms
-
-
3.58 mm
-
50Ω
-
-40°C
-
-
Solid
125°C
3m
-
-
-
RoHS
-
-
-
-
Silver Plated Copper Clad Steel
1
-
-
-
Polytetrafluoroethylene
-
-
-
-
-
-
-
EZ 141-AL-TP
Times Microwave
Coaxial Cable
-
-
Unterminated
-
-
RG402/U
-
-
-
-
-
-
1900 Vrms
-
-
3.58 mm
-
50Ω
-
-50°C
-
14.6 dB
Solid
250°C
3m
-
-
-
MIL-C-17/130, RoHS
-
-
-
-
Silver Coated Copper Clad Steel
-
-
-
-
Polytetrafluoroethylene
-
-
-
-
-
-
-
RG402
Times Microwave
Coaxial Cable
-
-
Terminated
-
-
RG316
-
-
-
-
-
-
-
-
-
-
-
50Ω
-
-55°C
-
-
Solid
80°C
-
-
-
-
MIL-C-17, MIL-R-9671, Mil-C-23806
-
-
-
-
Silver Plated Copper Clad Steel
7
-
-
-
Fluorinated Ethylene Propylene
-
-
-
-
-
-
-
SMA
Times Microwave
Coaxial Cable
-
-
Terminated
-
-
RG316
-
-
-
-
-
-
1200 Vrms
-
-
-
-
50Ω
-
-55°C
-
-
Solid
80°C
1m
-
-
-
MIL R 9671, Mil C 23806, MIL C 17
-
-
-
-
Silver Plated Copper Clad Steel
7
-
-
-
-
-
-
-
-
-
-
-
SMA
Times Microwave
Coaxial Cable
-
-
Terminated
-
-
RG316
-
-
-
-
-
-
-
-
-
-
-
50Ω
-
-55°C
-
-
-
80°C
500mm
-
-
-
M17/116 RG307, Mil C 23806, M17/111 RG303, MIL R 9671, M17/113 RG316, M17/227 00001, M17/225 00001, M17/112 RG304
-
-
-
-
Silver Plated Copper Clad Steel
-
-
-
-
-
-
-
-
-
-
-
-
SMA
Times Microwave
Coaxial Cable
-
-
Terminated
-
-
RG316
-
-
-
-
-
-
-
-
-
-
-
50Ω
-
-55°C
-
-
Solid
80°C
-
-
-
-
MIL-C-17
-
-
-
-
Silver Plated Copper Clad Steel
7
-
-
-
Fluorinated Ethylene Propylene
-
-
-
-
-
-
-
SMA