Pret
(Pret fara TVA) |
Detalii produs | Marca | Coil Voltage | Switching Current | Contact Configuration | Mounting Type | Terminal Type | Length | Depth | Height | Dimensions | Contact Material | Input Current | Turn Off Time | Turn On Time | Special Features | Standards Met | Operating Temperature Range | Maximum Operating Temperature | Life | Minimum Operating Temperature | Relay Switching Classification | Number of Poles |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPST, Screw
|
|
Murrelektronik Limited | 24V dc | 5 A | SPST | DIN Rail | Screw | 12mm | 65mm | 56mm | 12 x 65 x 56mm | Silver Alloy | 15mA | 15ms | 10ms | - | CE | - | - | 20000000 (Mechanical) cycles | - | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPST, Screw
|
|
Murrelektronik Limited | 24V dc | 5 A | SPST | DIN Rail | Screw | 12mm | 65mm | 56mm | 12 x 65 x 56mm | Silver Alloy | 15mA | 15ms | 10ms | - | CE | -20 → +50°C | +50°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module
|
|
Murrelektronik Limited | 24V dc | 5 A | - | DIN Rail | - | - | - | - | - | - | - | - | - | - | EN 60947 | - | - | - | - | Interface Relay Module | - |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPST
|
|
Murrelektronik Limited | 24V dc | 8 A | SPST | DIN Rail | - | 12mm | 68mm | 82mm | 12 x 68 x 82mm | Silver Nickel | 13.5mA | 15ms | 10ms | - | CE | -20 → +50°C | +50°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | - | 12mm | 68mm | 82mm | 12 x 68 x 82mm | Silver Nickel | 15mA | 15ms | 10ms | - | CE | -20 → +50°C | +50°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT
|
|
Murrelektronik Limited | 24V dc | 8 A | SPDT | DIN Rail | - | 12mm | 68mm | 82mm | 12 x 68 x 82mm | Silver Alloy | 10mA | 15ms | 10ms | - | CE | -20 → +50°C | +50°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 230V ac DIN Rail Interface Relay Module, SPST, Screw
|
|
Murrelektronik Limited | 230V ac | 5 A | SPST | DIN Rail | Screw | 12mm | 65mm | 56mm | 12 x 65 x 56mm | Silver Alloy | 3.5mA | 15ms | 10ms | - | CE | -20 → +50°C | +50°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT, Screw
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | Screw | 6.2mm | 70mm | 91mm | 6.2 x 70 x 91mm | Silver Alloy | 14mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 230V ac DIN Rail Interface Relay Module, SPDT, Screw
|
|
Murrelektronik Limited | 230V ac | 6 A | SPDT | DIN Rail | Screw | 6.2mm | 70mm | 91mm | 6.2 x 70 x 91mm | Silver Alloy | 3mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT, Screw
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | Screw | 6.2mm | 70mm | 78mm | 6.2 x 70 x 78mm | Silver Alloy | 14mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT, Spring
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | Spring | 6.2mm | 70mm | 78mm | 6.2 x 70 x 78mm | Silver Alloy | 14mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT, Spring
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | Spring | 6.2mm | 70mm | 91mm | 6.2 x 70 x 91mm | Silver Alloy | 14mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT, Spring
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | Spring | 6.2mm | 70mm | 91mm | 6.2 x 70 x 91mm | Silver Alloy | 17mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT, Screw
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | Screw | 6.2mm | 70mm | 91mm | 6.2 x 70 x 91mm | Silver Alloy | 17mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT, Spring
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | Spring | 6.2mm | 70mm | 91mm | 6.2 x 70 x 91mm | Silver Alloy | 14mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, 2CO (SPDT), Spring
|
|
Murrelektronik Limited | 24V dc | 6 A | 2CO (SPDT) | DIN Rail | Spring | 12.4mm | 65mm | 90mm | 12.4 x 65 x 90mm | Silver Alloy | 18mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 2 |
Murrelektronik Limited 24V ac/dc DIN Rail Interface Relay Module, SPDT, Spring
|
|
Murrelektronik Limited | 24V ac/dc | 6 A | SPDT | DIN Rail | Spring | 6.2mm | 70mm | 91mm | 6.2 x 70 x 91mm | Silver Alloy | 17mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, SPDT, Spring
|
|
Murrelektronik Limited | 24V dc | 6 A | SPDT | DIN Rail | Spring | 6.2mm | 75.6mm | 93mm | 6.2 x 75.6 x93mm | Silver Alloy | 12mA | 4ms | 8ms | IP20 Touch Safe Terminals | CE, CSA, cURus | -25 → +60°C | +60°C | 10000 (NC) cycles, 10000000 (Mechanical) cycles, 30000 (NO) cycles | -25°C | Interface Relay Module | 1 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, 2CO (SPDT), Screw
|
|
Murrelektronik Limited | 24V dc | 6 A | 2CO (SPDT) | DIN Rail | Screw | 12.4mm | 70mm | 91mm | 12.4 x 70 x 91mm | Silver Alloy | 18mA | 15ms | 10ms | - | CCC, CE, CSA, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 2 |
Murrelektronik Limited 24V dc DIN Rail Interface Relay Module, 2CO (SPDT), Screw
|
|
Murrelektronik Limited | 24V dc | 6 A | 2CO (SPDT) | DIN Rail | Screw | 12.4mm | 70mm | 91mm | 12.4 x 70 x 91mm | Silver Alloy | 20mA | 15ms | 10ms | - | CCC, CE, cURus | -20 → +50°C | +55°C | 20000000 (Mechanical) cycles | -20°C | Interface Relay Module | 2 |