Vishay Diode Zener

Vedeti 1 - 20 din 1076 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Nominal Zener Voltage Diode Configuration Number of Elements per Chip Mounting Type Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Length Diameter Dimensions Typical Voltage Temperature Coefficient Height Width Power Dissipation Forward Current Maximum Operating Temperature Minimum Operating Temperature Forward Voltage
Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
  • € 0,06
  • Each (On a Reel of 250)
  • Verificare stoc
  • Compara
Vishay 4.7V Single 1 Surface Mount 500 mW SOD-123 General Purpose 6% 2 1 mA, 5 mA 70Ω - 2.85mm - 2.85 x 1.7 x 1.35mm - 1.35mm 1.7mm Maximum of 500mW - +150 °C -55 °C -
Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123 Vishay 12V Single 1 Surface Mount 500 mW SOD-123 General Purpose 5% 2 0.05mA - 50nA 2.85mm - 2.85 x 1.7 x 1.25mm - 1.25mm 1.7mm - - +150 °C -55 °C -
Vishay, 10V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF Vishay 10V Single 1 Surface Mount 500 mW MicroMELF Voltage Regulator 2% 2 5mA <15Ω <2µA 2mm - 2 x 1.2 x 1.2mm 0.1%/K 1.2mm 1.2mm - - +175 °C - -
Vishay, 30V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF Vishay 30V Single 1 Surface Mount 500 mW MicroMELF Voltage Regulator 7% 2 5mA <80Ω <2µA 2mm - 2 x 1.2 x 1.2mm 0.12%/K 1.2mm 1.2mm - - +175 °C - -
Vishay, 16V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
  • € 0,05
  • Each (On a Reel of 250)
  • Verificare stoc
  • Compara
Vishay 16V Single 1 Surface Mount 300 mW SOT-23 General Purpose 5% 3 0.25 mA, 7.8 mA 12Ω 100nA 3.1mm - 3.1 x 1.43 x 1.15mm 0.083%/°C 1.15mm 1.43mm Maximum of 300mW 10mA +150 °C -55 °C 0.9V
Vishay, 60V Zener Diode ±5% 500 mW Through Hole 2-Pin DO-35 Vishay 60V Single 1 Through Hole 500 mW DO-35 General Purpose ±5% 2 2.1mA 170Ω 100 nA @ 46 V 3.9mm 1.7mm 1.7 (Dia.) x 3.9mm 0.097%/K - - 500mW 200mA +175 °C - 1.1V
Vishay, 36V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41 Vishay 36V Single 1 Through Hole 1.3 W DO-41 General Purpose 2% 2 8mA 40Ω 500nA 4.1mm 2.6mm 2.6 (Dia.) x 4.1mm 0.095%/°C - - - - +175 °C - -
Vishay, 7.5V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF Vishay 7.5V Single 1 Surface Mount 500 mW MicroMELF Voltage Regulator 6% 2 5mA <7Ω <2µA 2mm - 2 x 1.2 x 1.2mm 0.07%/K 1.2mm 1.2mm - - +175 °C - -
Vishay, 6.2V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF Vishay 6.2V Single 1 Surface Mount 500 mW MicroMELF Voltage Regulator 6% 2 5mA 10Ω 100nA 2mm - 2 x 1.2 x 1.2mm 0.045%/°C 1.2mm 1.2mm - - +175 °C -65 °C -
Vishay, 75V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35 Vishay 75V Single 1 Through Hole 500 mW DO-35 General Purpose 5% 2 1.7mA 270Ω 100nA 3.9mm 1.7mm 1.7 (Dia.) x 3.9mm 0.098%/K - - - - +175 °C - -
Vishay, 91V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41 Vishay 91V Single 1 Through Hole 1.3 W DO-41 General Purpose ±5% 2 2.8mA 250Ω 5 μA @ 69.2 V 4.1mm 2.6mm 2.6 (Dia.) x 4.1mm - - - 1.3W 200mA +175 °C - 1.2V
Vishay, 22V Zener Diode 5% 1 W SMT 2-Pin DO-213AB Vishay 22V Single 1 Surface Mount 1 W DO-213AB General Purpose 5% 2 25mA 13Ω 500nA 5.2mm 2.6mm 5.2 x 2.6mm - - - - - +175 °C - -
Vishay, 22V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF Vishay 22V Single 1 Surface Mount 500 mW MiniMELF Voltage Regulator 2% 2 5mA 55Ω 100nA 3.7mm - 3.7 x 1.6 x 1.6mm 0.08%/°C 1.6mm 1.6mm - - +175 °C -65 °C -
Vishay, 6.8V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35 Vishay 6.8V Single 1 Through Hole 500 mW DO-35 Voltage Regulator 2% 2 5mA 15Ω 1µA 3.9mm 1.7mm 1.7 (Dia.) x 3.9mm - - - - - +175 °C - -
Vishay, 11V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35 Vishay 11V Single 1 Through Hole 500 mW DO-35 Voltage Regulator 2% 2 5mA 25Ω 1µA 3.9mm 1.7mm 1.7 (Dia.) x 3.9mm - - - - - +175 °C - -
Vishay, 3.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF Vishay 3.3V Single 1 Surface Mount 500 mW MiniMELF Voltage Regulator 5% 2 5mA 90Ω 2µA 3.7mm - 3.7 x 1.6 x 1.6mm -0.065%/°C 1.6mm 1.6mm - - +175 °C -65 °C -
Vishay, 12V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35 Vishay 12V Single 1 Through Hole 500 mW DO-35 Voltage Regulator 2% 2 5mA 35Ω 1µA 3.9mm 1.7mm 1.7 (Dia.) x 3.9mm - - - - - +175 °C - -
Vishay, 3.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35 Vishay 3.6V Single 1 Through Hole 500 mW DO-35 General Purpose 5% 2 20mA 24Ω 15µA 3.9mm 1.7mm 1.7 (Dia.) x 3.9mm -0.065%/K - - - - +175 °C - -
Vishay, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF Vishay 13V Single 1 Surface Mount 500 mW MiniMELF Voltage Regulator 5% 2 5mA 26Ω 100nA 3.7mm - 3.7 x 1.6 x 1.6mm 0.07%/°C 1.6mm 1.6mm - - +175 °C -65 °C -
Vishay, 36V Zener Diode 6% 2.3 W SMT 2-Pin DO-219AB Vishay 36V Single 1 Surface Mount 2.3 W DO-219AB Voltage Regulator 6% 2 10mA 40Ω 1µA 2.9mm - 2.9 x 1.9 x 0.98mm 0.06 %/°C, 0.11 %/°C 0.98mm 1.9mm - - +150 °C - -
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
Vedeti 1 - 20 din 1076 rezultate