Vishay Diode de comutare

Vedeti 1 - 20 din 158 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Maximum Forward Current Diode Configuration Number of Elements per Chip Mounting Type Maximum Reverse Voltage Package Type Diode Technology Pin Count Maximum Forward Voltage Drop Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Dimensions Power Dissipation Diameter Maximum Series Resistance @ Maximum IF
Vishay 1N4154TR Switching Diode, 300mA 25V, 2-Pin DO-35 Vishay 300mA Single 1 Through Hole 25V DO-35 Silicon Junction 2 1V 4pF - +175 °C 3.9mm - - 1.7 (Dia.) x 3.9mm 500mW 1.7mm -
Vishay 1N4154TAP Switching Diode, 300mA 25V, 2-Pin DO-35 Vishay 300mA Single 1 Through Hole 25V DO-35 - 2 1V 4pF - +175 °C 3.9mm - - 1.7 (Dia.) x 3.9mm 500mW 1.7mm -
Vishay 1N4148W-E3-08 Small Signal Diode, 2-Pin SOD-123
  • € 0,03
  • Each (On a Reel of 3000)
  • Verificare stoc
  • Compara
Vishay - Single 1 Surface Mount - SOD-123 Silicon Junction 2 - - -55 °C +150 °C 2.85mm 1.7mm 1.35mm 2.85 x 1.7 x 1.25mm - - -
Vishay BAV202-GS08 Switching Diode, 250mA 200V, 2-Pin Quadro Melf Vishay 250mA Single 1 Surface Mount 200V Quadro Melf - 2 1V - -65 °C +175 °C 3.5mm 1.7mm 1.5mm 3.5 x 1.7 x 1.5mm - - -
Vishay RGL34K-E3/98 Switching Diode, 500mA 800V, 2-Pin DO-213AA Vishay 500mA Single 1 Surface Mount 800V DO-213AA - 2 1.3V - -65 °C +175 °C 3.68mm 1.68mm 1.68mm 3.68 x 1.68 x 1.68mm - - -
Vishay 1N4934-E3/54 Switching Diode, 2-Pin DO-204AC Vishay - Single 1 Through Hole - DO-204AC Silicon Junction 2 - - -65 °C +150 °C 5.2mm - - 2.7 (Dia.) x 5.2mm - 2.7mm -
Vishay LS4148-GS08 Switching Diode, 300mA 100V, 2-Pin Quadro Melf Vishay 300mA Single 1 Surface Mount 100V Quadro Melf - 2 1V - -65 °C +175 °C 3.5mm 1.7mm 1.5mm 3.5 x 1.7 x 1.5mm - - -
Vishay BAS16WS-E3-18 Switching Diode, 250mA 75V, 2-Pin SOD-323 Vishay 250mA Single 1 Surface Mount 75V SOD-323 - 2 1.25V 2pF -55 °C +150 °C 1.95mm 1.5mm 1.05mm 1.95 x 1.5 x 1.05mm 200mW - -
Vishay 1N4148-TAP Switching Diode, 300mA 75V, 2-Pin DO-35 Vishay 300mA Single 1 Through Hole 75V DO-35 Silicon Junction 2 1V 4pF -65 °C +175 °C 3.4mm 1.7mm 1.7mm 1.75 (Dia.) x 3.4mm - 1.75mm -
Vishay BAV20WS-E3-18 Switching Diode, 250mA 150V, 2-Pin SOD-323 Vishay 250mA Single 1 Surface Mount 150V SOD-323 Silicon Junction 2 1.25V - -65 °C +150 °C 1.95mm 1.5mm 1.05mm 1.95 x 1.5 x 1.05mm - - -
Vishay 1N4151W-E3-08 Switching Diode, 150mA 50V, 2-Pin SOD-123 Vishay 150mA Single 1 Surface Mount 50V SOD-123 - 2 1V 2pF -55 °C +150 °C 2.85mm 1.7mm 1.25mm 2.85 x 1.7 x 1.25mm 410W - -
Vishay BA158-E3/54 Switching Diode, 2-Pin DO-204AL Vishay - Single 1 Through Hole - DO-204AL - 2 - - -65 °C +125 °C 5.2mm - - 2.7 (Dia.) x 5.2mm - 2.7mm -
Vishay GSD2004W-E3-08 Small Signal Diode, 225mA 240V, 2-Pin SOD-123
  • € 0,08
  • Each (On a Reel of 250)
  • Verificare stoc
  • Compara
Vishay 225mA Single 1 Surface Mount 240V SOD-123 - 2 1V 5pF -55 °C +150 °C 2.85mm 1.7mm 1.25mm 2.85 x 1.7 x 1.25mm 350mW - -
Vishay BAV70-E3-08 Dual Switching Diode, Common Cathode, 250mA 70V, 3-Pin SOT-23 Vishay 250mA Common Cathode 2 Surface Mount 70V SOT-23 Silicon Junction 3 1.25V 1.5pF -55 °C +150 °C 3.1mm 1.43mm 1.05mm 3.1 x 1.43 x 1.05mm - - -
Vishay 1N4151WS-G3-08 Switching Diode, 150mA 50V, 2-Pin SOD-123 Vishay 150mA Single 1 Surface Mount 50V SOD-123 Silicon Junction 2 1V 2pF -55 °C +150 °C 2.85mm 1.7mm 1.25mm 2.85 x 1.7 x 1.25mm 410W - -
Vishay 1N3613GP-E3/54 Switching Diode, 2-Pin DO-204AL Vishay - Single 1 Through Hole - DO-204AL - 2 - - -65 °C +175 °C 5.2mm - - 2.7 (Dia.) x 5.2mm - 2.7mm -
Vishay BAV20W-E3-18 Switching Diode, 250mA 200V, 2-Pin SOD-123 Vishay 250mA Single 1 Surface Mount 200V SOD-123 Silicon Junction 2 1.25V - -55 °C +150 °C 2.85mm 1.7mm 1.25mm 2.85 x 1.7 x 1.25mm 410mW - 5 Ω @ 10 mA
Vishay 1N4151WS-E3-08 Switching Diode, 150mA 50V, 2-Pin SOD-123 Vishay 150mA Single 1 Surface Mount 50V SOD-123 - 2 1V 2pF -55 °C +150 °C 2.85mm 1.7mm 1.25mm 2.85 x 1.7 x 1.25mm 410W - -
Vishay 1N4148-TAP Switching Diode, 300mA 75V, 2-Pin DO-35
  • € 0,01
  • Each (On a Reel of 10000)
  • Verificare stoc
  • Compara
Vishay 300mA Single 1 Through Hole 75V DO-35 Silicon Junction 2 1V 4pF -65 °C +175 °C 3.4mm 1.7mm 1.7mm 1.75 (Dia.) x 3.4mm - 1.75mm -
Vishay LS4148-GS08 Switching Diode, 300mA 100V, 2-Pin Quadro Melf
  • € 0,02
  • Each (On a Reel of 2500)
  • Verificare stoc
  • Compara
Vishay 300mA Single 1 Surface Mount 100V Quadro Melf Silicon Junction 2 1V - -65 °C +175 °C 3.5mm 1.7mm 1.5mm 3.5 x 1.7 x 1.5mm - - -
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
Vedeti 1 - 20 din 158 rezultate