Sick Senzori de proximitate ultrasonici

Vedeti 1 - 14 din 14 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum dc Voltage Supply Voltage Terminal Type IP Rating Housing Material Dimensions Length Switching Frequency Depth Width Switching Current Maximum Operating Temperature Minimum Operating Temperature
Sick Ultrasonic Sensor Barrel M30 x 1.5, 200 → 1300 mm, PNP, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2858
  • Marca Sick
  • Cod Producator UM30-213111
Sick 200 → 1300 mm PNP Barrel M30 x 1.5 200kHz 30 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 6 Hz - - 200 mA +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 60 → 350 mm, PNP, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2854
  • Marca Sick
  • Cod Producator UM30-212111
Sick 60 → 350 mm PNP Barrel M30 x 1.5 400kHz 30 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 8 Hz - - 200 mA +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 2000 mm, Analogue, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 784-6718
  • Marca Sick
  • Cod Producator UM30-213113
Sick 2000 mm Analogue Barrel M30 x 1.5 - - 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass, PBT, TPU - 84mm - - - - +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 200 → 1300 mm, PNP, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2889
  • Marca Sick
  • Cod Producator UM30-213112
Sick 200 → 1300 mm PNP Barrel M30 x 1.5 200kHz 30 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 6 Hz - - 200 mA +70°C -25°C
Sick Ultrasonic Sensor Block, 55 → 250 mm, PNP, 4-Pin M12 Connector IP67
  • Nr. Stoc RS 219-077
  • Marca Sick
  • Cod Producator UC12-12231
Sick 55 → 250 mm PNP Block - 500kHz - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Die Cast Zinc 50.5 x 43.5 x 15 mm 50.5mm 25 Hz 15mm 43.5mm 500 mA +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 60 → 350 mm, Analogue, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2873
  • Marca Sick
  • Cod Producator UM30-212113
Sick 60 → 350 mm Analogue Barrel M30 x 1.5 400kHz 30 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 8 Hz - - 20 mA +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 350 → 3400 mm, Analogue, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2860
  • Marca Sick
  • Cod Producator UM30-214113
Sick 350 → 3400 mm Analogue Barrel M30 x 1.5 120kHz 48 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 102 x 47.5 mm 102mm 3 Hz - - 20 mA +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 350 → 3400 mm, PNP, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2876
  • Marca Sick
  • Cod Producator UM30-214112
Sick 350 → 3400 mm PNP Barrel M30 x 1.5 120kHz 48 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 102 x 47.5 mm 102mm 3 Hz - - 200 mA +70°C -25°C
Sick Ultrasonic Sensor Block, 55 → 250 mm, NPN, 4-Pin M12 Connector IP67
  • Nr. Stoc RS 218-917
  • Marca Sick
  • Cod Producator UC12-12235
Sick 55 → 250 mm NPN Block - 500kHz - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Die Cast Zinc 50.5 x 43.5 x 15 mm 50.5mm 25 Hz 15mm 43.5mm 500 mA +70°C -25°C
Sick Ultrasonic Sensor Block, 20 → 150 mm, PNP, 4-Pin M12 Connector IP67
  • Nr. Stoc RS 219-061
  • Marca Sick
  • Cod Producator UC12-11231
Sick 20 → 150 mm PNP Block - 380kHz - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Die Cast Zinc 50.5 x 43.5 x 15 mm 50.5mm 25 Hz 15mm 43.5mm 500 mA +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 60 → 350 mm, PNP, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2867
  • Marca Sick
  • Cod Producator UM30-212112
Sick 60 → 350 mm PNP Barrel M30 x 1.5 400kHz 30 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 8 Hz - - 200 mA +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 600 → 6000 mm, Analogue, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2864
  • Marca Sick
  • Cod Producator UM30-215113
Sick 600 → 6000 mm Analogue Barrel M30 x 1.5 80kHz 65 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 105 x 65 mm 105mm 2 Hz - - 20 mA +70°C -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 600 → 6000 mm, PNP, 5-Pin M12 Connector IP67
  • Nr. Stoc RS 700-2870
  • Marca Sick
  • Cod Producator UM30-215112
Sick 600 → 6000 mm PNP Barrel M30 x 1.5 80kHz 65 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 105 x 65 mm 105mm 2 Hz - - 200 mA +70°C -25°C
Sick Ultrasonic Sensor Block, 20 → 150 mm, NPN, 4-Pin M12 Connector IP67
  • Nr. Stoc RS 218-901
  • Marca Sick
  • Cod Producator UC12-11235
Sick 20 → 150 mm NPN Block - 380kHz - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Die Cast Zinc 50.5 x 43.5 x 15 mm 50.5mm 25 Hz 15mm 43.5mm 500 mA +70°C -25°C
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
Vedeti 1 - 14 din 14 rezultate