Sick Senzori de presiune

Vedeti 1 - 14 din 14 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Response Time Maximum Current Supply Voltage Housing Material IP Rating Minimum Operating Temperature Maximum Operating Temperature
Sick Gauge for Fluid, Gas Pressure Sensor, 10bar Max Pressure Reading , 8 → 30 V dc, G1/4, IP67
  • Nr. Stoc RS 739-6777
  • Marca Sick
  • Cod Producator PBT-RB010SG1SSNAMA0Z
Sick Gauge 0bar 10bar ±0.5 % Analogue Fluid, Gas G1/4 4 → 20 mA M12 Connector 4 ms 25 mA 8 → 30 V dc Stainless Steel IP67 0°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 1bar Max Pressure Reading , 8 → 30 V dc, G1/4, IP67
  • Nr. Stoc RS 739-6774
  • Marca Sick
  • Cod Producator PBT-RB1X0SG1SSNAMA0Z
Sick Gauge 0bar 1bar ±0.5 % Analogue Fluid, Gas G1/4 4 → 20 mA M12 Connector 4 ms 25 mA 8 → 30 V dc Stainless Steel IP67 0°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 25bar Max Pressure Reading , 8 → 30 V dc, G1/4, IP67
  • Nr. Stoc RS 739-6771
  • Marca Sick
  • Cod Producator PBT-RB025SG1SSNAMA0Z
Sick Gauge 0bar 25bar ±0.5 % Analogue Fluid, Gas G1/4 4 → 20 mA M12 Connector 4 ms 25 mA 8 → 30 V dc Stainless Steel IP67 0°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 100bar Max Pressure Reading , 8 → 30 V dc, G1/4, IP67
  • Nr. Stoc RS 739-6780
  • Marca Sick
  • Cod Producator PBT-RB100SG1SSNAMA0Z
Sick Gauge 0bar 100bar ±0.5 % Analogue Fluid, Gas G1/4 4 → 20 mA M12 Connector 4 ms 25 mA 8 → 30 V dc Stainless Steel IP67 0°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 10bar Max Pressure Reading , 15 → 35 V dc, G1/4, IP67
  • Nr. Stoc RS 736-1490
  • Marca Sick
  • Cod Producator PBS-RB010SG2SS0BMA0Z
Sick Gauge 0bar 10bar ±1 % Analogue + PNP NO/NC Programmable Fluid, Gas G1/4 4 → 20 mA M12 Connector 3 ms 250 mA 15 → 35 V dc ABS, PC, Stainless Steel, TPE IP67 -20°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 250bar Max Pressure Reading , 8 → 30 V dc, G1/4, IP67
  • Nr. Stoc RS 739-6783
  • Marca Sick
  • Cod Producator PBT-RB250SG1SSNAMA0Z
Sick Gauge 0bar 250bar ±0.5 % Analogue Fluid, Gas G1/4 4 → 20 mA M12 Connector 4 ms 25 mA 8 → 30 V dc Stainless Steel IP67 0°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 400bar Max Pressure Reading , 15 → 35 V dc, G1/4, IP67
  • Nr. Stoc RS 736-1504
  • Marca Sick
  • Cod Producator PBS-RB400SG2SS0BMA0Z
Sick Gauge 0bar 400bar ±1 % Analogue + PNP NO/NC Programmable Fluid, Gas G1/4 4 → 20 mA M12 Connector 3 ms 250 mA 15 → 35 V dc ABS, PC, Stainless Steel, TPE IP67 -20°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 100bar Max Pressure Reading , 15 → 35 V dc, G1/4, IP67
  • Nr. Stoc RS 736-1488
  • Marca Sick
  • Cod Producator PBS-RB100SG1SSNBMA0Z
Sick Gauge 0bar 100bar ±1 % Analogue + PNP NO/NC Programmable Fluid, Gas G1/4 4 → 20 mA M12 Connector 3 ms 250 mA 15 → 35 V dc ABS, PC, Stainless Steel, TPE IP67 -20°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 10bar Max Pressure Reading , 15 → 35 V dc, G1/4, IP67
  • Nr. Stoc RS 736-1462
  • Marca Sick
  • Cod Producator PBS-RB010SG1SSNAMA0Z
Sick Gauge 0bar 10bar ±1 % 2 x PNP NO/NC Programmable Fluid, Gas G1/4 - M12 Connector 3 ms 250 mA 15 → 35 V dc ABS, PC, Stainless Steel, TPE IP67 -20°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 10bar Max Pressure Reading , 15 → 35 V dc, G1/4, IP67
  • Nr. Stoc RS 736-1484
  • Marca Sick
  • Cod Producator PBS-RB010SG1SSNBMA0Z
Sick Gauge 0bar 10bar ±1 % Analogue + PNP NO/NC Programmable Fluid, Gas G1/4 4 → 20 mA M12 Connector 3 ms 250 mA 15 → 35 V dc ABS, PC, Stainless Steel, TPE IP67 -20°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 400bar Max Pressure Reading , 15 → 35 V dc, G1/4, IP67
  • Nr. Stoc RS 736-1475
  • Marca Sick
  • Cod Producator PBS-RB400SG1SSNAMA0Z
Sick Gauge 0bar 400bar ±1 % 2 x PNP NO/NC Programmable Fluid, Gas G1/4 - M12 Connector 3 ms 250 mA 15 → 35 V dc ABS, PC, Stainless Steel, TPE IP67 -20°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 10bar Max Pressure Reading , 15 → 35 V dc, G1/4, IP67
  • Nr. Stoc RS 736-1478
  • Marca Sick
  • Cod Producator PBS-RB010SG2SS0AMA0Z
Sick Gauge 0bar 10bar ±1 % 2 x PNP NO/NC Programmable Fluid, Gas G1/4 - M12 Connector 3 ms 250 mA 15 → 35 V dc ABS, PC, Stainless Steel, TPE IP67 -20°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 400bar Max Pressure Reading , 8 → 30 V dc, G1/4, IP67
  • Nr. Stoc RS 739-6787
  • Marca Sick
  • Cod Producator PBT-RB400SG1SSNAMA0Z
Sick Gauge 0bar 400bar ±0.5 % Analogue Fluid, Gas G1/4 4 → 20 mA M12 Connector 4 ms 25 mA 8 → 30 V dc Stainless Steel IP67 0°C +80°C
Sick Gauge for Fluid, Gas Pressure Sensor, 400bar Max Pressure Reading , 15 → 35 V dc, G1/4, IP67
  • Nr. Stoc RS 736-1481
  • Marca Sick
  • Cod Producator PBS-RB400SG2SS0AMA0Z
Sick Gauge 0bar 400bar ±1 % 2 x PNP NO/NC Programmable Fluid, Gas G1/4 - M12 Connector 3 ms 250 mA 15 → 35 V dc ABS, PC, Stainless Steel, TPE IP67 -20°C +80°C
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
Vedeti 1 - 14 din 14 rezultate