Sick Presostate de presiune si vacuum

Vedeti 1 - 9 din 9 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating Output Range LED Indicator
Panel, wall mounting kit for PAC50
  • Nr. Stoc RS 100-0682
  • Marca Sick
  • Cod Producator BEF-MA-CTRLPS-PAC5
Sick - - - - - - - - - - - - - - -
Sick Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin -1bar to 1 bar Sick -1bar 1 bar Negative Pressure, Positive Pressure Air 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67 0 → 10 V, 4 → 20 mA Yes
Sick IO-Link Pressure Switch, G 1/4 Female, M12 4-Pin 0bar to 10 bar Sick 0bar 10 bar Positive Pressure Air G 1/4 Female, M12 4-Pin 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67 - Yes
Sick Pressure Switch, G 1/4 Female, M12 5-Pin 0bar to 10 bar Sick 0bar 10 bar Positive Pressure Air G 1/4 Female, M12 5-Pin 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67 0 → 10 V, 4 → 20 mA Yes
Sick IO-Link Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female, M12 4-Pin -1bar to 1 bar Sick -1bar 1 bar Negative Pressure, Positive Pressure Air 4 mm Pneumatic Hose, G 1/4 Female, M12 4-Pin 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67 - Yes
Sick IO-Link Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female, M12 4-Pin 0bar to 10 bar Sick 0bar 10 bar Positive Pressure Air 4 mm Pneumatic Hose, G 1/4 Female, M12 4-Pin 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67 - Yes
Sick IO-Link Pressure Switch, G 1/4 Female, M12 4-Pin -1bar to 1 bar Sick -1bar 1 bar Negative Pressure, Positive Pressure Air G 1/4 Female, M12 4-Pin 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67 - Yes
Sick Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin 0bar to 10 bar Sick 0bar 10 bar Positive Pressure Air 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67 0 → 10 V, 4 → 20 mA Yes
Sick Pressure Switch, G 1/4 Female, M12 5-Pin -1bar to 1 bar Sick -1bar 1 bar Negative Pressure, Positive Pressure Air G 1/4 Female, M12 5-Pin 17 → 30V dc 1/4 in, M12 PAC50 Normally Closed, Normally Open G, Metric 0°C +60°C IP65, IP67 0 → 10 V, 4 → 20 mA Yes
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
Vedeti 1 - 9 din 9 rezultate