Sick Senzori fotoelectrici

Vedeti 1 - 20 din 203 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum ac Voltage Maximum dc Voltage Optical Technology Terminal Type Light Source IP Rating Maximum Current Response Time Interface Housing Material Series Standards Met Maximum Operating Temperature Mounting Type Minimum Operating Temperature
Sick Diffuse Photoelectric Sensor 4 → 150 mm Detection Range PNP IP66, IP67 Block Style WTB4-3P2161
  • Nr. Stoc RS 530-0939
  • Marca Sick
  • Cod Producator WTB4-3P2161
Sick Block Diffuse 4 → 150 mm PNP 3-Pin M8 Connector - 30V Phototransistor - LED IP66, IP67 100 mA <0.5 ms - Bayblend, PMMA - - +60°C - -40°C
Sick Retro-reflective Photoelectric Sensor 2.4 m Detection Range PNP IP67 Block Style WL150-P430 Sick Block Retro-Reflective 2.4 m PNP 4-Pin M8 Connector - 30V Phototransistor - LED IP67 100 mA <=0.5 ms - ABS, PMMA - - +55°C - -25°C
Sick Diffuse Photoelectric Sensor 2 → 100 mm Detection Range PNP IP67 Block Style WT150-P460 Sick Block Diffuse 2 → 100 mm PNP 4-Pin M8 Connector - 30V Phototransistor - LED IP67 100 mA <=0.5 ms - ABS, PC - - +55°C - -25°C
Sick Retro-reflective Photoelectric Sensor 7 m Detection Range PNP IP69K Block Style WL12-3P2431
  • Nr. Stoc RS 458-828
  • Marca Sick
  • Cod Producator WL12-3P2431
Sick Block Retro-Reflective 7 m PNP 4-Pin M12 Connector - 30V Phototransistor - LED IP69K 100 mA <=330 μs - Metal - - +60°C - -40°C
Sick Retro-reflective Photoelectric Sensor 0.01 → 15 m Detection Range Relay IP67 Block Style WL260-R270 Sick Block Retro-Reflective 0.01 → 15 m Relay Cable 240V 30V - - LED IP67 3 A <=20 ms - ABS - - +55°C - -25°C
Sick Retro-reflective Photoelectric Sensor 0.01 → 7.2 m Detection Range PNP IP67 Block Style WL100-2P4439
  • Nr. Stoc RS 122-0713
  • Marca Sick
  • Cod Producator WL100-2P4439
Sick Block Retro-Reflective 0.01 → 7.2 m PNP 4-Pin M8 Connector - 30V LED M8 Connector Red Light IP67 ≤30 mA ≤0.5 ms - ABS, PC, POM W100-2 - +55°C Panel Mount -25°C
Sick Diffuse Photoelectric Sensor 100 mm Detection Range PNP IP67 Barrel Style VTF18-3F1812
  • Nr. Stoc RS 371-4667
  • Marca Sick
  • Cod Producator VTF18-3F1812
Sick Barrel Diffuse 100 mm PNP Cable - 30V Phototransistor - Infrared LED IP67 100 mA <=2 ms - PBT, PC - - +70°C - -25°C
Sick Retro-reflective Photoelectric Sensor 0.05 → 3.7 m Detection Range PNP IP67 Barrel Style VL18-4P3240
  • Nr. Stoc RS 786-5889
  • Marca Sick
  • Cod Producator VL18-4P3240
Sick Barrel Retro-Reflective 0.05 → 3.7 m PNP 4-Pin M12 Connector - 30V Phototransistor - Red LED IP67 100 mA ≤2 ms - Nickel Plated Brass - - +70°C - -25°C
Sick Retro-reflective Photoelectric Sensor 0.01 → 15 m Detection Range Relay IP67 Block Style WL250-2R1531
  • Nr. Stoc RS 770-7008
  • Marca Sick
  • Cod Producator WL250-2R1531
Sick Block Retro-Reflective 0.01 → 15 m Relay Pre-Wired Cable 240V 240V - - LED IP67 - <=15 ms - ABS - - +55°C - -25°C
Sick Retro-reflective Photoelectric Sensor 0 → 4 m Detection Range PNP IP66, IP67, IP69K Block Style WL9-3P2430 Sick Block Retro-Reflective 0 → 4 m PNP 4-Pin M12 Connector - 30V Phototransistor - LED IP66, IP67, IP69K 100 mA <0.5 ms - Al2O3 - - +60°C - -40°C
Sick Background Suppression Photoelectric Sensor 10 → 750 mm Detection Range PNP IP67 Block Style WT18-3P410 Sick Block Background Suppression 10 → 750 mm PNP 4-Pin M12 Connector - 30V Phototransistor - Infrared LED IP67 100 mA <700 μs - ABS, Plastic - - +60°C - -40°C
Sick Retro-reflective Photoelectric Sensor 0.05 → 7 m Detection Range PNP IP67 Barrel Style VL180-2P42436
  • Nr. Stoc RS 786-5891
  • Marca Sick
  • Cod Producator VL180-2P42436
Sick Barrel Retro-Reflective 0.05 → 7 m PNP 4-Pin M12 Connector - 30V Phototransistor - Red LED IP67 100 mA ≤0.5 ms - PBT, PC - - +55°C - -25°C
Sick Retro-reflective Photoelectric Sensor 0.03 → 22 m Detection Range Relay IP67 Block Style WL34-R240 Sick Block Retro-Reflective 0.03 → 22 m Relay Cable Gland 240V 240V Phototransistor - Red LED IP67 4 A ≤10 ms - ABS - - +60°C - -40°C
Sick Diffuse Photoelectric Sensor 450 mm Detection Range PNP IP67, IP68, IP69K Barrel Style VTE18-4P4240V
  • Nr. Stoc RS 741-7613
  • Marca Sick
  • Cod Producator VTE18-4P4240V
Sick Barrel Diffuse 450 mm PNP 4-Pin M12 Connector - 30V Phototransistor - Infrared LED IP67, IP68, IP69K 100 mA <=1 ms - Stainless Steel - - +80°C - -25°C
Sick Retro-reflective Photoelectric Sensor 0.01 → 0.7 m Detection Range PNP IP67 Block Style WL150-P420 Sick Block Retro-Reflective 0.01 → 0.7 m PNP 4-Pin M8 Connector - 30V Phototransistor - Red LED IP67 100 mA ≤0.5 ms - ABS - - +55°C - -25°C
Sick Retro-reflective Photoelectric Sensor 0.01 → 4 m Detection Range PNP IP66, IP67 Block Style WL4-3F2130 Sick Block Retro-Reflective 0.01 → 4 m PNP 3-Pin M8 Connector - 30V Phototransistor - LED IP66, IP67 100 mA <0.5 ms - Bayblend, PMMA - - +60°C - -40°C
Sick Retro-reflective Photoelectric Sensor 0.01 → 15 m Detection Range PNP IP67 Block Style WL250-2P2431
  • Nr. Stoc RS 786-5882
  • Marca Sick
  • Cod Producator WL250-2P2431
Sick Block Retro-Reflective 0.01 → 15 m PNP 4-Pin M12 Connector - 30V Phototransistor - LED IP67 100 mA ≤0.5 ms - ABS, Plastic - - +55°C - -25°C
Sick Background Suppression Photoelectric Sensor 150 → 500 mm Detection Range PNP IP67 Block Style WTB250-2P2441
  • Nr. Stoc RS 770-7001
  • Marca Sick
  • Cod Producator WTB250-2P2441
Sick Block Background Suppression 150 → 500 mm PNP 4-Pin M12 Connector - 30V Phototransistor - LED IP67 100 mA <=3 ms - ABS - - +55°C - -25°C
Sick Diffuse Photoelectric Sensor 10 → 250 mm Detection Range PNP IP67 Block Style WT150-P430 Sick Block Diffuse 10 → 250 mm PNP 4-Pin M8 Connector - 30V Phototransistor - LED IP67 100 mA <=0.5 ms - ABS, PC - - +55°C - -25°C
Sick Background Suppression Photoelectric Sensor 30 → 1100 mm Detection Range PNP IP66, IP67, IP69K Block Style
  • Nr. Stoc RS 121-2722
  • Marca Sick
  • Cod Producator WTB11-2P2461
Sick Block Background Suppression 30 → 1100 mm PNP 4-Pin M12 Connector - 30V - M12 - IP66, IP67, IP69K ≤30 mA ≤2.5 ms - ABS Plastic W11-2 CE Certified, UL NRKH.E181493, UL NRKH7.E181493 +60°C Threaded -30°C
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
Vedeti 1 - 20 din 203 rezultate