Sick Intrerupatoare de siguranta fara contact

Vedeti 1 - 20 din 33 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included Length Dimensions Width Depth Safety Category Actuator Type Number of Approach Directions Sensor Principle
RE13 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc 0NC Plastic 2NO M8 Rectangular 4-Pin M8 Connector RE13 20 (Off) mm, 7 (On) mm IP67 100 mA Yes 36mm 36 x 26.2 x 13 mm 26.2mm 13mm 4 Magnetic 3 Magnetic
RE13 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc 0NC Plastic 2NO M8 Rectangular Cable RE13 20 (Off) mm, 7 (On) mm IP67 100 mA Yes 36mm 36 x 26.2 x 13 mm 26.2mm 13mm 4 Magnetic 3 Magnetic
RE21 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc NC Plastic NO M8 Rectangular Cable RE21 31 (Off) mm, 6 (On) mm IP67 400 mA Yes 87.5mm 87.5 x 25 x 13 mm 25mm 13mm 4 Magnetic 3 Magnetic
RE27 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc 3NO Plastic - M12 Rectangular Cable RE27 20 (Off) mm IP67 - Yes 87.5mm 87.5 x 25 x 13 mm 25mm 13mm 4 Magnetic 3 Magnetic
RE11 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc NC Plastic NO M8 Rectangular Cable RE11 12 (Off) mm, 3 (On) mm IP67 400 mA Yes 36mm 36 x 26.2 x 13 mm 26.2mm 13mm 4 Magnetic 3 Magnetic
RE27 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc 3NO Plastic - M12 Rectangular Cable RE27 20 (Off) mm IP67 - Yes 87.5mm 87.5 x 25 x 13 mm 25mm 13mm 4 Magnetic 3 Magnetic
RE21 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc NC Plastic NO M8 Rectangular 4-Pin M8 Connector RE21 31 (Off) mm, 6 (On) mm IP67 400 mA Yes 87.5mm 87.5 x 25 x 13 mm 25mm 13mm 4 Magnetic 3 Magnetic
IN3000 Inductive Safety Switch, Stainless Steel, 24 V dc
  • Nr. Stoc RS 797-4905
  • Marca Sick
  • Cod Producator IN30-E0208K
Sick 24 V dc - Stainless Steel - M12 Cylindrical - IN3000 - IP65, IP67 - - - - - - 2 - - Inductive
RE11 Magnetic Safety Switch, Magnetic Actuator, Plastic, 30 V dc Sick 30 V dc NC Plastic NO M8 Rectangular 4-Pin M8 Connector RE11 12 (Off) mm, 3 (On) mm IP67 400 mA Yes 36mm 36 x 26.2 x 13 mm 26.2mm 13mm 4 Magnetic 3 Magnetic
IN3000 Inductive Safety Switch, Stainless Steel, 24 V dc
  • Nr. Stoc RS 797-4914
  • Marca Sick
  • Cod Producator IN30-E0305K
Sick 24 V dc - Stainless Steel - M12 Cylindrical - IN3000 - IP65, IP67 - - - - - - 2 - - Inductive
STR1 RFID Safety Switch, Flat Actuator, Vistal, 24 V dc
  • Nr. Stoc RS 146-6209
  • Marca Sick
  • Cod Producator STR1-SAFM0AC5
Sick 24 V dc - Vistal 1 5­Pin M12 Plug Safety M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18mm 18 x 26.2 x 40 mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) Flat 5 RFID
IN4000 Inductive Safety Switch, Plastic, 24 V dc
  • Nr. Stoc RS 797-4894
  • Marca Sick
  • Cod Producator IN40-E0101K
Sick 24 V dc 2NO Plastic - M12 Cuboid 4-Pin M12 Connector IN4000 15 mm IP67 - - 40mm 40 x 40 x 66 mm 40mm 66mm 4 - - Inductive
STR1 RFID Safety Switch, Mini Actuator, Vistal, 24 V dc
  • Nr. Stoc RS 146-6216
  • Marca Sick
  • Cod Producator STR1-SAMM0AC8
Sick 24 V dc - Vistal 1 8­Pin M12 Plug Safety M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18mm 18 x 26.2 x 40 mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) Mini 5 RFID
IN4000 Inductive Safety Switch, Stainless Steel, 24 V dc
  • Nr. Stoc RS 797-4908
  • Marca Sick
  • Cod Producator IN40-D0202K
Sick 24 V dc 3NO Stainless Steel - M12 Cylindrical 4-Pin M12 Connector IN4000 12 (On) mm, 30 (Off) mm IP67 - - - M30 x 80 mm - - 4 - - Inductive
STR1 RFID Safety Switch, Flat Actuator, Vistal, 24 V dc
  • Nr. Stoc RS 146-6211
  • Marca Sick
  • Cod Producator STR1-SAFM03P5
Sick 24 V dc - Vistal 1 Cable Safety Cable STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18mm 18 x 26.2 x 40 mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) Flat 5 RFID
STR1 RFID Safety Switch, Flat Actuator, Vistal, 24 V dc
  • Nr. Stoc RS 146-6214
  • Marca Sick
  • Cod Producator STR1-SAFU03P5
Sick 24 V dc - Vistal 1 Cable Safety Cable STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18mm 18 x 26.2 x 40 mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) Flat 5 RFID
STR1 RFID Safety Switch, Flat Actuator, Vistal, 24 V dc
  • Nr. Stoc RS 146-6212
  • Marca Sick
  • Cod Producator STR1-SAFU0AC5
Sick 24 V dc - Vistal 1 5­Pin M12 Plug Safety M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18mm 18 x 26.2 x 40 mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) Flat 5 RFID
STR1 RFID Safety Switch, Mini Actuator, Vistal, 24 V dc
  • Nr. Stoc RS 146-6219
  • Marca Sick
  • Cod Producator STR1-SAMU0AC8
Sick 24 V dc - Vistal 1 8­Pin M12 Plug Safety M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18mm 18 x 26.2 x 40 mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) Mini 5 RFID
STR1 RFID Safety Switch, Mini Actuator, Vistal, 24 V dc
  • Nr. Stoc RS 146-6220
  • Marca Sick
  • Cod Producator STR1-SAMU03P5
Sick 24 V dc - Vistal 1 Cable Safety Cable STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes 18mm 18 x 26.2 x 40 mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) Mini 5 RFID
STR1 RFID Safety Switch, Standard Actuator, Vistal, 24 V dc
  • Nr. Stoc RS 146-6207
  • Marca Sick
  • Cod Producator STR1-SASU0AC8
Sick 24 V dc - Vistal 1 8­Pin M12 Plug Safety M12 Connector STR1 10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm IP67 50 mA Yes 18mm 18 x 26.2 x 40 mm 26.2mm 40mm Category 4 (EN ISO 13849), PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061) Standard 5 RFID
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
Vedeti 1 - 20 din 33 rezultate