Sick Perdele luminoase

Vedeti 1 - 20 din 47 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Dimensions Height Length Features Width Terminal Type Application
Light Curtain Receiver, 30mm Resolution
  • Nr. Stoc RS 913-9261
  • Marca Sick
  • Cod Producator C2C-EA06030A10000
Sick DeTec2 Core - 30mm Receiver 2 1 c - 600mm 0m 10 (Minimum) m, 12 (Typical) m 10 ms 613 x 34 x 30.7 mm 30.7mm 613mm - 34mm 5-Pin M12 Connector Body, Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • Nr. Stoc RS 701-2940
  • Marca Sick
  • Cod Producator C2MT-03034BBC03DE0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 d - 300mm 0m 8m 13 ms 15 x 32 x 300 mm 300mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
Light Curtain Sender, 30mm Resolution
  • Nr. Stoc RS 913-9267
  • Marca Sick
  • Cod Producator C2C-SA06030A10000
Sick DeTec2 Core - 30mm Sender 2 1 c - 600mm 0m 10 (Minimum) m, 12 (Typical) m 10 ms 613 x 34 x 30.7 mm 30.7mm 613mm - 34mm 5-Pin M12 Connector Body, Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • Nr. Stoc RS 701-2952
  • Marca Sick
  • Cod Producator C2MT-06034BBC03FE0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 d - 600mm 0m 8m 13 ms 15 x 32 x 600 mm 600mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
Light Curtain Receiver, 30mm Resolution
  • Nr. Stoc RS 913-9264
  • Marca Sick
  • Cod Producator C2C-EA03030A10000
Sick DeTec2 Core - 30mm Receiver 2 1 c - 300mm 0m 10 (Minimum) m, 12 (Typical) m 10 ms 313 x 34 x 30.7 mm 30.7mm 313mm - 34mm 5-Pin M12 Connector Body, Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • Nr. Stoc RS 701-2946
  • Marca Sick
  • Cod Producator C2MT-01834BBC03BE0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 d - 180mm 0m 8m 13 ms 15 x 32 x 180 mm 180mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C4MT Light Curtain, Sender & Receiver, 14mm Resolution
  • Nr. Stoc RS 701-9266
  • Marca Sick
  • Cod Producator C4MT-03014ABB03DE0
Sick - C4MT 14mm Receiver, Sender 4 3 e - 300mm 0m 5m 14 ms 15 x 32 x 300 mm 300mm 32mm EDM, RES 15mm 5-Pin M12 Connector Finger, Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • Nr. Stoc RS 701-2968
  • Marca Sick
  • Cod Producator C2MT-12034BBC03FE0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 c - 1200mm 0m 8m 13 ms 15 x 32 x 1200 mm 1200mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
Light Curtain Sender, 30mm Resolution
  • Nr. Stoc RS 913-9255
  • Marca Sick
  • Cod Producator C2C-SA03030A10000
Sick DeTec2 Core - 30mm Sender 2 1 c - 300mm 0m 10 (Minimum) m, 12 (Typical) m 10 ms 313 x 34 x 30.7 mm 30.7mm 313mm - 34mm 5-Pin M12 Connector Body, Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • Nr. Stoc RS 701-2956
  • Marca Sick
  • Cod Producator C2MT-07834BBC03FB0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 d - 780mm 0m 8m 13 ms 15 x 32 x 780 mm 780mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C2MT Light Curtain, Sender & Receiver, 24mm Resolution
  • Nr. Stoc RS 701-2928
  • Marca Sick
  • Cod Producator C2MT-04824BBC03DB0
Sick miniTwin C2MT 24mm Receiver, Sender 2 2 d - 480mm 0m 8m 13 ms 15 x 32 x 480 mm 480mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C4C Light Curtain Sender, 30mm Resolution
  • Nr. Stoc RS 136-3373
  • Marca Sick
  • Cod Producator C4C-SA06030A10000
Sick deTec4 Core C4C 30mm Sender - - - - 600mm 0m 12m 14 ms 613 x 34 x 30.7 mm 30.7mm 613mm Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones 34mm 5-Pin M12 Male Connector Industrial
C2MT Light Curtain, Sender & Receiver, 24mm Resolution
  • Nr. Stoc RS 701-2943
  • Marca Sick
  • Cod Producator C2MT-12024BBC03FE0
Sick miniTwin C2MT 24mm Receiver, Sender 2 2 d - 1200mm 0m 8m 13 ms 15 x 32 x 1200 mm 1200mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C2MT Light Curtain, Sender & Receiver, 24mm Resolution
  • Nr. Stoc RS 701-2921
  • Marca Sick
  • Cod Producator C2MT-01824BBC03BE0
Sick miniTwin C2MT 24mm Receiver, Sender 2 2 d - 180mm 0m 8m 13 ms 15 x 32 x 180 mm 180mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C2MT Light Curtain, Sender & Receiver, 24mm Resolution
  • Nr. Stoc RS 701-2934
  • Marca Sick
  • Cod Producator C2MT-09024BBC03FE0
Sick miniTwin C2MT 24mm Receiver, Sender 2 2 d - 900mm 0m 8m 13 ms 15 x 32 x 900 mm 900mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • Nr. Stoc RS 701-2965
  • Marca Sick
  • Cod Producator C2MT-09034BBC03FE0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 d - 900mm 0m 8m 13 ms 15 x 32 x 900 mm 900mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C4C Light Curtain Receiver, 14mm Resolution
  • Nr. Stoc RS 136-3370
  • Marca Sick
  • Cod Producator C4C-EA12010A10000
Sick deTec4 Core C4C 14mm Receiver - - - - 1200mm 0m 8m 16 ms 1213 x 34 x 30.7 mm 30.7mm 1.213m Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones 34mm 5-Pin M12 Male Connector Industrial
C41E Light Curtain Receiver, 15 Beams, 30mm Resolution
  • Nr. Stoc RS 492-4770
  • Marca Sick
  • Cod Producator C41E-0303AG300
Sick C4000 C41E 30mm Receiver 4 3 e 15 300mm 0m 6m 10 ms 28.5 x 33.5 x 394 mm 394mm 33.5mm EDM, RES 28.5mm M12 Connector Hand
C41S Light Curtain Sender, 60 Beams, 30mm Resolution
  • Nr. Stoc RS 492-4821
  • Marca Sick
  • Cod Producator C41S-1203AA300
Sick C4000 C41S 30mm Sender 4 3 e 60 1200mm - 6m 34 ms 28.5 x 33.5 x 1296 mm 1296mm 33.5mm EDM, RES 28.5mm M12 Connector Hand
C4C Light Curtain Receiver, 14mm Resolution
  • Nr. Stoc RS 136-3363
  • Marca Sick
  • Cod Producator C4C-EA03010A10000
Sick deTec4 Core C4C 14mm Receiver - - - - 300mm 0m 8m 16 ms 313 x 34 x 30.7 mm 30.7mm 313mm Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones 34mm 5-Pin M12 Male Connector Industrial
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
Vedeti 1 - 20 din 47 rezultate