Sick Fascicule de lumina

Vedeti 1 - 20 din 21 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length Diameter Protective Height Features Length Height Width Application
L4000 Light Beam Receiver, 1 Beam, 10m Max Range
  • Nr. Stoc RS 701-2912
  • Marca Sick
  • Cod Producator L41E-21MA1A
Sick L4000 Receiver 10m 0m 4 3 e 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L2000 Light Beam Receiver, 1 Beam, 16m Max Range
  • Nr. Stoc RS 701-9269
  • Marca Sick
  • Cod Producator L21E-21MA1A
Sick L2000 Receiver 16m 0m 2 1 c 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L2000 Light Beam Sender, 1 Beam, 16m Max Range
  • Nr. Stoc RS 701-9250
  • Marca Sick
  • Cod Producator L21S-21MA1A
Sick L2000 Sender 16m 0m 2 1 c 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L4000 Light Beam Sender, 1 Beam, 10m Max Range
  • Nr. Stoc RS 701-2918
  • Marca Sick
  • Cod Producator L41S-21MA1A
Sick L4000 Sender 10m 0m 4 3 e 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L2000 Light Beam Sender, 1 Beam, 60m Max Range
  • Nr. Stoc RS 701-9253
  • Marca Sick
  • Cod Producator L21S-33MA2A
Sick L2000 Sender 60m 0m 2 1 c 1 660nm - M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
L4000 Light Beam Receiver, 1 Beam, 60m Max Range
  • Nr. Stoc RS 701-2915
  • Marca Sick
  • Cod Producator L41E-33MA2A
Sick L4000 Receiver 60m 0m 4 3 e 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
M2000 Light Beam Receiver, 3 Beam, 25m Max Range
  • Nr. Stoc RS 492-4966
  • Marca Sick
  • Cod Producator M20E-03140A122
Sick M2000 Receiver 25m 0m 2 2 d 3 - 8 ms Plug - - - 800mm Beam Coding, EDM - - - Body
M2000 Light Beam Sender, 2 Beam, 25m Max Range
  • Nr. Stoc RS 492-4922
  • Marca Sick
  • Cod Producator M20S-02150A122
Sick M2000 Sender 25m 0m 2 2 d 2 - - Plug - - - 500mm Beam Coding, EDM - - - Body
S300 Mini Standard Laser Scanner Scanner, 30m Max Range
  • Nr. Stoc RS 136-3388
  • Marca Sick
  • Cod Producator S32B-3011BA
Sick S300 Mini Standard Scanner 30m 3m 3 2 d - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm - - - Contour as a Reference, External Device Monitoring (EDM), Multiple Sampling, Restart Interlock 102mm 116mm 105mm Industrial
S3000 Laser Scanner, 49m Max Range
  • Nr. Stoc RS 271-568
  • Marca Sick
  • Cod Producator S30A-4011CA
Sick S3000 Laser Scanner 49m - 3 2 - - - 60 ms Screw 185 x 155 x 160 mm 185mm - - - - - - Body
L2000 Light Beam Receiver, 1 Beam, 60m Max Range
  • Nr. Stoc RS 701-9256
  • Marca Sick
  • Cod Producator L21E-33MA2A
Sick L2000 Receiver 60m 0m 2 1 c 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
L4000 Light Beam Sender, 1 Beam, 60m Max Range
  • Nr. Stoc RS 701-2906
  • Marca Sick
  • Cod Producator L41S-33MA2A
Sick L4000 Sender 60m 0m 4 3 e 1 660nm - M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
M2000 Light Beam Receiver, 2 Beam, 25m Max Range
  • Nr. Stoc RS 492-4944
  • Marca Sick
  • Cod Producator M20E-02150A122
Sick M2000 Receiver 25m 0m 2 2 d 2 - 8 ms Plug - - - 500mm Beam Coding, EDM - - - Body
M2000 Light Beam Sender, 3 Beam, 25m Max Range
  • Nr. Stoc RS 492-4950
  • Marca Sick
  • Cod Producator M20S-03140A122
Sick M2000 Sender 25m 0m 2 2 d 3 - - Plug - - - 800mm Beam Coding, EDM - - - Body
M4000 Light Beam Receiver, 2 Beam, 70m Max Range
  • Nr. Stoc RS 271-552
  • Marca Sick
  • Cod Producator M40E-025023RB0
Sick M4000 Receiver 70m 0.5m 4 3 e 2 - 10 ms Hirschmann Plug - - - 500mm ADO, Beam Coding, EDM, Muting, RES, SDL Interface - - - Body
M4000 Light Beam Receiver, 3 Beam, 70m Max Range
  • Nr. Stoc RS 271-530
  • Marca Sick
  • Cod Producator M40E-034023RB0
Sick M4000 Receiver 70m 0.5m 4 3 e 3 - 10 ms Hirschmann Plug - - - 400mm ADO, Beam Coding, EDM, Muting, RES, SDL Interface - - - Body
S300 Advanced Laser Scanner Scanner, 30m Max Range
  • Nr. Stoc RS 136-3386
  • Marca Sick
  • Cod Producator S30B-3011CA
Sick S300 Advanced Scanner 30m 3m 3 2 d - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm - - - Contour as a Reference, External Device Monitoring (EDM), Integrated Configuration Memory, Measured Data Output, Monitoring Case Switching, Multiple Sampling, Restart Interlock, Safe SICK Device Communication via EFI, Static Protective Field Switching 102mm 152mm 106mm Industrial
V300 Safety Camera, 1 Beam, 2.12m Max Range
  • Nr. Stoc RS 701-9238
  • Marca Sick
  • Cod Producator V30W-0101000
Sick V300 Camera 2.12m - 3 2 d 1 850nm 20 ms - 90 x 50 x 90 mm 90mm - 90mm Automatic Alignment, Button Operation, EDM, Restart/Reset, Synchronization 90mm 50mm 90mm Body
M4000 Light Beam Sender, 3 Beam, 70m Max Range
  • Nr. Stoc RS 271-524
  • Marca Sick
  • Cod Producator M40S-034003AA0
Sick M4000 Sender 70m 0.5m 4 3 e 3 - - Hirschmann Plug - - - 400mm ADO, Beam Coding, EDM, Muting, RES, SDL Interface - - - Body
M4000 Light Beam Sender, 2 Beam, 70m Max Range
  • Nr. Stoc RS 271-546
  • Marca Sick
  • Cod Producator M40S-025003AA0
Sick M4000 Sender 70m 0.5m 4 3 e 2 - - Hirschmann Plug - - - 500mm ADO, Beam Coding, EDM, Muting, RES, SDL Interface - - - Body
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
Vedeti 1 - 20 din 21 rezultate