Sick Senzori de proximitate inductivi

Vedeti 1 - 20 din 57 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum dc Voltage Mounting Type Switching Current IP Rating Housing Material Maximum Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection Short Circuit Overload Protection
Sick, M18 x 1, PNP-NO Inductive Sensor 69mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3739
  • Marca Sick
  • Cod Producator IME18-08BPSZC0S
Sick Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc 69mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 1kHz - +75°C -25°C - Yes Yes
Sick, M12 x 1, PNP-NO Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3729
  • Marca Sick
  • Cod Producator IME12-04BPSZCOS
Sick Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz - +75°C -25°C - Yes Yes
Sick, M12 x 1, PNP-NO Inductive Sensor 46mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3713
  • Marca Sick
  • Cod Producator IME12-04BPSZC0K
Sick Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc 46mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz - +75°C -25°C - Yes Yes
Sick, M8 x 1, PNP-NO Inductive Sensor 50mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 786-5955
  • Marca Sick
  • Cod Producator IME08-02BPSZT0S
Sick Barrel M8 x 1 PNP-NO 2 mm M8 - 3 Pin 10 → 30 V dc 50mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 4kHz - +75°C -25°C Shielded Yes Yes
Sick, M12 x 1, NPN-NO Inductive Sensor 63mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3726
  • Marca Sick
  • Cod Producator IME12-04BNSZW2S
Sick Barrel M12 x 1 NPN-NO 4 mm Cable 10 → 30 V dc 63mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz - +75°C -25°C - Yes Yes
Sick, M12 x 1, PNP-NO Inductive Sensor 44mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3710
  • Marca Sick
  • Cod Producator IME12-04BPSZW2K
Sick Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 30 V dc 44mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz - +75°C -25°C - Yes Yes
Sick, M8 x 1, PNP-NO Inductive Sensor 25mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 786-5946
  • Marca Sick
  • Cod Producator IME08-02BPSZT0K
Sick Barrel M8 x 1 PNP-NO 2 mm M8 - 3 Pin 10 → 30 V dc 25mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 4kHz - +75°C -25°C Shielded Yes Yes
Sick PNP-NO Inductive Sensor 28mm Length, 10 → 30 V dc supply voltage , IP67, IP68 Rating
  • Nr. Stoc RS 786-5790
  • Marca Sick
  • Cod Producator IQ10-06NPSKT0S
Sick Block - PNP-NO 6 mm M8 - 3 Pin 10 → 30 V dc 28mm 16mm 10.3mm 30V Non Flush 200 mA IP67, IP68 Plastic 2kHz - +75°C -25°C Shielded Yes Yes
Sick, M18 x 1, NPN-NO Inductive Sensor 69mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3748
  • Marca Sick
  • Cod Producator IME18-08BNSZCOS
Sick Barrel M18 x 1 NPN-NO 8 mm M12 - 4 Pin 10 → 30 V dc 69mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 1kHz - +75°C -25°C - Yes Yes
Sick, M12 x 1, NPN-NO Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3723
  • Marca Sick
  • Cod Producator IME12-04BNSZCOS
Sick Barrel M12 x 1 NPN-NO 4 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz - +75°C -25°C - Yes Yes
Sick, M18 x 1, PNP-NO Inductive Sensor 67mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3732
  • Marca Sick
  • Cod Producator IME18-08BPSZW2S
Sick Barrel M18 x 1 PNP-NO 8 mm Cable 10 → 30 V dc 67mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 1kHz - +75°C -25°C - Yes Yes
Sick, M18 x 1, PNP-NO/NC Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP68, IP69K Rating
  • Nr. Stoc RS 121-2736
  • Marca Sick
  • Cod Producator IMF18-12NPPNC0S
Sick Barrel M18 x 1 PNP-NO/NC 12 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V Non Flush <lteq/>200 mA IP68, IP69K Stainless Steel, V4A 1kHz CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 +100°C -40°C Unshielded Yes Yes
Sick, M12 x 1, IO-Link PNP-NO/NC Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP68, IP69K Rating
  • Nr. Stoc RS 121-2737
  • Marca Sick
  • Cod Producator IMF12-04BPPNC0S
Sick Barrel M12 x 1 PNP-NO/NC 4 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V Flush Mount <lteq/>200 mA IP68, IP69K Stainless Steel, V4A 2kHz CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 +100°C -40°C Unshielded Yes Yes
Sick PNP-NO Inductive Sensor 28mm Length, 10 → 30 V dc supply voltage , IP67, IP68 Rating
  • Nr. Stoc RS 786-5788
  • Marca Sick
  • Cod Producator IQ10-03BPSKT0S
Sick Block - PNP-NO 3 mm M8 - 3 Pin 10 → 30 V dc 28mm 16mm 10.3mm 30V Flush Mount 200 mA IP67, IP68 Plastic 2kHz - +75°C -25°C Shielded Yes Yes
Sick, M30 x 1.5, IO-Link PNP-NO/NC Inductive Sensor 70.2mm Length, 10 → 30 V dc supply voltage
  • Nr. Stoc RS 121-2733
  • Marca Sick
  • Cod Producator IMF30-15BPPNC0S
Sick Barrel M30 x 1.5 PNP-NO/NC 15 mm M12 - 4 Pin 10 → 30 V dc 70.2mm - - 30V Flush Mount <lteq/>200 mA IP68, IP69K Stainless Steel, V4A 500Hz CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 +100°C -40°C Unshielded Yes Yes
Sick, M12 x 1, PNP-NO Inductive Sensor 63mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • Nr. Stoc RS 703-3717
  • Marca Sick
  • Cod Producator IME12-04BPSZW2S
Sick Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 30 V dc 63mm - - 30V Flush Mount 200 mA IP67 Nickel Plated Brass 2kHz - +75°C -25°C - Yes Yes
Sick, M12 x 1, PNP-NO/NC Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP68, IP69K Rating
  • Nr. Stoc RS 121-2738
  • Marca Sick
  • Cod Producator IMF12-08NPPNC0S
Sick Barrel M12 x 1 PNP-NO/NC 8 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V Non Flush <lteq/>200 mA IP68, IP69K Stainless Steel, V4A 2kHz CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 +100°C -40°C Unshielded Yes Yes
Sick PNP-NO Inductive Sensor 40mm Length, 10 → 30 V dc supply voltage , IP67, IP68 Rating
  • Nr. Stoc RS 786-5804
  • Marca Sick
  • Cod Producator IQ12-08NPSKT0S
Sick Block - PNP-NO 8 mm M8 - 3 Pin 10 → 30 V dc 40mm 26mm 12mm 30V Non Flush 200 mA IP67, IP68 Plastic 2kHz - +75°C -25°C Shielded Yes Yes
Sick, M8 x 1, IO-Link PNP-NO/NC Inductive Sensor 60mm Length, 10 → 30 V dc supply voltage , IP68, IP69K Rating
  • Nr. Stoc RS 134-7806
  • Marca Sick
  • Cod Producator IMB08-04NPPVC0S
Sick Barrel M8 x 1 PNP-NO/NC 4 mm M12 - 4 Pin 10 → 30 V dc 60mm - - 30V Non Flush <lteq/>200 mA IP68, IP69K Stainless Steel 4kHz CE, cULus, EN 60529, EN 60947-5-2 +100°C -40°C Unshielded Yes Yes
Sick, M18 x 1, IO-Link PNP-NO/NC Inductive Sensor 65mm Length, 10 → 30 V dc supply voltage , IP68, IP69K Rating
  • Nr. Stoc RS 121-2735
  • Marca Sick
  • Cod Producator IMF18-08BPPNC0S
Sick Barrel M18 x 1 PNP-NO/NC 8 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V Flush Mount <lteq/>200 mA IP68, IP69K Stainless Steel, V4A 1kHz CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 +100°C -40°C Unshielded Yes Yes
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
Vedeti 1 - 20 din 57 rezultate