Sick Senzori fibra optica

Vedeti 1 - 7 din 7 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Width Dimensions Depth Maximum Operating Temperature Minimum Operating Temperature Mounting Type
Sick Fibre Optic Sensor 0 → 20 m, PNP Output, ≤50 mA, IP50, 12 → 24 V dc
  • Nr. Stoc RS 842-8591
  • Marca Sick
  • Cod Producator WLL180T-P434
Sick 0 → 20 m PNP - M8 16 μs LED M8 Connector ≤50 mA 31.2 kHz IP50 ABS/PC 12 → 24 V dc 75.5mm 10.5mm 75.5 x 10.5 x 38.9 mm 38.9mm +55°C -25°C -
Sick Glass, Plastic Fibre Optic Sensor Sick - - Glass, Plastic - - - Cable - - - - - 2m - - - +70°C -40°C -
Sick Plastic Fibre Optic Sensor 0 → 2000 mm, PNP Output, 30 mA, IP66, 10 → 30 V dc
  • Nr. Stoc RS 769-6762
  • Marca Sick
  • Cod Producator WLL160-F420
Sick 0 → 2000 mm PNP Plastic 4 Pin M8 Connector 0.35 ms LED - 30 mA 1.5 kHz IP66 ABS 10 → 30 V dc 38.5mm 12mm 38.5 x 12 x 59 mm 59mm +55°C -25°C -
Sick Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc
  • Nr. Stoc RS 358-8402
  • Marca Sick
  • Cod Producator WLL260-F240
Sick - PNP - - <=0.7 ms Red LED Cable - 700 Hz IP66 ABS 10 → 30 V dc 63mm 25mm 63 x 25 x 100 mm 100mm +55°C -25°C -
Sick Glass, Plastic Fibre Optic Sensor Sick - - Glass, Plastic - - - Cable - - - - - 2m - - - +70°C -40°C -
LIGHT GUIDE for Fiber amp Sick 170 → 400 (WLL170-2) mm, 350 → 4000 (WLL180T) mm - - Wire Lead - - Cable - - - PE - 2.011m - - 14.4mm +70°C -40°C Panel Mount
Sick Glass, Plastic Fibre Optic Sensor Sick - - Glass, Plastic - - - Cable - - - - - 2m - - - +70°C -40°C -
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
Vedeti 1 - 7 din 7 rezultate