Sick Senzori de proximitate capacitivi

Vedeti 1 - 15 din 15 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum dc Voltage Mounting Style Length Width Depth Maximum ac Voltage Switching Current Dimensions Housing Material Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection
Sick Capacitive sensor 3 → 12 mm length 85mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8119
  • Marca Sick
  • Cod Producator CM18-12NPP-EC1
Sick Barrel M18 x 1 PNP-NC/NO 3 → 12 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Non Flush 85mm 18 (Dia.)mm - - <lteq/>200 mA 18 (Dia.) x 85 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Sick Capacitive sensor 4 → 25 mm length 74mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8122
  • Marca Sick
  • Cod Producator CM30-25NPP-EC1
Sick Barrel M30 x 1.5 PNP-NC/NO 4 → 25 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Non Flush 74mm 30 (Dia.)mm - - <lteq/>200 mA 30 (Dia.) x 74 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Sick Capacitive sensor 4 → 25 mm length 81mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8121
  • Marca Sick
  • Cod Producator CM30-25NPP-EW1
Sick Barrel M30 x 1.5 PNP-NC/NO 4 → 25 mm 10 → 36 V dc 4-Wire Cable IP68, IP69K 36V Non Flush 81mm 30 (Dia.)mm - - <lteq/>200 mA 30 (Dia.) x 81 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Sick Capacitive sensor 4 → 25 mm length 75.6mm NO/NC supply voltage 20 → 250 V ac IP67
  • Nr. Stoc RS 786-5958
  • Marca Sick
  • Cod Producator CM30-25NAP-KW1
Sick Barrel M30 x 1.5 NO/NC 4 → 25 mm 20 → 250 V ac Cable IP67 - Non Flush 75.6mm - - 250V ≤500 mA - PBT 10 Hz - +80°C -25°C Unshielded Yes
Sick Capacitive sensor 3 → 12 mm length 86mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8118
  • Marca Sick
  • Cod Producator CM18-12NPP-EW1
Sick Barrel M18 x 1 PNP-NC/NO 3 → 12 mm 10 → 36 V dc 4-Wire Cable IP68, IP69K 36V Non Flush 86mm 18 (Dia.)mm - - <lteq/>200 mA 18 (Dia.) x 86 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Sick Capacitive sensor 10 mm length 46mm NPN supply voltage 10 → 30 V dc IP68
  • Nr. Stoc RS 219-049
  • Marca Sick
  • Cod Producator CQ28-10NNP-KW1
Sick Block - NPN 10 mm 10 → 30 V dc Cable IP68 30V Non Flush 46mm 27.6mm 5.5mm - 200 mA 46 x 27.6 x 5.5 mm Plastic 10 Hz - +85°C -20°C - Yes
Sick Capacitive sensor 25 mm length 57.5mm PNP-NC/NO supply voltage 10 → 40 V dc IP67
  • Nr. Stoc RS 361-8424
  • Marca Sick
  • Cod Producator CQ35-25NPP-KW1
Sick Block - PNP-NC/NO 25 mm 10 → 40 V dc Cable IP67 40V Non Flush 57.5mm 35mm 15mm - 200 mA 57.5 x 35 x 15 mm Plastic 50 Hz - +75°C -25°C - Yes
Sick Capacitive sensor 3 → 16 mm length 74mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8120
  • Marca Sick
  • Cod Producator CM30-16BPP-EC1
Sick Barrel M30 x 1.5 PNP-NC/NO 3 → 16 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Flush 74mm 30 (Dia.)mm - - <lteq/>200 mA 30 (Dia.) x 74 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Sick Capacitive sensor 3 → 8 mm length 86mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8116
  • Marca Sick
  • Cod Producator CM18-08BPP-EW1
Sick Barrel M18 x 1 PNP-NC/NO 3 → 8 mm 10 → 36 V dc 4-Wire Cable IP68, IP69K 36V Flush 86mm 18 (Dia.)mm - - <lteq/>200 mA 18 (Dia.) x 86 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Sick Capacitive sensor 8 mm length 16mm PNP-NC supply voltage 10 → 30 V dc IP67
  • Nr. Stoc RS 842-8563
  • Marca Sick
  • Cod Producator CQ4-08EPO KU1
Sick Block - PNP-NC 8 mm 10 → 30 V dc Cable IP67 30V Flush, Non Flush 16mm 12mm 36.5mm - ≤150 mA 16 x 12 x 36.5 mm Plastic 100 Hz - +75°C -20°C Shielded Yes
Sick Capacitive sensor 8 mm length 16mm PNP-NO supply voltage 10 → 30 V dc IP67
  • Nr. Stoc RS 842-8554
  • Marca Sick
  • Cod Producator CQ4-08EPS KU1
Sick Block - PNP-NO 8 mm 10 → 30 V dc Cable IP67 30V Flush, Non Flush 16mm 12mm 36.5mm - ≤150 mA 16 x 12 x 36.5 mm Plastic 100 Hz - +75°C -20°C Shielded Yes
Sick Capacitive sensor 8 mm length 16mm PNP-NO supply voltage 10 → 30 V dc IP67
  • Nr. Stoc RS 842-8550
  • Marca Sick
  • Cod Producator CQ4-08EPS KT1
Sick Block M8 x 1 PNP-NO 8 mm 10 → 30 V dc M8 IP67 30V Flush, Non Flush 16mm 12mm 39.5mm - ≤150 mA 16 x 12 x 39.5 mm Plastic 100 Hz - +75°C -20°C Shielded Yes
Sick Capacitive sensor 10 mm length 46mm PNP-NC/NO supply voltage 10 → 30 V dc IP68
  • Nr. Stoc RS 218-995
  • Marca Sick
  • Cod Producator CQ28-10NPP-KW1
Sick Block - PNP-NC/NO 10 mm 10 → 30 V dc Cable IP68 30V Non Flush 46mm 27.6mm 5.5mm - 200 mA 46 x 27.6 x 5.5 mm Plastic 10 Hz - +85°C -20°C - Yes
Sick Capacitive sensor 16 mm length 16mm PNP-NC supply voltage 10 → 30 V dc IP67
  • Nr. Stoc RS 842-8557
  • Marca Sick
  • Cod Producator CQ4-08EPO KT1
Sick Block M8 x 1 PNP-NC 16 mm 10 → 30 V dc M8 IP67 30V Flush, Non Flush 16mm 12mm 39.5mm - ≤150 mA 16 x 12 x 39.5 mm Plastic 100 Hz - +75°C -20°C Shielded Yes
Sick Capacitive sensor 3 → 8 mm length 85mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8117
  • Marca Sick
  • Cod Producator CM18-08BPP-EC1
Sick Barrel M18 x 1 PNP-NC/NO 3 → 8 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Flush 85mm 18 (Dia.)mm - - <lteq/>200 mA 18 (Dia.) x 85 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
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
Vedeti 1 - 15 din 15 rezultate