Referinte de tensiune

Vedeti 1 - 20 din 48 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions Width Height Length Maximum Operating Temperature Minimum Operating Temperature
STMicroelectronics TS3312AQPR, Series Voltage Reference, ±0.15% 8-Pin, QFN
  • € 0,47
  • Each (On a Reel of 3000)
  • Verificare stoc
  • Compara
STMicroelectronics - QFN - ±0.15% Surface Mount Series ±5mA 5.5 V 1.25 V 5 V 8 ±50 ppm/V ±50 ppm/mA 1.6 x 1.6 x 0.5mm 1.6mm 0.5mm 1.6mm +125 °C -40 °C
STMicroelectronics TS3312AQPR, Series Voltage Reference, ±0.15% 8-Pin, QFN
  • € 0,85
  • Each (In a Pack of 10)
  • Verificare stoc
  • Compara
STMicroelectronics - QFN - ±0.15% Surface Mount Series ±5mA 5.5 V 1.25 V 5 V 8 ±50 ppm/V ±50 ppm/mA 1.6 x 1.6 x 0.5mm 1.6mm 0.5mm 1.6mm +125 °C -40 °C
STMicroelectronics TS2431AILT, Adjustable Shunt Voltage Reference 2.5 - 24V, ±1.0 % 3-Pin, SOT-23 STMicroelectronics 2.5 - 24V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100mA 25 V 2.5 V 24 V 3 - - 2.9 x 1.3 x 0.95mm 1.3mm 0.95mm 2.9mm +105 °C -40 °C
STMicroelectronics TS3431CILT, Adjustable Shunt Voltage Reference 1.24 - 24V, ±0.25 % 3-Pin, SOT-23 STMicroelectronics 1.24 - 24V SOT-23 Adjustable ±0.25 % Surface Mount Shunt 100mA - 1.24 V 24 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +125 °C -40 °C
STMicroelectronics TS2431ILT, Adjustable Shunt Voltage Reference 2.5 - 24V, ±2.0 % 3-Pin, SOT-23 STMicroelectronics 2.5 - 24V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA - 2.5 V 24 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +105 °C -40 °C
STMicroelectronics TL1431ACCT, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 6-Pin, SOT-323 STMicroelectronics 2.5 - 36V SOT-323 Programmable ±1.0 % Surface Mount Shunt 100mA 36 V 2.5 V 36 V 6 - - 2.2 x 1.35 x 1mm 1.35mm 1mm 2.2mm +70 °C 0 °C
STMicroelectronics TL1431CL5T, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 5-Pin, SOT-23 STMicroelectronics 2.5 - 36V SOT-23 Programmable ±2.0 % Surface Mount Shunt 100mA 36 V 2.5 V 36 V 5 - - 3.05 x 1.75 x 1.3mm 1.75mm 1.3mm 3.05mm +70 °C 0 °C
STMicroelectronics TL1431CL3T, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 3-Pin, SOT-23 STMicroelectronics 2.5 - 36V SOT-23 Programmable ±2.0 % Surface Mount Shunt 100mA 36 V 2.5 V 36 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +70 °C 0 °C
STMicroelectronics TL431AIDT, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 8-Pin, SOIC STMicroelectronics 2.5 - 36V SOIC Adjustable ±1.0 % Surface Mount Shunt 100mA 37 V 2.5 V 36 V 8 - - 4.9 x 3.9 x 1.25mm 3.9mm 1.25mm 4.9mm +105 °C -40 °C
STMicroelectronics TL431ACDT, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 8-Pin, SOIC STMicroelectronics 2.5 - 36V SOIC Adjustable ±1.0 % Surface Mount Shunt - - - - 8 - - - - - - - -
STMicroelectronics TL431CZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 3-Pin, TO-92 STMicroelectronics 2.5 - 36V TO-92 Adjustable ±2.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm 3.7mm 4.4mm 4.7mm +70 °C 0 °C
STMicroelectronics TS432ILT, Adjustable Shunt Voltage Reference 1.24 - 10V, ±1.0 % 3-Pin, SOT-23 STMicroelectronics 1.24 - 10V SOT-23 Adjustable ±1.0 % Surface Mount Shunt - - 1.24 V 10 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +85 °C -40 °C
STMicroelectronics TL1431CZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.4 % 3-Pin, TO-92 STMicroelectronics 2.5 - 36V TO-92 Programmable ±0.4 % Through Hole Shunt - - 2.5 V 36 V 3 - - 5.2 x 4.2 x 5.3mm 4.2mm 5.33mm 5.2mm +70 °C -20 °C
STMicroelectronics TS4040DILT-2.5, Fixed Shunt Voltage Reference 2.5V, ±1.0 % 3-Pin, SOT-23 STMicroelectronics 2.5V SOT-23 Fixed ±1.0 % Surface Mount Shunt 15mA - 2.475 V 2.525 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +85 °C -40 °C
STMicroelectronics TS3431BILT, Adjustable Shunt Voltage Reference 1.24 - 24V, ±0.5 % 3-Pin, SOT-23 STMicroelectronics 1.24 - 24V SOT-23 Adjustable ±0.5 % Surface Mount Shunt 100mA - 1.24 V 24 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +125 °C -40 °C
STMicroelectronics TL1431ACZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.25 % 3-Pin, TO-92 STMicroelectronics 2.5 - 36V TO-92 Adjustable ±0.25 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm 3.7mm 4.4mm 4.7mm +70 °C -20 °C
STMicroelectronics TL431ACZ-AP, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92AP STMicroelectronics 2.5 - 36V TO-92AP Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 5 x 4 x 5mm 4mm 5mm 5mm +70 °C 0 °C
STMicroelectronics TL431ACZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92 STMicroelectronics 2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm 3.7mm 4.4mm 4.7mm +70 °C 0 °C
STMicroelectronics TL431AIZT, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92 STMicroelectronics 2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm 3.7mm 4.4mm 4.7mm +105 °C -40 °C
STMicroelectronics TL431CDT, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 8-Pin, SOIC STMicroelectronics 2.5 - 36V SOIC Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.5 V 36 V 8 - - 4.9 x 3.9 x 1.25mm 3.9mm 1.25mm 4.9mm +70 °C 0 °C
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
Vedeti 1 - 20 din 48 rezultate