Diode rectificatoare & Schottky

Vedeti 1 - 20 din 729 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Maximum Continuous Forward Current Diode Configuration Maximum Forward Current Rectifier Type Number of Elements per Chip Peak Reverse Repetitive Voltage Maximum Reverse Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Diameter Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Power Dissipation Recovery Time Maximum Operating Temperature Minimum Operating Temperature
STMicroelectronics STPS1L40U SMT Schottky Diode, 40V 1A, 2-Pin DO-214AA STMicroelectronics 1A Single - - 1 40V - Surface Mount DO-214AA (SMB) Schottky Schottky 2 - 4.6mm 3.95mm 2.45mm - - 2.45 x 4.6 x 3.95mm 60A 35µA - - +150 °C -65 °C
STMicroelectronics TMMBAT41FILM SMT Schottky Diode, 100V 100mA, 2-Pin MiniMELF STMicroelectronics 100mA Single - - 1 100V - Surface Mount MiniMELF Schottky Schottky 2 - 3.4mm 1.62mm 1.62mm - - 1.62 x 3.4 x 1.62mm 750mA 100nA - - +125 °C -65 °C
STMicroelectronics BAT30KFILM SMT Schottky Diode, 30V 300mA, 2-Pin SOD-523 STMicroelectronics 300mA Single - - 1 30V - Surface Mount SOD-523 Schottky Schottky 2 580mV 1.3mm 0.9mm 0.7mm - - 1.3 x 0.9 x 0.7mm 1A 50µA - - +150 °C -
STMicroelectronics STTH2R06A SMT Switching Diode, 600V 2A, 2-Pin DO-214AC
  • € 0,30
  • Each (In a Pack of 20)
  • Verificare stoc
  • Compara
STMicroelectronics 2A Single - Switching 1 600V - Surface Mount DO-214AC (SMA) Silicon Junction Silicon Junction 2 1.7V 4.6mm 2.95mm 2.03mm 50ns - 2.03 x 4.6 x 2.95mm 30A 2µA - - +175 °C -40 °C
STMicroelectronics STTH112A SMT Switching Diode, 1200V 1A, 2-Pin DO-214AC
  • € 0,36
  • Each (In a Pack of 20)
  • Verificare stoc
  • Compara
STMicroelectronics 1A Single - Switching 1 1200V - Surface Mount DO-214AC (SMA) Silicon Junction Silicon Junction 2 1.9V 4.6mm 2.95mm 2.03mm 75ns - 2.03 x 4.6 x 2.95mm 18A 5µA - - +175 °C -50 °C
STMicroelectronics STPS1H100AY SMT Schottky Diode, 100V 1A, 2-Pin DO-214AC STMicroelectronics 1A Single - - 1 100V - Surface Mount DO-214AC (SMA) Schottky Schottky 2 - 4.6mm 2.9mm 2.45mm - - 4.6 x 2.9 x 2.45mm 50A 500µA - - +175 °C -40 °C
STMicroelectronics STPS2H100AY SMT Schottky Diode, 100V 2A, 2-Pin DO-214AC STMicroelectronics 2A Single - - 1 100V - Surface Mount DO-214AC (SMA) Schottky Schottky 2 - 4.6mm 2.9mm 2.45mm - - 4.6 x 2.9 x 2.45mm 75A 1mA - - +175 °C -40 °C
STMicroelectronics STPS20200CT Dual Schottky Diode, Common Cathode, 200V 30A, 3-Pin TO-220AB STMicroelectronics 30A Common Cathode - - 2 200V - Through Hole TO-220AB Schottky Schottky 3 - 10.4mm 4.6mm 15.75mm - - 10.4 x 4.6 x 15.75mm 180A - - - +175 °C -40 °C
STMicroelectronics STPS3H100AF SMT Schottky Diode, 100V 3A, 2-Pin SOD128Flat
  • € 0,13
  • Each (On a Reel of 3000)
  • Verificare stoc
  • Compara
STMicroelectronics 3A Single - - 1 100V - Surface Mount SOD128Flat Schottky Schottky 2 760mV 4.8mm 2.5mm 1.03mm - - 4.8 x 2.5 x 1.03mm 75 A, 79 A 1.7mA - - +175 °C -40 °C
STMicroelectronics STPS8170DEE-TR SMT Schottky Diode, 170V 8A, 8-Pin PowerFLAT STMicroelectronics 8A Single - - 1 170V - Surface Mount PowerFLAT Schottky Schottky 8 900mV 3.4mm 3.4mm 1.05mm - - 3.4 x 3.4 x 1.05mm 100A 15mA - - +175 °C -
STMicroelectronics BAT54AWFILM Dual SMT Schottky Diode, Common Anode, 40V 300mA, 3-Pin SOT-323 STMicroelectronics 300mA Common Anode - - 2 40V - Surface Mount SOT-323 (SC-70) Schottky Schottky 3 - 2mm 1.25mm 1.1mm 5ns - 1.1 x 2 x 1.25mm 1A 1µA - - +150 °C -40 °C
STMicroelectronics STPS2H100 Schottky Diode, 100V 2A, 2-Pin DO-41 STMicroelectronics 2A Single - - 1 100V - Through Hole DO-41 Schottky Schottky 2 - 5.2mm 2.71mm 2.71mm - - 2.71 x 5.2 x 2.71mm 75A 1µA - - +175 °C -65 °C
STMicroelectronics STPS130A SMT Schottky Diode, 30V 1A, 2-Pin DO-214AC STMicroelectronics 1A Single - - 1 30V - Surface Mount DO-214AC (SMA) Schottky Schottky 2 - 4.6mm 2.95mm 2.03mm - - 2.03 x 4.6 x 2.95mm 45A 10µA - - +150 °C -65 °C
STMicroelectronics BAS70-04FILM Dual SMT Schottky Diode, Series, 70V 70mA, 3-Pin SOT-23 STMicroelectronics 70mA Series - - 2 70V - Surface Mount SOT-23 Schottky Schottky 3 - 2.9mm 1.3mm 0.95mm - - 0.95 x 2.9 x 1.3mm - 200nA - - +150 °C -65 °C
STMicroelectronics STTH16L06CTY High Voltage Diode, Common Cathode, 20A, 3-Pin TO-220AB
  • € 2,61
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
STMicroelectronics 20A Common Cathode - High Voltage 1 - - Through Hole TO-220AB Silicon Junction Silicon Junction 3 2.08V 10.4mm 4.6mm 15.75mm 55ns - 10.4 x 4.6 x 15.75mm 120A 240µA - 200ns +175 °C -40 °C
STMicroelectronics BAT54CFILM Dual SMT Schottky Diode, Common Cathode, 40V 300mA, 3-Pin SOT-23 STMicroelectronics 300mA Common Cathode - - 2 40V - Surface Mount SOT-23 Schottky Schottky 3 900mV 3.04mm 1.6mm 1.4mm 5ns - 3.04 x 1.6 x 1.4mm 1A 100µA - - +150 °C -40 °C
STMicroelectronics 1N5819 Schottky Diode, 40V 1A, 2-Pin DO-204AL STMicroelectronics 1A Single - - 1 40V - Through Hole DO-204AL Schottky Schottky 2 450mV 5.2mm 2.7mm 2.7mm - - 2.7 x 5.2 x 2.7mm 25A 500µA - - +150 °C -65 °C
STMicroelectronics BAR46FILM Dual SMT Schottky Diode, Common Cathode, 100V 150mA, 3-Pin SOT-23 STMicroelectronics 150mA Common Cathode - - 2 100V - Surface Mount SOT-23 Schottky Schottky 3 - 2.9mm 1.3mm 0.95mm - - 0.95 x 2.9 x 1.3mm - 5µA - - +150 °C -65 °C
STMicroelectronics STTH1L06RL Switching Diode, 600V 1A, 2-Pin DO-41 STMicroelectronics 1A Single - Switching 1 600V - Through Hole DO-41 Silicon Junction Silicon Junction 2 1.3V 5.2mm 2.71mm 2.71mm 80ns - 2.71 x 5.2 x 2.71mm 30A 1µA - - +175 °C -65 °C
STMicroelectronics STPS3L40UF SMT Schottky Diode, 40V 3A, 2-Pin SMBflat STMicroelectronics 3A Single - - 1 40V - Surface Mount SMBflat Schottky Schottky 2 620mV 4.6mm 3.95mm 1.1mm - - 4.6 x 3.95 x 1.1mm 75A 40mA - - +150 °C -
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
Vedeti 1 - 20 din 729 rezultate