Ceasuri de timp real

Vedeti 1 - 20 din 46 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
STMicroelectronics M41T0M6F, Real Time Clock (RTC), 8B RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC STMicroelectronics Real Time Clock DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 2 V +85 °C -40 °C
STMicroelectronics M41T81M6F, Real Time Clock (RTC), 20B RAM Serial, 8-Pin SOIC STMicroelectronics Alarm Binary HH:MM:SS:hh 20B Serial Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V 2 V +85 °C -40 °C
STMicroelectronics M41T60Q6F, Real Time Clock (RTC), 8B RAM Serial-I2C, 16-Pin QFN STMicroelectronics Battery Backup, Calendar DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V 1.3 V +85 °C -40 °C
STMicroelectronics M41T11MH6F, Real Time Clock (RTC), 64B RAM Serial-I2C, 28-Pin SOH STMicroelectronics Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V 2 V +85 °C -40 °C
STMicroelectronics M41ST87WSS6F, Real Time Clock (RTC), 128B RAM Serial, 20-Pin SSOP STMicroelectronics Calendar D:D:M:Y:C HH:MM:SS:HSS 128B Serial Surface Mount SSOP 20 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm 3.6 V 2.7 V +85 °C -40 °C
STMicroelectronics M41ST87WMX6TR, Real Time Clock (RTC), 128B RAM Serial-I2C, 28-Pin SOX STMicroelectronics Calendar, Clock DD:MM:YY HH:MM:SS 128B Serial-I2C Surface Mount SOX 28 18.01 x 7.67 x 2.38mm 18.01mm 7.67mm 2.38mm 3.6 V 2.7 V +85 °C -40 °C
STMicroelectronics M41T83SQA6F, Real Time Clock (RTC), 32B RAM Serial-2 Wire, Serial-I2C, 16-Pin QFN STMicroelectronics Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V 3 V +85 °C -40 °C
STMicroelectronics M41T94MH6F, Real Time Clock (RTC), 44B RAM Serial-SPI, 28-Pin SOH STMicroelectronics Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V 2.7 V +85 °C -40 °C
STMicroelectronics M41T56M6F, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC STMicroelectronics Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V 4.5 V +85 °C -40 °C
STMicroelectronics M48T35Y-70PC1, Real Time Clock (RTC), 32768B RAM Parallel, 28-Pin PCDIP STMicroelectronics Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V 4.5 V +70 °C 0 °C
STMicroelectronics M41T94MQ6F, Real Time Clock (RTC), 44B RAM Serial-SPI, 16-Pin SOIC STMicroelectronics Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOIC 16 10 x 4 x 1.6mm 10mm 4mm 1.6mm 5.5 V 2.7 V +85 °C -40 °C
STMicroelectronics M41T65Q6F, Real Time Clock (RTC), 16B RAM Serial-I2C, 16-Pin QFN
  • € 1,84
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
STMicroelectronics Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS:hh 16B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V 1.3 V +85 °C -40 °C
STMicroelectronics M41T11M6F, Real Time Clock (RTC), 56B RAM Serial-I2C, 8-Pin SOIC STMicroelectronics Calendar D:D:M:Y:C HH:MM:SS 56B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 2 V +85 °C -40 °C
STMicroelectronics M41T00SM6F, Real Time Clock (RTC), 8B RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC STMicroelectronics - DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V 2.7 V +85 °C -40 °C
STMicroelectronics M41T62LC6F, Real Time Clock (RTC), 16B RAM Serial, 8-Pin CLCC STMicroelectronics Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 16B Serial Surface Mount CLCC 8 3.3 x 1.6 x 0.8mm 3.3mm 1.6mm 0.8mm 4.4 V 1.3 V +85 °C -40 °C
STMicroelectronics M48T18-100PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP STMicroelectronics Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V 4.5 V +70 °C 0 °C
STMicroelectronics M41T62Q6F, Real Time Clock (RTC), 16B RAM Serial-I2C, 16-Pin QFN STMicroelectronics Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS:hh 16B Serial-I2C Surface Mount QFN 16 3 x 3 x 0.88mm 3mm 3mm 0.88mm 4.4 V 1.3 V +85 °C -40 °C
STMicroelectronics M41T81SM6F, Real Time Clock (RTC), 20B RAM Serial-I2C, 8-Pin SOIC STMicroelectronics Calendar D:D:M:Y:C HH:MM:SS:HSS 20B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V 2.7 V +85 °C -40 °C
STMicroelectronics M41T93RMY6F, Real Time Clock (RTC), 32B RAM Serial-4 Wire, Serial-I2C, 18-Pin SOX STMicroelectronics Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-4 Wire, Serial-I2C Surface Mount SOX 18 11.66 x 7.67 x 2.39mm 11.66mm 7.67mm 2.39mm 5.5 V 2 V +85 °C -40 °C
STMicroelectronics M48T58Y-70PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP STMicroelectronics Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V 4.5 V +70 °C 0 °C
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
Vedeti 1 - 20 din 46 rezultate