Diacuri

Vedeti 1 - 12 din 12 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Maximum Breakover Current Maximum Breakover Voltage Repetitive Peak On-State Current Repetitive Peak Off-State Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
STMicroelectronics TMMDB3TG DIAC 36V, 2A, 2-Pin MiniMELF STMicroelectronics 0.05mA 36V 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm +125 °C
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35 STMicroelectronics 0.05mA 36V 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF STMicroelectronics 0.05mA 36V 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm +125 °C
STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35 STMicroelectronics 0.015mA 34V 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35 STMicroelectronics - 45V 2A - Through Hole DO-35 2 2 (Dia) x 4.5mm 4.5mm 2 (Dia.)mm - +125 °C
STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23 STMicroelectronics 0.01mA 36V 1A 0.01mA Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 2.9mm 1.3mm 0.95mm +125 °C
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
  • € 0,06
  • Each (On a Reel of 5000)
  • Verificare stoc
  • Compara
STMicroelectronics 0.05mA 36V 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35
  • € 0,09
  • Each (On a Reel of 5000)
  • Verificare stoc
  • Compara
STMicroelectronics 0.015mA 34V 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35
  • € 0,04
  • Each (On a Reel of 5000)
  • Verificare stoc
  • Compara
STMicroelectronics - 45V 2A - Through Hole DO-35 2 2 (Dia) x 4.5mm 4.5mm 2 (Dia.)mm - +125 °C
STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23
  • € 0,10
  • Each (On a Reel of 3000)
  • Verificare stoc
  • Compara
STMicroelectronics 0.01mA 36V 1A 0.01mA Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 2.9mm 1.3mm 0.95mm +125 °C
STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF
  • € 0,06
  • Each (On a Reel of 2500)
  • Verificare stoc
  • Compara
STMicroelectronics 0.05mA 36V 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm +125 °C
STMicroelectronics TMMDB3TG DIAC 36V, 2A, 2-Pin MiniMELF
  • € 0,15
  • Each (On a Reel of 2500)
  • Verificare stoc
  • Compara
STMicroelectronics 0.05mA 36V 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm +125 °C
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
Vedeti 1 - 12 din 12 rezultate