Comparatoare

Vedeti 1 - 20 din 105 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Comparator Type Mounting Type Package Type Power Supply Type Output Type Number of Channels per Chip Typical Response Time Pin Count Typical Single Supply Voltage Dimensions Length Width Height Typical CMRR Typical Dual Supply Voltage Typical PSRR Typical Voltage Gain Maximum Operating Temperature Minimum Operating Temperature
STMicroelectronics LM339D Quad Comparator, CMOS/TTL O/P, 1.3μs 2 → 36 V 14-Pin SOIC
  • € 0,09
  • Each (In a Tube of 50)
  • Verificare stoc
  • Compara
STMicroelectronics General Purpose Surface Mount SOIC Dual, Single CMOS, DL, ECL, MOS, TTL 4 1.3µs 14 2 → 36 V 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm - ±1 → ±18V - 200 V/mV +70 °C 0 °C
STMicroelectronics LM293DT Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
  • € 0,08
  • Each (On a Reel of 1000)
  • Verificare stoc
  • Compara
STMicroelectronics Low Power Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - 106.02 dB +105 °C -40 °C
STMicroelectronics LM2903YST Dual Comparator, CMOS O/P, 1.3μs 2 → 36 V 8-Pin MiniSO8 STMicroelectronics Low Power Surface Mount MiniSO8 Dual, Single CMOS 2 1.3µs 8 2 → 36 V 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 79dB ±1 → ±18V - 200 V/mV +125 °C -40 °C
STMicroelectronics TS861ILT Comparator, Push-Pull O/P, 500ns 2.7 → 10 V 5-Pin SOT-23 STMicroelectronics Dual CMOS, Rail to Rail Surface Mount SOT-23 Single Push-Pull 1 500ns 5 2.7 → 10 V 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 70dB - 80dB 240 dB +85 °C -40 °C
STMicroelectronics LM2903WYPT Dual Comparator, CMOS/TTL O/P, 1.3μs 2 → 36 V 8-Pin TSSOP STMicroelectronics Low Power Surface Mount TSSOP Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.3µs 8 2 → 36 V 4.4 x 3 x 1.05mm 4.4mm 3mm 1.05mm - ±1 → ±18V - 200 V/mV +125 °C -40 °C
STMicroelectronics LMV331ICT Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70 STMicroelectronics Low Voltage Surface Mount SC-70 Single Open Drain 1 - 5 2.7 → 5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - 50 V/mV +85 °C -40 °C
STMicroelectronics TS884IPT Quad Comparator, Push-Pull O/P, 1.1 → 5.5 V 14-Pin TSSOP STMicroelectronics Low Power Surface Mount TSSOP Single Push-Pull 4 - 14 1.1 → 5.5 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 78dB - 80dB - +120 °C -40 °C
STMicroelectronics TS331ICT Comparator, Open Drain O/P, 1.6 → 5 V 5-Pin SC-70 STMicroelectronics Low Voltage Surface Mount SC-70 Single Open Drain 1 - 5 1.6 → 5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 74dB - - 100 V/mV +125 °C -40 °C
STMicroelectronics TS3022IST Dual Comparator, Push-Pull O/P, 0.009μs 1.8 → 5 V 8-Pin MSOP STMicroelectronics High Speed Surface Mount MSOP Single Push-Pull 2 0.009µs 8 1.8 → 5 V 3.2 x 3.1 x 0.95mm 3.2mm 3.1mm 0.95mm 67dB - - - +125 °C -40 °C
STMicroelectronics LM311DT Comparator, DTL, RTL, TTL O/P, 200ns 5 V 8-Pin SOIC STMicroelectronics General Purpose Surface Mount SOIC Dual, Single DTL, RTL, TTL 1 200ns 8 5 V 5 x 4 x 1.65mm 5mm 4mm 1.65mm - ±15V - 200 V/mV +70 °C 0 °C
STMicroelectronics TS391IYLT Comparator, CMOS, DTL, ECL, TTL O/P, 1.3 ns/μs, 300 ns/μs ±2 → ±36 V 5-Pin STMicroelectronics General Purpose Surface Mount SOT-23 Dual, Single CMOS, DTL, ECL, TTL 1 1.3 ns/μs, 300 ns/μs 5 ±2 → ±36 V 1.75 x 3 x 1.3mm 1.75mm 3mm 1.3mm - ±1 → ±18V - 200 V/mV +125 °C -40 °C
STMicroelectronics TS882IQ2T Dual Comparator, Push-Pull O/P, 1.1 → 5.5 V 8-Pin DFN STMicroelectronics Low Power Surface Mount DFN Single Push-Pull 2 - 8 1.1 → 5.5 V 2.15 x 2.15 x 0.55mm 2.15mm 2.15mm 0.55mm 78dB - 80dB - +120 °C -40 °C
STMicroelectronics TS332IQ2T Comparator, Open Drain O/P, 1.6 → 5 V 8-Pin DFN STMicroelectronics Low Power Surface Mount DFN Single Open Drain 1 - 8 1.6 → 5 V 2.15 x 2.15 x 0.55mm 2.15mm 2.15mm 0.55mm 79dB - 75dB 100 V/mV +125 °C -40 °C
STMicroelectronics LM2903PT Dual Comparator, CMOS/TTL O/P, 1.3μs 2 → 36 V 8-Pin TSSOP STMicroelectronics Low Power Surface Mount TSSOP Dual, Single CMOS, DTL, ECL, MOS, TTL 2 1.3µs 8 2 → 36 V 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm - ±1 → ±18V - 200 V/mV +125 °C -40 °C
STMicroelectronics TS884IQ4T Quad Comparator, Push-Pull O/P, 1.1 → 5.5 V 16-Pin QFN STMicroelectronics Low Power Surface Mount QFN Single Push-Pull 4 - 16 1.1 → 5.5 V 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 78dB - 80dB - +120 °C -40 °C
STMicroelectronics TS393IPT Dual Comparator, CMOS O/P, 2.5μs 2.7 → 16 V 8-Pin TSSOP STMicroelectronics General Purpose Surface Mount TSSOP Dual, Single CMOS 2 2.5µs 8 2.7 → 16 V 3.1 x 4.5 x 1.05mm 3.1mm 4.5mm 1.05mm 71dB ±1.35 → ±8V 80dB - +125 °C -40 °C
STMicroelectronics TS372CDT Dual Comparator, CMOS/TTL O/P, 600ns 3 → 16 V 8-Pin SOIC STMicroelectronics Low Power Surface Mount SOIC Dual, Single CMOS, MOS, TTL 2 600ns 8 3 → 16 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm - ±1.5 → ±8V - - +70 °C 0 °C
STMicroelectronics TS393CDT Dual Comparator, CMOS, Push-Pull O/P, 2.5μs 2.7 → 16 V 8-Pin SOIC STMicroelectronics General Purpose Surface Mount SOIC Dual, Single CMOS, Push-Pull 2 2.5µs 8 2.7 → 16 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm 71dB ±1.35 → ±8V 80dB - +70 °C 0 °C
STMicroelectronics TS374IDT Quad Comparator, CMOS/TTL O/P, 200ns 3 → 16 V 14-Pin SOIC STMicroelectronics Low Voltage Surface Mount SOIC Dual, Single CMOS, MOS, TTL 4 200ns 14 3 → 16 V 8.75 x 4 x 1.6mm 8.75mm 4mm 1.6mm - ±1.5 → ±8V - - +125 °C -40 °C
STMicroelectronics LM211DT Comparator, TTL O/P, 200ns 5 V 8-Pin SOIC STMicroelectronics General Purpose Surface Mount SOIC Dual, Single TTL 1 200ns 8 5 V 5 x 4 x 1.65mm 5mm 4mm 1.65mm - ±15V - 200 V/mV +105 °C -40 °C
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
Vedeti 1 - 20 din 105 rezultate