Buffere de magistrala

Vedeti 1 - 6 din 6 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Width Minimum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature
STMicroelectronics M74HC365YTTR, Hex Bus Buffer, 195 ns@ 150 pF 7.8mA, 2 → 6 V, 16-Pin TSSOP STMicroelectronics HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C 4.48mm 2 V 150pF -55 °C
STMicroelectronics M74HC365YRM13TR, Hex Bus Buffer, 195 ns@ 150 pF 7.8mA, 2 → 6 V, 16-Pin SOIC STMicroelectronics HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V +125 °C 4mm 2 V 150pF -55 °C
STMicroelectronics M74HC126YTTR, Quad Bus Buffer, 160 ns@ 150 pF 7.8mA, 2 → 6 V, 14-Pin TSSOP STMicroelectronics HC 1 4 160 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 14 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C 4.48mm 2 V 150pF -55 °C
STMicroelectronics M74HC126YTTR, Quad Bus Buffer, 160 ns @ 150 pF 7.8mA, 14-Pin TSSOP
  • € 0,13
  • Each (On a Reel of 2500)
  • Verificare stoc
  • Compara
STMicroelectronics HC 1 4 160 ns @ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 14 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C 4.48mm 2 V 150pF -55 °C
STMicroelectronics M74HC365YRM13TR, Hex Bus Buffer, 195 ns @ 150 pF 7.8mA, 16-Pin SOIC
  • € 0,18
  • Each (On a Reel of 2500)
  • Verificare stoc
  • Compara
STMicroelectronics HC 1 6 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V +125 °C 4mm 2 V 150pF -55 °C
STMicroelectronics M74HC365YTTR, Hex Bus Buffer, 195 ns @ 150 pF 7.8mA, 16-Pin TSSOP
  • € 0,17
  • Each (On a Reel of 2500)
  • Verificare stoc
  • Compara
STMicroelectronics HC 1 6 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C 4.48mm 2 V 150pF -55 °C
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
Vedeti 1 - 6 din 6 rezultate