Convertoare coboratoare de tensiune

Vedeti 1 - 20 din 55 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Maximum Switching Frequency Maximum Operating Temperature Dimensions Efficiency Minimum Operating Temperature Height Length Width
STMicroelectronics, ST1S31D-R Step-Down Switching Regulator, Minimum of 0.8 V 3A, SOIC 8-Pin Adjustable STMicroelectronics 3A - Buck Controller 0.8 V 2.8 V 5.5 V Adjustable Surface Mount 1 8 SOIC 0.3 % 0.6 % 1.5 MHz +150 °C 5 x 4 x 1.25mm - -40 °C 1.25mm 5mm 4mm
STMicroelectronics, ST1S03PUR Step-Down Switching Regulator, DFN 6-Pin Adjustable STMicroelectronics - - - - 3 V 16 V Adjustable Surface Mount - 6 DFN 0.06 % 0.003 % 1.8 MHz +150 °C 3.1 x 3.1 x 0.95mm - - 0.95mm 3.1mm 3.1mm
STMicroelectronics, L5972D Step-Down Switching Regulator, 1.235 → 35 V 1.5A, SOIC 8-Pin Adjustable
  • € 1,53
  • Each (In a Tube of 100)
  • Verificare stoc
  • Compara
STMicroelectronics 1.5A 35 V Buck Controller 1.235 V 4.4 V 36 V Adjustable Surface Mount 1 8 SOIC - - 275 kHz +150 °C 5 x 4 x 1.25mm - -40 °C 1.25mm 5mm 4mm
STMicroelectronics, L5973D Step-Down Switching Regulator, 1.235 → 35 V 2A, HSOP 8-Pin Adjustable STMicroelectronics 2A 35 V Buck Controller 1.235 V 4 V 36 V Adjustable Surface Mount 1 8 HSOP 10 mV 15 mV 275 kHz +150 °C 5 x 4 x 1.65mm 90% -40 °C 1.65mm 5mm 4mm
STMicroelectronics, ST1S06PUR Step-Down Switching Regulator, DFN 6-Pin Adjustable STMicroelectronics - - - - 2.7 V 6 V Adjustable Surface Mount - 6 DFN 0.3 % 0.3 % 1.8 MHz +150 °C 3.1 x 3.1 x 0.95mm - -40 °C 0.95mm 3.1mm 3.1mm
STMicroelectronics, ST1S10PHR Step-Down Switching Regulator, PowerSO 8-Pin Adjustable STMicroelectronics - - - - 2.5 V 18 V Adjustable Surface Mount - 8 PowerSO 0.4 %/V 0.5 %/V 1.2 MHz +125 °C 5 x 4 x 1.25mm - -40 °C 1.25mm 5mm 4mm
STMicroelectronics, L4978D Step-Down Switching Regulator, 3.3 → 50 V 2A, SOIC W 16-Pin Adjustable STMicroelectronics 2A 50 V Buck Controller 3.3 V 8 V 55 V Adjustable Surface Mount 1 16 SOIC W 10 mV - 300 kHz +150 °C 10.5 x 7.6 x 2.35mm 87% -40 °C 2.35mm 10.5mm 7.6mm
STMicroelectronics, L5970D Step-Down Switching Regulator, 1.2 → 35 V 1A, SOIC 8-Pin Adjustable STMicroelectronics 1A 35 V Buck Controller 1.2 V 4.4 V 36 V Adjustable Surface Mount 1 8 SOIC 10 mV 15 mV 275 kHz +150 °C 5 x 4 x 1.25mm 90% -40 °C 1.25mm 5mm 4mm
STMicroelectronics, L5973D013TR Step-Down Switching Regulator, 1.235 → 35 V 3.5A, HSOP 8-Pin Adjustable STMicroelectronics 3.5A 35 V Buck Controller 1.235 V 4 V 36 V Adjustable Surface Mount 1 8 HSOP 10 mV 15 mV 280 kHz +150 °C 5 x 4 x 1.25mm - -40 °C 1.25mm 5mm 4mm
STMicroelectronics, VIPER16LN Step-Down Switching Regulator, PDIP 7-Pin STMicroelectronics - - - - - - - Through Hole - 7 PDIP - - - +150 °C 9.27 x 6.35 x 3.3mm - -40 °C 3.3mm 9.27mm 6.35mm
STMicroelectronics, L5972D Step-Down Switching Regulator, 1.235 → 35 V 1.5A, SOIC 8-Pin Adjustable STMicroelectronics 1.5A 35 V Buck Controller 1.235 V 4.4 V 36 V Adjustable Surface Mount 1 8 SOIC - - 275 kHz +150 °C 5 x 4 x 1.25mm 90% -40 °C 1.25mm 5mm 4mm
STMicroelectronics, L4960 Step-Down Switching Regulator, 5.1 → 40 V, HEPTAWATT V 7-Pin Adjustable STMicroelectronics - 40 V Buck Controller 5.1 V 9 V 46 V Adjustable Through Hole 1 7 HEPTAWATT V 50 mV 30 mV 150 kHz +150 °C 10.4 x 4.8 x 9.2mm 90% -40 °C 9.2mm 10.4mm 4.8mm
STMicroelectronics, L5970AD Step-Down Switching Regulator, 1.235 → 35 V 1A, SOIC 8-Pin Adjustable STMicroelectronics 1A 35 V Buck Controller 1.235 V 4.4 V 36 V Adjustable Surface Mount 1 8 SOIC 10 mV 15 mV 500 kHz +150 °C 5 x 4 x 1.25mm 90% -40 °C 1.25mm 5mm 4mm
STMicroelectronics, L296P Step-Down Switching Regulator, 5.1 → 40 V 4A, MULTIWATT V 15-Pin Adjustable STMicroelectronics 4A 40 V Buck Controller 5.1 V 9 V 46 V Adjustable Through Hole 1 15 MULTIWATT V 50 mV 45 mV 200 kHz +150 °C 19.6 x 5 x 10.7mm 90% -40 °C 10.7mm 19.6mm 5mm
STMicroelectronics, ST1S10PUR Step-Down Switching Regulator, 0.8 → 5 V 3A, DFN 8-Pin Adjustable STMicroelectronics 3A 15.3 V Buck Controller 0.8 V 2.5 V 18 V Adjustable Surface Mount 1 8 DFN 0.4 % 0.5 % 1.2 MHz +125 °C 4 x 4 x 0.9mm - -40 °C 0.9mm 4mm 4mm
STMicroelectronics, L4962/A Step-Down Switching Regulator, 5.1 → 40 V, PDIP 16-Pin Adjustable STMicroelectronics - 40 V Buck Controller 5.1 V 9 V 46 V Adjustable Through Hole 1 16 PDIP 50 mV 20 mV 150 kHz +150 °C 20 x 7.1 x 5.1mm 90% -40 °C 5.1mm 20mm 7.1mm
STMicroelectronics, L4962E/A Step-Down Switching Regulator, 5.1 → 40 V, HEPTAWATT V 7-Pin Adjustable STMicroelectronics - 40 V Buck Controller 5.1 V 9 V 46 V Adjustable Through Hole 1 7 HEPTAWATT V 50 mV 20 mV 150 kHz +150 °C 10.4 x 4.8 x 9.15mm 90% -40 °C 9.15mm 10.4mm 4.8mm
STMicroelectronics, L4971D Step-Down Switching Regulator, 3.3 → 50 V 1.5A, SOIC W 16-Pin Adjustable STMicroelectronics 1.5A 50 V Buck Controller 3.3 V 8 V 55 V Adjustable Surface Mount 1 16 SOIC W 10 mV - 300 kHz +150 °C 10.5 x 7.6 x 2.35mm 85% -40 °C 2.35mm 10.5mm 7.6mm
STMicroelectronics, L4975A Step-Down Switching Regulator, 5.1 → 40 V 5A, MULTIWATT V 15-Pin Adjustable STMicroelectronics 5A 40 V Buck Controller 5.1 V 15 V 50 V Adjustable Through Hole 1 15 MULTIWATT V 30 mV 50 mV 500 kHz +150 °C 19.6 x 5 x 10.7mm 92% -40 °C 10.7mm 19.6mm 5mm
STMicroelectronics, VIPER16LD Step-Down Switching Regulator, SOIC 16-Pin STMicroelectronics - - - - - - - Surface Mount - 16 SOIC - - - +150 °C - - -40 °C 1.5mm 9.9mm -
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
Vedeti 1 - 20 din 55 rezultate