Tranzistoare bipolare

Vedeti 1 - 20 din 147 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Maximum Operating Temperature Minimum Operating Temperature
STMicroelectronics BD139 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32 STMicroelectronics NPN 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics BD139-16 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32
  • € 0,30
  • Each (In a Tube of 50)
  • Verificare stoc
  • Compara
STMicroelectronics NPN 3 A 80 V SOT-32 Through Hole 1.25 W 100 Single 80 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics 2STR2230 PNP Transistor, 1.5 A, 30 V, 3-Pin SOT-23 STMicroelectronics PNP 1.5 A 30 V SOT-23 Surface Mount 500 mW 70 Single 30 V 5 V 100 MHz 3 1 0.95 x 2.9 x 1.3mm 0.8 V 1.25 V 0.95mm 2.9mm 1.3mm +150 °C -65 °C
STMicroelectronics BD140 PNP Transistor, 3 A, 80 V, 3-Pin SOT-32 STMicroelectronics PNP 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics 2STF2360 PNP Transistor, 3 A, 60 V, 3-Pin SOT-89 STMicroelectronics PNP 3 A 60 V SOT-89 Surface Mount 1.4 W 80 Single -60 V -6 V 130 MHz 3 1 4.6 x 2.6 x 1.6mm -500 mV -1.2 V 1.6mm 4.6mm 2.6mm +150 °C -
STMicroelectronics BD135-16 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32 STMicroelectronics NPN 3 A 45 V SOT-32 Through Hole 1.25 W 100 Single 45 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics MJD340T4 NPN Transistor, 500 mA, 300 V, 3-Pin DPAK STMicroelectronics NPN 500 mA 300 V DPAK (TO-252) Surface Mount 15 W 30 Single 300 V 3 V - 3 1 6.6 x 6.2 x 2.4mm - - 2.4mm 6.6mm 6.2mm +150 °C -
STMicroelectronics 2STR1215 NPN Transistor, 1.5 A, 15 V, 3-Pin SOT-23 STMicroelectronics NPN 1.5 A 15 V SOT-23 Surface Mount 500 mW 80 Single 15 V 5 V - 3 1 0.95 x 2.9 x 1.3mm 0.85 V 1.25 V 0.95mm 2.9mm 1.3mm +150 °C -65 °C
STMicroelectronics MJD350T4 PNP Transistor, 500 mA, 300 V, 3-Pin DPAK STMicroelectronics PNP 500 mA 300 V DPAK (TO-252) Surface Mount 15 W 30 Single 300 V 3 V - 3 1 6.6 x 6.2 x 2.4mm - - 2.4mm 6.6mm 6.2mm +150 °C -
STMicroelectronics TIP36C PNP Transistor, 25 A, 100 V, 3-Pin TO-247
  • € 1,85
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
STMicroelectronics PNP 25 A 100 V TO-247 Through Hole 125 W 10 Single 100 V 5 V 3 MHz 3 1 20.15 x 15.75 x 5.15mm 4 V - 20.15mm 15.75mm 5.15mm +150 °C -65 °C
STMicroelectronics BD136 PNP Transistor, 3 A, 45 V, 3-Pin SOT-32 STMicroelectronics PNP 3 A 45 V SOT-32 Through Hole 1.25 W 25 Single 45 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics BD140-16 PNP Transistor, 1.5 A, 80 V, 3-Pin SOT-32 STMicroelectronics PNP 1.5 A 80 V SOT-32 Through Hole 1.25 W 100 Single 80 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics MJD44H11T4 NPN Transistor, 8 A, 80 V, 3-Pin DPAK STMicroelectronics NPN 8 A 80 V DPAK (TO-252) Surface Mount 20 W 40 Single 80 V 5 V - 3 1 2.4 x 6.6 x 6.2mm 1 V 1.5 V 2.4mm 6.6mm 6.2mm +150 °C -55 °C
STMicroelectronics BD140 PNP Transistor, 3 A, 80 V, 3-Pin SOT-32
  • € 0,48
  • Each (In a Tube of 50)
  • Verificare stoc
  • Compara
STMicroelectronics PNP 3 A 80 V SOT-32 Through Hole 1.25 W 25 Single 80 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics D44H11 NPN Transistor, 20 A, 80 V, 3-Pin TO-220
  • € 0,89
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
STMicroelectronics NPN 20 A 80 V TO-220 Through Hole 50 W 40 Single 80 V 5 V - 3 1 9.15 x 10.4 x 4.6mm 1 V 1.5 V 9.15mm 10.4mm 4.6mm +150 °C -65 °C
STMicroelectronics BD135 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32 STMicroelectronics NPN 3 A 45 V SOT-32 Through Hole 1.25 W 25 Single 45 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics BD138 PNP Transistor, 1.5 A, 60 V, 3-Pin SOT-32 STMicroelectronics PNP 1.5 A 60 V SOT-32 Through Hole 1.25 W 25 Single 60 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics BD139-10 NPN Transistor, 3 A, 80 V, 3-Pin SOT-32
  • € 0,27
  • Each (In a Tube of 50)
  • Verificare stoc
  • Compara
STMicroelectronics NPN 3 A 80 V SOT-32 Through Hole 1.25 W 63 Single 80 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics BD140-16 PNP Transistor, 1.5 A, 80 V, 3-Pin SOT-32
  • € 0,29
  • Each (In a Tube of 50)
  • Verificare stoc
  • Compara
STMicroelectronics PNP 1.5 A 80 V SOT-32 Through Hole 1.25 W 100 Single 80 V 5 V - 3 1 10.8 x 7.8 x 2.7mm 0.5 V - 10.8mm 7.8mm 2.7mm +150 °C -65 °C
STMicroelectronics STD2805T4 PNP Transistor, 5 A, 60 V, 3 + 1 (Tab)-Pin DPAK
  • € 0,71
  • Each (In a Pack of 10)
  • Verificare stoc
  • Compara
STMicroelectronics PNP 5 A 60 V DPAK (TO-252) Surface Mount 15 W 20 Single - -6 V - 3 + 1 (Tab) 1 6.2 x 6.6 x 2.4mm -600 mV -1.2 V 2.4mm 6.2mm 6.6mm +150 °C -
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
Vedeti 1 - 20 din 147 rezultate