Controlere AC-DC

Vedeti 1 - 4 din 4 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Controller Type Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Input Voltage Range Minimum Input Voltage Operating Temperature Range Minimum Operating Temperature
STMicroelectronics SRK2001TR AC-DC Controller 500 kHz 10-Pin, SSOP
  • € 1,82
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
STMicroelectronics Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C 4.5 → 32 V 4.5 V -40 → +150 °C -40 °C
STMicroelectronics SRK2001TR AC-DC Controller 500 kHz 10-Pin, SSOP
  • € 1,46
  • Each (On a Reel of 2500)
  • Verificare stoc
  • Compara
STMicroelectronics Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C 4.5 → 32 V 4.5 V -40 → +150 °C -40 °C
STMicroelectronics VIPER06HS AC/DC LED Driver, PWM Controller 115 kHz 10-Pin, SSOP STMicroelectronics PWM Controller 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C 11.5 → 23.5 V 11.5 V -40 → +150 °C -40 °C
STMicroelectronics VIPER27HD AC/DC LED Driver, PWM Controller 115 kHz 16-Pin, SOIC STMicroelectronics PWM Controller 115 kHz 4mm Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 23.5 V +150 °C 8.5 → 23.5 V 8.5 V -40 → +150 °C -40 °C
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
Vedeti 1 - 4 din 4 rezultate