CI senzori de presiune absoluta

Vedeti 1 - 7 din 7 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Operating Pressure Range Output Voltage Range Operating Supply Voltage Range Minimum Operating Supply Voltage Minimum Output Voltage Operating Temperature Range Minimum Operating Temperature
LPS35HWTR, Barometric Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin CCLGA
  • € 3,55
  • Each (On a Reel of 3000)
  • Verificare stoc
  • Compara
STMicroelectronics 2000kPa 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 3.5mm 3.5mm 1.85mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa 0.26 → 1.26 kPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -40 → +85 °C -40 °C
LPS25HBTR, Mems Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin HLGA
  • € 3,05
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
STMicroelectronics 2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa 260 → 1260 hPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -30 → +105 °C -30 °C
LPS22HBTR, Mems Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin HLGA
  • € 3,11
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
STMicroelectronics 2000kPa - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa 260 → 1260 hPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -40 → +85 °C -40 °C
LPS25HTR, Mems Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin HCLGA STMicroelectronics 2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa 260 → 1260 hPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -30 → +105 °C -30 °C
LPS22HBTR, Mems Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin HLGA
  • € 1,88
  • Each (On a Reel of 8000)
  • Verificare stoc
  • Compara
STMicroelectronics 2000kPa - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa 260 → 1260 hPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -40 → +85 °C -40 °C
LPS25HTR, Mems Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin HCLGA
  • € 2,15
  • Each (On a Reel of 4000)
  • Verificare stoc
  • Compara
STMicroelectronics 2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa 260 → 1260 hPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -30 → +105 °C -30 °C
LPS35HWTR, Barometric Pressure Sensor, 126kPa 5.7 → 6.7 Vdc Output, 10-Pin CCLGA STMicroelectronics 2000kPa 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 3.5mm 3.5mm 1.85mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa 0.26 → 1.26 kPa 5.7 → 6.7 Vdc 1.7 → 3.6 V 1.7 V 5.7 Vdc -40 → +85 °C -40 °C
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
Vedeti 1 - 7 din 7 rezultate