Phoenix Contact UPS Uninterruptible Power Supplies

Vedeti 1 - 15 din 15 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Model Power Rating Input Voltage Output Voltage VA Rating Backup Time Mounting Type Communications Current Rating Number of Outlets Type Length Width Depth Weight Dimensions Efficiency Output Current Range Minimum Operating Frequency Maximum Operating Frequency Protection Features Special Features Maximum Temperature Minimum Temperature Output Frequency Range Power Signal Conversion Type
Phoenix Contact Trio UPS Uninterruptible Power Supply, 24V dc Output, 5A Phoenix Contact Trio - 100 → 350 V dc, 85 → 264 V ac 24V dc - - DIN Rail - 5A - Buffer Module 130mm 60mm 118mm 1.1kg 130 x 60 x 118mm 86% - 45Hz 65Hz IP20 Uninterruptible Power Supply +70°C -25°C - -
Phoenix Contact UPS Uninterruptible Power Supply, 24V dc Output Phoenix Contact - - 24V dc 24V dc - - DIN Rail - - - - 130mm 35mm 125mm 500g 130 x 35 x 125mm - - - - - - +70°C -25°C - -
Phoenix Contact UPS Uninterruptible Power Supply, 24V dc Output Phoenix Contact - - 24V dc 24V dc - - DIN Rail - - - - 130mm 40mm 125mm 600g 130 x 40 x 125mm - - - - - - +70°C -25°C - -
Phoenix Contact UPS Uninterruptible Power Supply, 18 → 30V dc Output, 18.6A Phoenix Contact - - 18 → 30V dc 18 → 30V dc - 10min DIN Rail - 18.6A 1 - 169mm 120mm 125mm 3.8kg 169 x 120 x 125mm - - - - - - +40°C 0°C - -
Phoenix Contact UPS Uninterruptible Power Supply, 18 → 30V dc Output, 9.3A Phoenix Contact - - 18 → 30V dc 18 → 30V dc - 5min DIN Rail - 9.3A 1 - 138mm 88mm 125mm 2.2kg 138 x 88 x 125mm - - - - - - +40°C 0°C - -
Phoenix Contact UPS Uninterruptible Power Supply, 24V dc Output, 22A Phoenix Contact QUINT - 24V dc 24V dc - - DIN Rail - 22A - UPS 130mm 66mm 125mm 800g 130 x 66 x 125mm - - - - - - +70°C -25°C - -
Phoenix Contact Mini DC UPS Uninterruptible Power Supply, 24V dc Output, 2A Phoenix Contact Mini DC - 100 → 350 V dc, 85 → 264 V ac 24V dc - - DIN Rail - 2A - Buffer Module 99mm 67.5mm 107mm 450g 99 x 67.5 x 107mm 83% - - - IP20 Uninterruptible Power Supply +70°C -25°C - -
Phoenix Contact Quint DC UPS Uninterruptible Power Supply, 24V dc Output, 20.6A Phoenix Contact Quint DC - 24V dc 24V dc - - DIN Rail - 20.6A - DC 130mm 64mm 125mm 1kg 130 x 64 x 125mm - - - - - - +70°C -25°C - -
Phoenix Contact Mini DC UPS Uninterruptible Power Supply, 12V dc Output, 4A Phoenix Contact Mini DC - 100 → 240V ac 12V dc - - DIN Rail - 4A - Buffer Module 202mm 135mm 110mm 5.9kg 202 x 135 x 110mm - - - - - - +40°C 0°C - -
Phoenix Contact Quint DC UPS Uninterruptible Power Supply, 24V dc Output, 42.5A Phoenix Contact Quint DC - 22.5 → 30V dc 24V dc - - DIN Rail - 42.5A - DC 130mm 66mm 125mm 900g 130 x 66 x 125mm 98% - - - IP20 Uninterruptible Power Supply +70°C -25°C - -
Phoenix Contact UPS Uninterruptible Power Supply, 24V dc Output Phoenix Contact - - 24V dc 24V dc - - DIN Rail - - - - 130mm 47mm 125mm 700g 130 x 47 x 125mm - - - - - - +70°C -25°C - -
Phoenix Contact UPS Uninterruptible Power Supply, 50A Phoenix Contact - - 24V dc - - - - - 50A - - 210mm 330mm 197mm - 210 x 330 x 197mm - - - - - - - - - -
Phoenix Contact UNO UPS Uninterruptible Power Supply, 24V dc Output, 3W, 2.8A Phoenix Contact UNO 3W 29.5V dc 24V dc - 20 (1 A) min, 45 (0.5 A) min, 5 (2.5 A) min, 8 (2 A) min DIN Rail - 2.8A 2 - 90mm 110mm 84mm 1kg 90 x 110 x 84mm 95% 2.5 (Typ.)A - - - - +50°C -15°C - DC-DC
Phoenix Contact Trio 750VA UPS Uninterruptible Power Supply, 120V ac Output, 600W, 6A Phoenix Contact Trio 600W 120V ac 120V ac 750VA 1 (600 W) min, 20 (100 W) min, 4 (300 W) min DIN Rail - 6A 2 - 170mm 210mm 136mm 5.7kg 170 x 210 x 136mm 95% 6 (Typ.)A 55Hz 65Hz - - +40°C 0°C 55 → 65Hz AC-AC
Phoenix Contact Trio 750VA UPS Uninterruptible Power Supply, 230 (Typ.)V ac Output, 600W, 3A Phoenix Contact Trio 600W 264 (Maximum)V ac 230 (Typ.)V ac 750VA 1 (600 W) min, 20 (100 W) min, 4 (300 W) min DIN Rail USB 3A 2 - 170mm 210mm 136mm 5.7kg 170 x 210 x 136mm 95% 3 (Typ.)A 45Hz 65Hz - - +40°C 0°C 45 → 65Hz AC-AC
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
Vedeti 1 - 15 din 15 rezultate