Phoenix Contact Surse de tensiune cu montare pe sina DIN & panou

Vedeti 1 - 20 din 145 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Minimum Input Voltage Input Voltage Output Voltage Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Range Dimensions Height Width Mounting Type Efficiency Load Regulation Weight Ripple And Noise Depth Line Regulation MTBF Maximum Input Current Series Output Voltage Adjustment Range Special Features Standards Met Protection Features Application Input Frequency Range Maximum Temperature Minimum Temperature Input Electrical Phase Hazardous Area Certification Power Signal Conversion Type Allowed Circuit Configurations
QUINT Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 5A Phoenix Contact 85V ac 230V ac 24V dc 264V ac 18V dc 29.5V dc 5A - - 1 Switch Mode Quint Power 125 x 40 x 130mm 130mm 40mm DIN Rail - ±1% 700g 40mV Pk-Pk 130mm ±0.1% 1134000h - QUINT - - - - - - +70°C -25°C Single Phase - - -
STEP Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 500mA Phoenix Contact 43V ac 60V dc 24V dc 52V ac 24V dc 24V dc 500mA - - 1 Switch Mode - 61 x 18 x 90mm - 18mm - - ±1% 100g 30mV Pk-Pk 90mm ±0.1% 500000h - STEP - - - - - - +70°C -25°C Single Phase - - -
TRIO Switch Mode DIN Rail Panel Mount Power Supply, 120W, 24V dc/ 5A Phoenix Contact 85V ac 230V ac 24V dc 264V ac 22.5V dc 29.5V dc 5A 120W - 1 Switch Mode - 115 x 40 x 130mm - 40mm DIN Rail - ±1% 600g 20mV Pk-Pk 130mm ±0.1% > 2031000h - TRIO - - - - - - +70°C -25°C Single Phase - AC-DC -
STEP Switch Mode DIN Rail Panel Mount Power Supply, 18W, 24V dc/ 750mA Phoenix Contact 85V ac 230V ac 24V dc 264V ac 24V dc 24V dc 750mA 18W - 1 Switch Mode Step Power 43 x 36 x 90mm - 36mm DIN Rail - ±1% 100g 75mV Pk-Pk 90mm ±0.1% 500000h - STEP - - - - - - +70°C -25°C Single Phase - - -
STEP Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 750mA Phoenix Contact 85V ac 230V ac 24V dc 264V ac 24V dc 24V dc 750mA - - 1 Switch Mode Step Power 61 x 36 x 90mm - 36mm DIN Rail - ±1% 100g 75mV Pk-Pk 90mm ±0.1% 500000h - STEP - - - - - 45 → 65Hz +70°C -25°C Single Phase - - -
MINI POWER Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 1.3A Phoenix Contact 85V ac - 24V dc 264V ac 22.5V dc 28.5V dc 1.3A - 1 1 Switch Mode Mini Power 107 x 22.5 x 99mm - 22.5mm - - ±1% 200g 20mV Pk-Pk 99mm ±0.1% 500000h - MINI POWER - - - - - - +70°C -25°C Single Phase - - -
STEP Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 500mA Phoenix Contact 85V ac 230V ac 24V dc 264V ac 24V dc 24V dc 500mA - - 1 Switch Mode Step Power 61 x 18 x 90mm - 18mm DIN Rail - ±1% 100g 20mV Pk-Pk 90mm ±0.1% 500000h - STEP - - - - - 45 → 65Hz +70°C -25°C Single Phase - - -
QUINT Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 10A Phoenix Contact 85V ac 230V ac 24V dc 264V ac 18V dc 29.5V dc 10A - - 1 Switch Mode - 125 x 60 x 130mm 130mm 60mm DIN Rail - ±1% 1.1kg 50mV Pk-Pk 130mm ±0.1% 940000h - QUINT - - - - - - +70°C -25°C Single Phase - - -
QUINT Switch Mode DIN Rail Panel Mount Power Supply, 60W, 24V dc/ 2.5A Phoenix Contact 85V ac - 24V dc 264V ac 22.5V dc 28.5V dc 2.5A 60W - 1 Switch Mode - 125 x 85 x 130mm - 85mm - - ±1% 1.3kg 60mV Pk-Pk 130mm ±0.1% 500000h - QUINT - - - - - - +70°C -25°C Single Phase - - -
TRIO Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 10A Phoenix Contact 85V ac - 24V dc 264V ac 22.5V dc 29.5V dc 10A - - 1 Switch Mode - 152.5 x 60 x 130mm - 60mm DIN Rail - ±1% 1.4kg 10mV Pk-Pk 130mm ±0.1% 981000h - TRIO - - - - - - +70°C -25°C Single Phase - - -
QUINT Switch Mode DIN Rail Panel Mount Power Supply, 60W, 24V dc/ 2.5A Phoenix Contact 85V ac - 24V dc 264V ac 22.5V dc 28.5V dc 2.5A 60W - 1 Switch Mode - 125 x 55 x 130mm - 55mm - - ±1% 850g 10mV Pk-Pk 130mm ±0.1% 500000h - QUINT - - - - - - +70°C -25°C Single Phase - - -
TRIO DIN Rail Power Supply, 24V dc/ 5A Phoenix Contact 320V ac 400V ac 24V dc 575V ac 24V dc 28V dc 5A - 1 - - - - - 35mm DIN Rail - - 400g <lteq/>20mV Pk-Pk - - >2300000 h @ 25 °C - TRIO - All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV) Transient Surge Protection Machine Building 50 → 60Hz +70°C -25°C Three Phase - AC-DC Parallel, Series
STEP Switch Mode DIN Rail Panel Mount Power Supply, 12V dc/ 1.5A Phoenix Contact 85V ac - 12V dc 264V ac 12V dc 12V dc 1.5A - - 1 Switch Mode - 61 x 36 x 90mm - 36mm - - ±1% 100g 75mV Pk-Pk 90mm ±0.1% 500000h - STEP - - - - - - +70°C -25°C Single Phase - - -
QUINT Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 3.5A Phoenix Contact 85V ac - 24V dc 264V ac 18V dc 29.5V dc 3.5A - - 1 Switch Mode - 125 x 32 x 130mm 130mm 32mm - - ±1% 500g 50mV Pk-Pk 130mm ±0.1% 500000h - QUINT - - - - - - +70°C -25°C Single Phase - - -
QUINT-PS/3AC/24DC/10 Switch Mode DIN Rail Panel Mount Power Supply, 24V dc/ 10A Phoenix Contact 320V ac 400V ac 24V dc 575V ac 18V dc 29.5V dc 10A - - 3 Switch Mode - 125 x 60 x 130mm 130mm 60mm - - - 1.1kg 20mV Pk-Pk 130mm - 500000h - QUINT-PS/3AC/24DC/10 - - - - - - +70°C -25°C Three Phase - - -
STEP Switch Mode DIN Rail Panel Mount Power Supply, 12V dc/ 5A Phoenix Contact 85V ac - 12V dc 264V ac 10V dc 16.5V dc 5A - - 1 Switch Mode Step Power 72 x 61 x 90mm - 61mm DIN Rail - ±1% 300g 55mV Pk-Pk 90mm ±0.1% 500000h - STEP - - - - - - +70°C -25°C Single Phase - - -
UNO Switch Mode DIN Rail Power Supply, 100W, 12V dc/ 8.3A Phoenix Contact 85V ac - 12V dc 264V ac 12V dc 12V dc 8.3A 100W 1 1 Switch Mode - 55 x 84 x 90mm - 84mm - - < 1 (Static) %, < 3 (Dynamic) % 340g <75mV Pk-Pk 90mm <0.1% >500000h - UNO - - - - - - +70°C -25°C Single Phase - - -
TRIO DIN Rail Power Supply, 24V dc/ 3A Phoenix Contact 85V ac 230V ac 24V dc 264V ac 24V dc 28V dc 3A - 1 - - - - - 30mm DIN Rail - - 350g <lteq/>50mV Pk-Pk - - >3500000 h @ 25 °C - TRIO - All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV) Transient Surge Protection Machine Building 50 → 60Hz +70°C -25°C Single Phase - AC-DC Parallel, Series
UNO DIN Rail Power Supply, 150W, 24V dc/ 6.25A Phoenix Contact 85V ac - 24V dc 264V ac 24V dc 28V dc 6.25A 150W 1 - - - - - 37mm DIN Rail - - 500g <40mV Pk-Pk - <0.1% >868000h - UNO ±1% Idle and Short Circuit Proof CB Scheme, DIN VDE 0100-410, EN 50178/VDE 0160 (PELV), EN 60204-1, EN 60715, EN 60950-1 (SELV) and EN 60204 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61000-3-2, EN 61000-4-11, EN 61000-6-2:2005, EN 61558-2-16, UL Listed UL 508, UL/C-UL Recognized UL 60950 Transient Surge Protection Industrial, Residential 45 → 65Hz +70°C -25°C Single Phase - AC-DC Parallel
UNO Switch Mode DIN Rail Panel Mount Power Supply, 30W, 24V dc/ 1.25A Phoenix Contact 85V ac 230V ac 24V dc 264V ac 24V dc 24V dc 1.25A 30W 1 1 Switch Mode - 22.5 x 90 x 84mm - 90mm - - - 150g 60mV Pk-Pk 84mm - 500000h - UNO - - - - - - +70°C -25°C Single Phase - - -
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
Vedeti 1 - 20 din 145 rezultate