Phoenix Contact Relee cu semiconductoare

Vedeti 1 - 12 din 12 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Minimum Load Current Maximum Load Current Series Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Height Load Voltage Range Control Voltage Range Depth Length Special Features Off State Leakage Current Operating Temperature Range Relay Type Maximum Operating Temperature Minimum Operating Temperature Number of Poles
Phoenix Contact Safety Relay Phoenix Contact - - - - - - - - - - - - - - - - - - - - - - - - - -
Phoenix Contact Solid State Relay, DIN Rail Phoenix Contact - - PLC-OPT DIN Rail - - - - - Surface Mount - - - 94 x 6.2 x 80mm 80mm - - 6.2mm 94mm - - -25 → +60°C - +60°C -25°C -
Phoenix Contact 9 A Solid State Relay, DIN Rail, 550 V ac Maximum Load Phoenix Contact 9 A 9 A - DIN Rail 48 V ac 550 V ac - 24 V dc - Screw - - 35 ms 22.5 x 114.5 x 99mm 99mm 48 → 550V ac - 114.5mm 22.5mm - 0 mA -25 → +70°C - +70°C -25°C -
Relay 100mA Ctrl-V 5DC Phoenix Contact - - - - - - - - - - - - - - - - - - - - - - - - - -
Phoenix Contact Solid State Relay, DIN Rail Phoenix Contact - - VARIOFACE DIN Rail - - - - - Cage Clamp - - - 6.2 x 94 x 80mm 80mm - - 94mm 6.2mm - - -25 → +60°C - +60°C -25°C -
Phoenix Contact Reversing Starter 4 kW, 230 V ac, 9 A Contactron Phoenix Contact - - ELR-W3 DIN Rail - - - - - - - - - - - - - - - - - - - - - -
Phoenix Contact 100 mA Solid State Relay Polarity Protection Diode, 48 V dc Maximum Load Phoenix Contact - 100 mA - - 8 V dc 48 V dc - 24 V dc - Screw Polarity protection diode - - 29 x 13 x 25mm 25mm 8 → 48V dc - 13mm 29mm - - -20 → +50°C - +50°C -20°C -
Phoenix Contact 3 mA SPNO Solid State Relay, DIN Rail, 30 V dc Maximum Load Phoenix Contact - 3 mA - DIN Rail 5 V dc 30 V dc 19.2 V dc 28.8 V dc SPNO Plug In - Module 20 μs 6.2 x 94 x 80mm 80mm - - 94mm 6.2mm PLC-INTERFACE for Input Functions with PLC Logic, With Push-In Connection & Plug-In Miniature Solid State Relay - -25 → +60°C Solid State Relay +60°C -25°C 1
Phoenix Contact 9 A Solid State Relay, DIN Rail Triac, 440 V ac Maximum Load Phoenix Contact - 9 A - DIN Rail 110 V ac 440 V ac - 24 V dc - Screw Triac - 20 ms 84 x 62 x 110mm 110mm 110 → 440V ac - 62mm 84mm - 7 mA -20 → +60°C - +60°C -20°C -
Phoenix Contact Solid State Relay Phoenix Contact 150 mA - - - - - - - - - - - - - - 110 → 440V ac 24 V dc - - - - - - - - -
Phoenix Contact Solid State Relay, DIN Rail Phoenix Contact - - VARIOFACE DIN Rail - - - - - Push In - - - 6.2 x 86 x 80mm 80mm - - 86mm 6.2mm - - -20 → +60°C - +60°C -20°C -
Phoenix Contact Solid State Relay, DIN Rail Phoenix Contact - - VARIOFACE DIN Rail - - - - - Screw - - - 6.2 x 86 x 80mm 80mm - - 86mm 6.2mm - - -20 → +60°C - +60°C -20°C -
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
Vedeti 1 - 12 din 12 rezultate