Phoenix Contact Relee de siguranta

Vedeti 1 - 20 din 51 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Supply Voltage Number of Channels Auxiliary Contacts Function Safety Category ISO 13849-1 SIL IEC 61508 PL ISO 13849-1 Safety Contacts Range Reset Method Safety Category Terminal Type Standards Met Series Length Depth Width Special Features Configurable
Phoenix Contact 24 V dc Safety Relay Dual Channel with 1 Safety Contact 1 Phoenix Contact 24 V dc 2 - - 3 3 E 1 - Manual 1 Terminal Block - PSR-MM25 116.6mm 114.5mm 12.5mm - -
Phoenix Contact 24 V dc Safety Relay Dual Channel with 2 Safety Contacts Compatible With Emergency Stop 1 Phoenix Contact 24 V dc 2 - Emergency Stop 4 3 E 2 - Manual 1 Terminal Block - PSR-MC72 116.6mm 114.5mm 12.5mm - -
Phoenix Contact 24 V dc Safety Relay Dual Channel with 2 Safety Contacts Compatible With Two Hand Control 1 Phoenix Contact 24 V dc 2 - Two Hand Control 4 3 E 2 - Manual 1 Terminal Block - PSR-MC62 116.6mm 114.5mm 12.5mm - -
Phoenix Contact 24 V dc Safety Relay Dual Channel with 5 Safety Contacts Compatible With Emergency Stop 1 Phoenix Contact 24 V dc 2 - Emergency Stop 4 3 E 5 - Manual 1 Terminal Block - PSR-MC82 116.6mm 114.5mm 17.5mm - -
Phoenix Contact 24 V dc Safety Relay Single Channel with 1 Safety Contact 1 Phoenix Contact 24 V dc 1 - - 4 3 E 1 - Manual 1 Terminal Block - PSR-MS21 93.1mm 102.5mm 6.8mm - -
Phoenix Contact 24 V dc Safety Relay Single Channel with 2 Safety Contacts Compatible With Emergency Stop 1 Phoenix Contact 24 V dc 1 - Emergency Stop 1 1 C 2 - Manual 1 Terminal Block - PSR-MC70 116.6mm 114.5mm 12.5mm - -
Phoenix Contact 24 V dc Safety Relay Single Channel with 2 Safety Contacts Compatible With Two Hand Control 1 Phoenix Contact 24 V dc 1 - Two Hand Control 1 1 C 2 - Manual 1 Terminal Block - PSR-MC60 116.6mm 114.5mm 12.5mm - -
Phoenix Contact 24 → 230 V ac/dc Safety Relay Dual Channel with 3 Safety Contacts Compatible With Emergency Stop Phoenix Contact 24 → 230 V ac/dc 2 - Emergency Stop 4 3 E 3 - Manual 2 Terminal Block - PSR-MC32 117.4mm 114.5mm 22.5mm - -
Phoenix Contact 24 V ac/dc Safety Relay Single or Dual Channel with 3 Safety Contacts and 1 Auxilary Contact Phoenix Contact 24 V ac/dc 1, 2 1 Emergency Stop, Safety Switch/Interlock 4 3 E 3 - - 3 Screw - PSR-SCP 99mm 114.5mm 22.5mm - No
Phoenix Contact 24 V dc Safety Relay Dual Channel with 2 Safety Contacts 2 Auxilary Contacts Phoenix Contact 24 V dc 2 2 Emergency Stop, Safety Switch/Interlock 4 3 - 2 PSRmini Automatic 3 Screw cUL, cULus, EAC, Functional Safety, UL PSR-MS 6.8mm 102.5mm 93.1mm Automatic Activation, Two-Channel Non-Equivalent Control No
Phoenix Contact 24 V dc Safety Relay Single Channel with 3 Safety Contacts Phoenix Contact 24 V dc 1 - Emergency Stop, Safety Switch/Interlock 4 3 - 3 - - - Screw - PSR-SCP 99mm 114.5mm 22.5mm - -
Phoenix Contact 24 V ac/dc Safety Relay Single Channel with 4 Safety Contacts and 1 Auxilary Contact Phoenix Contact 24 V ac/dc 1 1 Emergency Stop, Safety Switch/Interlock 1 1 C 4 - - 1 Screw - PSR-ESA 99mm 114.5mm 22.5mm - No
Phoenix Contact 24 V ac/dc Safety Relay Single or Dual Channel with 3 Safety Contacts and 1 Auxilary Contact Phoenix Contact 24 V ac/dc 1, 2 1 Emergency Stop, Safety Switch/Interlock 4 3 E 3 - - 3 Screw - PSR-SCP 99mm 114.5mm 22.5mm - No
Phoenix Contact 24 V dc Safety Relay with 3 Safety Contacts Phoenix Contact 24 V dc - - - 4 3 - 3 - - - Screw - PSR-SCP 99mm 114.5mm 17.5mm - -
Phoenix Contact 24 V dc Safety Relay Single Channel with 1 Safety Contact and 1 Auxilary Contact Phoenix Contact 24 V dc 1 1 Emergency Stop, Safety Switch/Interlock 1 1 - 1 PSRmini Automatic 1 Screw cUL, cULus, EAC, Functional Safety, UL PSR-MS 6.8mm 102.5mm 93.1mm Automatic Activation, Single-Channel Control No
Phoenix Contact 24 V dc Safety Relay Single or Dual Channel with 2 Safety Contacts 2 Auxilary Contacts Phoenix Contact 24 V dc 1, 2 2 Light Beam/Curtain, Safety Switch/Interlock 4 3 E 2 - - 3 Screw - PSR-SCP 99mm 114.5mm 22.5mm - No
Phoenix Contact 24 V ac/dc Safety Relay Single or Dual Channel with 2 Safety Contacts and 1 Auxilary Contact Phoenix Contact 24 V ac/dc 1, 2 1 Emergency Stop, Safety Switch/Interlock 4 3 E 2 - - 3 Screw - PSR-SCP 99mm 114.5mm 22.5mm - No
Phoenix Contact 24 V ac/dc Safety Relay Dual Channel with 2 Safety Contacts and 1 Auxilary Contact Phoenix Contact 24 V ac/dc 2 1 Two-Hand Control 4 3 E 2 - - 3 Screw - PSR-THC 99mm 114.5mm 22.5mm - No
Phoenix Contact 24 V ac/dc Safety Relay Single or Dual Channel with 3 Safety Contacts and 1 Auxilary Contact Phoenix Contact 24 V ac/dc 1, 2 1 Light Beam/Curtain, Safety Switch/Interlock 4 3 E 3 - - 3 Screw - PSR-SCP 99mm 114.5mm 22.5mm - No
Phoenix Contact 24 V dc Safety Relay Dual Channel with 2 Safety Contacts 2 Auxilary Contacts Phoenix Contact 24 V dc 2 2 Emergency Stop, Safety Switch/Interlock 4 3 - 2 PSRmini Automatic, Manual 3 Cage Clamp cUL, cULus, EAC, Functional Safety, UL PSR-MC 12.5mm 114.5mm 116.6mm Cross-Circuit Detection, Manually Monitored and Automatic Activation in a Single Device, Two-Channel Control No
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
Vedeti 1 - 20 din 51 rezultate