Phoenix Contact Transformatoare de curent

Vedeti 1 - 11 din 11 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions Series Mounting Type For Use With
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 110.5mm 120.5mm 6.2mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 10 mA, 0 → 20 mA, 0 → 21 mA, 2 → 10 mA, 4 → 20 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 120.5 x 110.5 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 110.5mm 120.5mm 6.2mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 10 mA, 0 → 20 mA, 0 → 21 mA, 2 → 10 mA, 4 → 20 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 120.5 x 110.5 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 110.5mm 120.5mm 6.2mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 10 mA, 0 → 20 mA, 0 → 21 mA, 2 → 10 mA, 4 → 20 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 120.5 x 110.5 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 70.4mm 22.5mm 85mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 1 A -30 °C, -20 °C +70 °C, +80 °C 22.5 x 85 x 70.4 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 120.5mm 6.2mm 110.5mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 21 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 110.5 x 120.5 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 70.4mm 22.5mm 85mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 1 A -30 °C, -20 °C +70 °C, +80 °C 22.5 x 85 x 70.4 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 70.4mm 22.5mm 85mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 1 A -30 °C, -20 °C +70 °C, +80 °C 22.5 x 85 x 70.4 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 120.5mm 6.2mm 110.5mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 21 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 110.5 x 120.5 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 120.5mm 6.2mm 110.5mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 21 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 110.5 x 120.5 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, DIN Rail Mounted Current Transformer, Phoenix Contact - DIN Rail Mounted 70.4mm 22.5mm 85mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 1 A -30 °C, -20 °C +70 °C, +80 °C 22.5 x 85 x 70.4 mm PACT RCP DIN Rail Retrofitting
Phoenix Contact PACT RCP, Rogowski Coil Current Transformer, 1 A Output Phoenix Contact 8.3mm Rogowski Coil 85.00mm 22.5mm 70.4mm - 1 A -20°C +80°C 85.00 x 22.50 x 70.40 mm PACT RCP DIN Rail -
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
Vedeti 1 - 11 din 11 rezultate