Phoenix Contact Module de interfatare

Vedeti 1 - 20 din 101 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Gender Wire Size Number Of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length Width Maximum Operating Temperature Minimum Operating Temperature
DEK-REL-G24/21  Phoenix Contact - - - - - - - - - - - - - - - -
D-sub Interface Module, DIN Rail Mount, Female, 37 Pole, 125 V ac/dc, 2.5A, 101.3mm Phoenix Contact Female 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm 58.5mm +50°C -20°C
Phoenix Contact PLC-RSC Series 24V ac/dc DIN Rail Interface Relay Module, SPDT, Screw Phoenix Contact - - - - - DIN Rail - - - - 80 x 6.2 x 94mm 6.2mm 80mm - +60°C -25°C
RJ45 Interface Module, DIN Rail Mount, Female, 8 Pole, 48 V ac/dc, 4A, 69mm Phoenix Contact Female 24 → 12 AWG 8 RJ45 Straight DIN Rail Mount - 48 V ac/dc 4A 0.2 → 2.5mm² 69 x 26.9 x 62mm 62mm 69mm 26.9mm +50°C -20°C
D-sub Interface Module, Male, 15 Pole, 25 V ac, 60 V dc, 2A, 45mm Phoenix Contact Male 24 → 12 AWG 15 D-sub Straight - - 25 V ac, 60 V dc 2A - 45 x 45.1 x 65.5mm 65.5mm 45mm 45.1mm +50°C -20°C
D-sub Interface Module, Male, 9 Pole, 25 V ac, 60 V dc, 2A, 34.7mm Phoenix Contact Male 24 → 12 AWG 9 D-sub Straight - - 25 V ac, 60 V dc 2A - 34.7 x 45.1 x 65.5mm 65.5mm 34.7mm 45.1mm +50°C -20°C
D-sub Interface Module, DIN Rail Mount, Male, 25 Pole, 125 V ac/dc, 2.5A, 78.8mm Phoenix Contact Male 24 → 12 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm 58.5mm +50°C -20°C
D-sub Interface Module, Male, 37 Pole, 25 V ac, 60 V dc, 2A, 72.7mm Phoenix Contact Male 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm 62mm +50°C -20°C
D-sub Interface Module, Female, 9 Pole, 125 V, 2A, 34.7mm Phoenix Contact Female 24 → 12 AWG 9 D-sub Straight - - 25 V ac, 60 V dc 2A - 34.7 x 45.1 x 65.5mm 65.5mm 34.7mm 45.1mm +50°C -20°C
D-sub Interface Module, Female, 37 Pole, 25 V ac, 60 V dc, 2A, 72.7mm Phoenix Contact Female 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm 62mm +50°C -20°C
D-sub Interface Module, DIN Rail Mount, Female, 15 Pole, 125 V ac/dc, 2.5A, 45mm Phoenix Contact Female 24 → 12 AWG 15 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 45 x 58.5 x 77mm 77mm 45mm 58.5mm +50°C -20°C
D-sub Interface Module, Female, 15 Pole, 125 V, 2A, 45mm Phoenix Contact Female 24 → 12 AWG 15 D-sub Straight - - 25 V ac, 60 V dc 2A - 45 x 45.1 x 65.5mm 65.5mm 45mm 45.1mm +50°C -20°C
D-sub Interface Module, DIN Rail Mount, Female, 26 Pole, 25 V ac, 60 V dc, 1A, 69mm Phoenix Contact Female 24 → 12 AWG 26 D-sub Straight DIN Rail Mount - 25 V ac, 60 V dc 1A 0.2 → 2.5mm² 69 x 52.3 x 62mm 62mm 69mm 52.3mm +50°C -20°C
Flat Ribbon Cable Interface Module, DIN Rail Mount, Male, 34 Pole, 50 V ac, 60 V dc, 1A, 90mm Phoenix Contact Male 24 → 12 AWG 34 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 90 x 58.5 x 77mm 77mm 90mm 58.5mm +50°C -20°C
D-sub Interface Module, Female, 25 Pole, 25 V ac, 60 V dc, 2A, 57.4mm Phoenix Contact Female 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 69mm 57.4mm 62mm +50°C -20°C
D-sub Interface Module, DIN Rail Mount, Male, 9 Pole, 125 V ac/dc, 2.5A, 33.8mm Phoenix Contact Male 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm 33.8mm +50°C -20°C
D-sub Interface Module, Male, 50 Pole, 25 V ac, 60 V dc, 2A, 98.2mm Phoenix Contact Male 24 → 12 AWG 50 D-sub Straight - - 25 V ac, 60 V dc 2A - 98.2 x 62 x 69mm 69mm 98.2mm 62mm +50°C -20°C
D-sub Interface Module, DIN Rail Mount, Male, 37 Pole, 25 V ac, 60 V dc, 2.5A, 121mm Phoenix Contact Male 26 → 16 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 121 x 42 x 45mm 45mm 121mm 42mm +50°C -20°C
Flat Ribbon Cable Interface Module, Male, 40 Pole, 60 V ac/dc, 1A, 77.4mm Phoenix Contact Male 24 → 12 AWG 40 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 77.4 x 60.8 x 68.8mm 68.8mm 77.4mm 60.8mm +50°C -20°C
D-sub Interface Module, DIN Rail Mount, Female, 9 Pole, 125 V ac/dc, 2.5A, 33.8mm Phoenix Contact Female 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm 58.5mm +50°C -20°C
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
Vedeti 1 - 20 din 101 rezultate