Rezultate cautare: 91 produse in 5 categorii

Produse

Motoare Electrice, Controlere & Periferice (91)

Marca

All Products

Vedeti 1 - 20 din 91 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Sorteaza dupa
Relevancy
  • Relevancy
  • Pret
    • Crescator
    • Descrescator
  • Producator
    • Crescator
    • Descrescator
  • Coduri de producator
    • Crescator
    • Descrescator
  • Tip produs
    • Crescator
    • Descrescator
  • Nr. stoc RS
    • Crescator
    • Descrescator
Parvalux Worm Gearbox, 10-1/3:1 Gear Ratio, 270rpm Maximum Speed
  • Gearbox Type Worm
  • Marca Parvalux
  • Shaft Diameter 12mm
  • Maximum Speed 270rpm
  • Gear Ratio 10-1/3:1
Produse similare... Reductoare
Parvalux Worm Gearbox, 20-1/2:1 Gear Ratio, 136rpm Maximum Speed
  • Gearbox Type Worm
  • Marca Parvalux
  • Shaft Diameter 12mm
  • Maximum Speed 136rpm
  • Gear Ratio 20-1/2:1
Produse similare... Reductoare
Parvalux Worm Gearbox, 72:1 Gear Ratio, 40rpm Maximum Speed
  • Gearbox Type Worm
  • Marca Parvalux
  • Shaft Diameter 12mm
  • Maximum Speed 40rpm
  • Gear Ratio 72:1
Produse similare... Reductoare
Parvalux Brushed DC Motor, 3000 rpm
  • Width 55mm
  • DC Motor Type Brushed
  • Output Speed 3000 rpm
  • Marca Parvalux
  • Depth 73.5mm
Produse similare... Motoare DC
Parvalux Brushed DC Motor, 60 W, 12 V dc, 4000 rpm, 7.93mm Shaft Diameter
  • Current Rating 6.8 A
  • DC Motor Type Brushed
  • Output Speed 4000 rpm
  • Marca Parvalux
  • Shaft Diameter 7.93mm
Produse similare... Motoare DC
Parvalux MSD18 Reversible Induction AC Motor, 190 W, 3 Phase, 220 → 440 V ac, Foot Mounting
  • Output Speed 2800 rpm
  • Marca Parvalux
  • Shaft Diameter 12mm
  • AC Motor Type Induction
  • Series MSD18
Produse similare... Motoare AC
Parvalux Brushed DC Motor, 3000 rpm
  • Width 55mm
  • DC Motor Type Brushed
  • Output Speed 3000 rpm
  • Marca Parvalux
  • Depth 73.5mm
Produse similare... Motoare DC
Parvalux MSD18 Reversible Induction AC Motor, 150 W, 1 Phase, 220 V, Flange Mount Mounting
  • Current Rating 1.2 A
  • Output Speed 2800 rpm
  • Marca Parvalux
  • Shaft Diameter 12mm
  • AC Motor Type Induction
Produse similare... Motoare AC
Parvalux SD48 Reversible Induction AC Motor, 125 W, 1 Phase, 4 Pole, 220 V, Flange Mount Mounting
  • Frequency Rating 50Hz
  • Standards Met CE, CSA C-US, IEC 56, IEC 63, IEC 72
  • Width 120 (Dia.)mm
  • Current Rating 1.5 A
  • Output Speed 1400 rpm
Produse similare... Motoare AC
Parvalux Brushed DC Motor, 3000 rpm, 7.93mm Shaft Diameter
  • Current Rating 6.1 A
  • DC Motor Type Brushed
  • Output Speed 3000 rpm
  • Marca Parvalux
  • Shaft Diameter 7.93mm
Produse similare... Motoare DC
Parvalux Brushed DC Motor, 60 W, 50 V dc, 4000 rpm, 7.93mm Shaft Diameter
  • Current Rating 1.05 A
  • DC Motor Type Brushed
  • Output Speed 4000 rpm
  • Marca Parvalux
  • Shaft Diameter 7.93mm
Produse similare... Motoare DC
Parvalux Brushed DC Motor, 90 W, 12 V dc, 3000 rpm, 7.93mm Shaft Diameter
  • Current Rating 11.1 A
  • DC Motor Type Brushed
  • Output Speed 3000 rpm
  • Marca Parvalux
  • Shaft Diameter 7.93mm
Produse similare... Motoare DC
Parvalux MSD8 Reversible Induction AC Motor, 35 W, 1 Phase, 220 → 240 V ac, Flange Mount Mounting
  • Maximum Output Torque 24 Ncm
  • Output Speed 1400 rpm
  • Marca Parvalux
  • Shaft Diameter 7.93mm
  • AC Motor Type Induction
Produse similare... Motoare AC
Parvalux Brushed DC Motor, 161 W, 4000 rpm
  • Width 140mm
  • DC Motor Type Brushed
  • Output Speed 4000 rpm
  • Marca Parvalux
  • Power Rating 161 W
Produse similare... Motoare DC
Parvalux MSD29 Reversible Induction AC Motor, 60 W, 3 Phase, 220 → 440 V ac, Flange Mount Mounting
  • Width 111mm
  • Output Speed 1400 rpm
  • Marca Parvalux
  • Shaft Diameter 7.93mm
  • AC Motor Type Induction
Produse similare... Motoare AC
Parvalux SD13 Reversible Induction AC Motor, 100 W, 1 Phase, 4 Pole, 220 V, Flange Mount Mounting
  • Frequency Rating 50Hz
  • Standards Met CE, CSA C-US, IEC 56, IEC 63, IEC 72
  • Width 120 (Dia.)mm
  • Current Rating 740 mA
  • Output Speed 1400 rpm
Produse similare... Motoare AC
Parvalux SD13 Reversible Induction AC Motor, 150 W, 1 Phase, 2 Pole, 220 V, Flange Mount Mounting
  • Frequency Rating 50Hz
  • Standards Met CE, CSA C-US, IEC 56, IEC 63, IEC 72
  • Width 120 (Dia.)mm
  • Current Rating 1.2 A
  • Output Speed 2800 rpm
Produse similare... Motoare AC
Parvalux SD21 Reversible Induction AC Motor, 20 W, 1 Phase, 2 Pole, 220 V, Flange Mount Mounting
  • Frequency Rating 50Hz
  • Standards Met CE, CSA C-US, IEC 72
  • Width 81 (Dia.)mm
  • Current Rating 300 mA
  • Output Speed 2800 rpm
Produse similare... Motoare AC
Parvalux SD8 Reversible Induction AC Motor, 10 W, 1 Phase, 6 Pole, 220 V, Flange Mount Mounting
  • Frequency Rating 50Hz
  • Standards Met CE, CSA C-US, IEC 72
  • Width 96 (Dia.)mm
  • Current Rating 220 mA
  • Output Speed 900 rpm
Produse similare... Motoare AC
Parvalux SD8 Reversible Induction AC Motor, 60 W, 1 Phase, 2 Pole, 220 V, Flange Mount Mounting
  • Frequency Rating 50Hz
  • Standards Met CE, CSA C-US, IEC 72
  • Width 96 (Dia.)mm
  • Current Rating 530 mA
  • Output Speed 2800 rpm
Produse similare... Motoare AC
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
Vedeti 1 - 20 din 91 rezultate