Inductoare cu montare pe suprafata cu fire

Vedeti 1 - 20 din 545 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Inductance Recent introdus Maximum dc Current Package/Case Length Depth Height Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material Maximum Self Resonant Frequency Maximum Operating Temperature Minimum Operating Temperature Minimum Quality Factor Inductor Construction
Common mode choke SMD 51uH 200mA CAN bus
  • € 0,58
  • Each (On a Reel of 2500)
  • Verificare stoc
  • Compara
  • Nr. Stoc RS 134-5673
  • Marca EPCOS
  • Cod Producator B82787C0513H002
Epcos - - - - - - - - - - - - - - - - -
Inductor SMD high current 1210 10uH
  • € 0,22
  • Each (On a Reel of 2000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - -
Inductor SMD high current 1210 22uH
  • € 0,22
  • Each (On a Reel of 2000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - -
Inductor SMD high current 1210 47uH
  • € 0,22
  • Each (On a Reel of 2000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - -
EPCOS SIMID Series Type 1812 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±10% Wire-Wound 900mA Idc
  • Nr. Stoc RS 801-9572
  • Marca EPCOS
  • Cod Producator B82432T1332K000
Epcos 3.3 μH - 900mA 1812 4.5mm 3.2mm 3.2mm 4.5 x 3.2 x 3.2mm Yes ±10% 190mΩ SIMID Ferrite 50MHz +150°C - 10 Wire-Wound
EPCOS SIMID Series Type 1812 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 55mA Idc Q:30
  • Nr. Stoc RS 801-9532
  • Marca EPCOS
  • Cod Producator B82432C1105K000
Epcos 1 mH - 55mA 1812 4.5mm 3.2mm 3.2mm 4.5 x 3.2 x 3.2mm Yes ±10% 32Ω SIMID Ferrite 2.8MHz +150°C - 30 Wire-Wound
EPCOS SIMID Series Type 1210 Wire-wound SMD Inductor with a Ceramic Core, 680 nH ±10% Wire-Wound 145mA Idc Q:22
  • Nr. Stoc RS 191-0251
  • Marca EPCOS
  • Cod Producator B82422A3681K100
Epcos 680 nH - 145mA 1210 3.2mm 2.5mm 2mm 3.2 x 2.5 x 2mm - ±10% 2.4Ω SIMID Ceramic 280MHz +145°C - 22 Wire-Wound
EPCOS SIMID Series Type 0603 Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 120 nH ±5% Wire-Wound 160mA Idc
  • Nr. Stoc RS 496-1000
  • Marca EPCOS
  • Cod Producator B82496C3121J000
Epcos 120 nH - 160mA 0603 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm - ±5% SIMID Copper Plated Ceramic 1.8GHz - - 5 Wire-Wound
EPCOS SIMID Series Type 0603 Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 8.2 nH ±5% Wire-Wound 650mA Idc
  • Nr. Stoc RS 496-0928
  • Marca EPCOS
  • Cod Producator B82496C3829J000
Epcos 8.2 nH - 650mA 0603 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm - ±5% 180mΩ SIMID Copper Plated Ceramic 6GHz - - 14 Wire-Wound
EPCOS SIMID Series Type 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 150mA Idc
  • Nr. Stoc RS 801-9507
  • Marca EPCOS
  • Cod Producator B82422T1103K000
Epcos 10 μH - 150mA 1210 3.2mm 2.5mm 2mm 3.2 x 2.5 x 2mm Yes ±10% 2.1Ω SIMID Ferrite 30MHz +85°C - 27 Wire-Wound
EPCOS SIMID Series Type 1210 Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 80mA Idc Q:27
  • Nr. Stoc RS 191-0188
  • Marca EPCOS
  • Cod Producator B82422A1683K100
Epcos 68 μH - 80mA 1210 3.2mm 2.5mm 2mm 3.2 x 2.5 x 2mm - ±10% 7.7Ω SIMID Ferrite 9MHz +145°C - 27 Wire-Wound
EPCOS SIMID Series Type 1812 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 145mA Idc
  • Nr. Stoc RS 801-9538
  • Marca EPCOS
  • Cod Producator B82432C1104K000
Epcos 100 μH - 145mA 1812 4.5mm 3.2mm 3.2mm 4.5 x 3.2 x 3.2mm Yes ±10% 4.7Ω SIMID Ferrite 8MHz +150°C - 30 Wire-Wound
EPCOS SIMID Series Type 0603 Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 68 nH ±5% Wire-Wound 230mA Idc
  • Nr. Stoc RS 496-0984
  • Marca EPCOS
  • Cod Producator B82496C3680J000
Epcos 68 nH - 230mA 0603 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm - ±5% 1.3Ω SIMID Copper Plated Ceramic 2GHz - - 14 Wire-Wound
EPCOS SIMID Series Type 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 400mA Idc Q:30
  • Nr. Stoc RS 801-9497
  • Marca EPCOS
  • Cod Producator B82422T1102K000
Epcos 1 μH - 400mA 1210 3.2mm 2.5mm 2mm 3.2 x 2.5 x 2mm Yes ±10% 600mΩ SIMID Ferrite 300MHz +85°C - 30 Wire-Wound
EPCOS SIMID Series Type 0805 Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±5% Wire-Wound 220mA Idc Q:20
  • Nr. Stoc RS 496-1173
  • Marca EPCOS
  • Cod Producator B82498F1122J000
Epcos 1.2 μH - 220mA 0805 2.3mm 1.7mm 1.4mm 2.3 x 1.7 x 1.4mm - ±5% 650mΩ SIMID Ferrite 420MHz - - 20 Wire-Wound
EPCOS SIMID Series Type 1210 Wire-wound SMD Inductor with a Ferrite Core, 330 μH Wire-Wound 450mA Idc
  • Nr. Stoc RS 801-9510
  • Marca EPCOS
  • Cod Producator B82422T1334K000
Epcos 330 μH - 450mA 1210 - - - 3.2 x 2.5 x 2mm - - - SIMID Ferrite - - - - Wire-Wound
EPCOS SIMID Series Type 0603 Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 6.8 nH ±5% Wire-Wound 700mA Idc
  • Nr. Stoc RS 496-0906
  • Marca EPCOS
  • Cod Producator B82496C3689J000
Epcos 6.8 nH - 700mA 0603 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm - ±5% 150mΩ SIMID Copper Plated Ceramic 6GHz - - 14 Wire-Wound
EPCOS SIMID Series Type 0603 Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 1 nH ±0.3nH Wire-Wound 1.8A Idc
  • Nr. Stoc RS 496-0849
  • Marca EPCOS
  • Cod Producator B82496C3109A000
Epcos 1 nH - 1.8A 0603 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm - ±0.3nH 20mΩ SIMID Copper Plated Ceramic 16GHz - - 7 Wire-Wound
EPCOS SIMID Series Type 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 110mA Idc
  • Nr. Stoc RS 801-9516
  • Marca EPCOS
  • Cod Producator B82422T1223K000
Epcos 22 μH - 110mA 1210 3.2mm 2.5mm 2mm 3.2 x 2.5 x 2mm Yes ±10% 3.5Ω SIMID Ferrite 20MHz +85°C - 27 Wire-Wound
EPCOS SIMID Series Type 0603 Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 15 nH ±5% Wire-Wound 420mA Idc
  • Nr. Stoc RS 496-0940
  • Marca EPCOS
  • Cod Producator B82496C3150J000
Epcos 15 nH - 420mA 0603 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm - ±5% 400mΩ SIMID Copper Plated Ceramic 4.5GHz - - 14 Wire-Wound
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
Vedeti 1 - 20 din 545 rezultate