Filtre in linie de putere

Vedeti 1 - 20 din 336 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Series Number of Stages Operating Frequency Length Depth Height Capacitance Dimensions Inductance Leakage Current Minimum Operating Temperature Maximum Operating Temperature Resistance Power Loss Standards Met
EPCOS B84111A Series 10A 250 V ac 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 213-6971
  • Marca EPCOS
  • Cod Producator B84111A0000B110
Epcos 10A 250 V ac Flange Mount Tab 1 B84111A Single Stage 60Hz 45mm 76.5mm 28.6mm 0.1 x 2 μF, 4700 x 2 pF 45 x 76.5 x 28.6 0.82 x 2 mH 0.369 mA -25°C +85°C - - -
EPCOS B84113C Series 3A 250 V ac 50 → 60Hz Chassis Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 213-7075
  • Marca EPCOS
  • Cod Producator B84113C0000B030
Epcos 3A 250 V ac Chassis Mount Tab 1 B84113C Two Stage 50 → 60Hz 50.8mm 89.5mm 38.1mm 0.47 x 2 μF, 4700 x 2 pF 50.8 x 89.5 x 38.1mm 4.7 x 4 mH 0.369 mA -25°C +85°C - - -
EPCOS B84111A Series 6A 250 V ac 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 213-6965
  • Marca EPCOS
  • Cod Producator B84111A0000B060
Epcos 6A 250 V ac Flange Mount Tab 1 B84111A Single Stage 60Hz 45mm 76.5mm 28.6mm 0.1 x 2 μF, 4700 x 2 pF 45 x 76.5 x 28.6 1.8 x 2 mH 0.369 mA -25°C +85°C - - -
EPCOS B84112B Series 10A 250 V ac 50 → 60Hz Chassis Mount RFI Filter, with Screw Terminals, Single Phase
  • Nr. Stoc RS 213-7053
  • Marca EPCOS
  • Cod Producator B84112B0000B110
Epcos 10A 250 V ac Chassis Mount Screw 1 B84112B Single Stage 50 → 60Hz 70mm 89.5mm 38.1mm 0.47 x 2 μF, 4700 x 2 pF 70 x 89.5x 38.1 1.8 x 2 mH 0.369 mA -25°C +85°C - - UL 1283
EPCOS B84111F Series 10A 250 V ac/dc 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 702-4000
  • Marca EPCOS
  • Cod Producator B84111F0000B110
Epcos 10A 250 V ac/dc Flange Mount Tab 1 B84111F Single Stage 60Hz 64mm 60.6mm 26mm 0.1 x 2 μF, 4700 x 2 pF 64 x 60.6 x 26mm 0.87 x 2 mH 0.369 mA -25°C +100°C - - UL 1283
EPCOS B84111A Series 20A 250 V ac 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 213-6987
  • Marca EPCOS
  • Cod Producator B84111A0000B120
Epcos 20A 250 V ac Flange Mount Tab 1 B84111A Single Stage 60Hz 77mm 63.5mm 38mm 0.1 x 2 μF, 4700 x 2 pF 77 x 63.5 x 38 0.47 x 2 mH 0.369 mA -25°C +85°C - - -
EPCOS B84771 Series 1A 250 V ac/dc 50 → 60Hz Panel Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 780-4929
  • Marca EPCOS
  • Cod Producator B84771A0001A000
Epcos 1A 250 V ac/dc Panel Mount Tab 1 B84771 - 50 → 60Hz 50mm 43.5mm 22.5mm 0.1 x 1 μF, 2200 x 2 pF 50 x 43.5 x 22.5mm 12 x 2 mH 0.173 mA -25°C +85°C 1MΩ - UL 1283
EPCOS B84112G Series 6A 250 V ac 50 → 60Hz Chassis Mount RFI Filter, with Screw Terminals, Single Phase
  • Nr. Stoc RS 496-4756
  • Marca EPCOS
  • Cod Producator B84112G0000B060
Epcos 6A 250 V ac Chassis Mount Screw 1 B84112G Single Stage 50 → 60Hz 52mm 89.5mm 29mm 0.47 x 2 μF, 4700 x 2 pF 52 x 89.5 x 29mm 3.3 x 2 mH 0.369 mA -25°C +100°C - - UL 1283
EPCOS B84112G Series 2A 250 V ac/dc 50 → 60Hz Chassis Mount EMC Filter, with Lug, Tab Connector Terminals
  • Nr. Stoc RS 124-5291
  • Marca EPCOS
  • Cod Producator B84112G0000M020
Epcos 2A 250 V ac/dc Chassis Mount Lug, Tab Connector 1 B84112G Single Stage 50 → 60Hz 48mm 45mm 26mm 0.1 x 25µF 48 x 45 x 26mm 12 x 2 mH 0 mA -25°C +100°C - - UL 1283
EPCOS B84110-A Series 4A 250 V ac 60Hz Through Hole RFI Filter, with Pin Terminals, Single Phase
  • Nr. Stoc RS 496-4936
  • Marca EPCOS
  • Cod Producator B84110A0000A040
Epcos 4A 250 V ac Through Hole Pin 1 B84110-A - 60Hz 56mm 30mm 23mm 220 nF, 4700 x 2 pF 56 x 30 x 23mm 2.7 x 2 mH 0.369 mA -25°C +100°C - - UL 1283
EPCOS B84111F Series 16A 250 V ac/dc 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 702-4019
  • Marca EPCOS
  • Cod Producator B84111F0000B116
Epcos 16A 250 V ac/dc Flange Mount Tab 1 B84111F Single Stage 60Hz 64mm 74.6mm 26mm 0.1 x 2 μF, 4700 x 2 pF 46 x 74.6 x 26mm 0.65 x 2 mH 0.369 mA -25°C +100°C - - UL 1283
EPCOS B84110-A Series 2A 250 V ac 60Hz Through Hole RFI Filter, with Pin Terminals, Single Phase
  • Nr. Stoc RS 496-4920
  • Marca EPCOS
  • Cod Producator B84110A0000A020
Epcos 2A 250 V ac Through Hole Pin 1 B84110-A - 60Hz 56mm 30mm 23mm 220 nF, 4700 x 2 pF 56 x 30 x 23mm 5.6 x 2 mH 0.369 mA -25°C +100°C - - UL 1283
EPCOS B84113C Series 10A 250 V ac/dc 50 → 60Hz Chassis Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 213-7097
  • Marca EPCOS
  • Cod Producator B84113C0000B110
Epcos 10A 250 V ac/dc Chassis Mount Tab 1 B84113C Two Stage 50 → 60Hz 159mm 50.8mm 38.1mm 0.47 x 2 μF, 4700 x 2 pF 159 x 50.8 x 38.1mm 3.6 x 4 mH 0.369 mA -25°C +85°C - - -
EPCOS B84773 Series 2A 250 V ac/dc 50 → 60Hz Panel Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 780-5013
  • Marca EPCOS
  • Cod Producator B84773A0002A000
Epcos 2A 250 V ac/dc Panel Mount Tab 1 B84773 - 50 → 60Hz 46mm 44.5mm 35mm 0.1 x 1 μF, 2200 x 2 pF 46 x 44.5 x 35mm 2.7 x 2 mH 0.173 mA -25°C +85°C 1MΩ - UL 1283
EPCOS B84110-A Series 1A 250 V ac 60Hz Through Hole RFI Filter, with Pin Terminals, Single Phase
  • Nr. Stoc RS 496-4914
  • Marca EPCOS
  • Cod Producator B84110A0000A010
Epcos 1A 250 V ac Through Hole Pin 1 B84110-A - 60Hz 56mm 30mm 23mm 220 nF, 4700 x 2 pF 56 x 30 x 23mm 10 x 2 mH 0.369 mA -25°C +100°C - - UL 1283
EPCOS B84113H Series 6A 250 V ac/dc 50 → 60Hz Chassis Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 702-4047
  • Marca EPCOS
  • Cod Producator B84113H0000B060
Epcos 6A 250 V ac/dc Chassis Mount Tab 1 B84113H Two Stage 50 → 60Hz 52mm 89.5mm 38mm 1 x 2 μF, 4700 x 2 pF 52 x 89.5 x 38mm 3.6 x 4 mH 0.369 mA -25°C +100°C - - UL 1283
EPCOS B84142B*R000 Series 16A 250 V ac 60Hz Screw Mount RFI Filter, with Terminal Block Terminals, Single Phase
  • Nr. Stoc RS 213-8400
  • Marca EPCOS
  • Cod Producator B84142B0016R000
Epcos 16A 250 V ac Screw Mount Terminal Block 1 B84142B*R000 - 60Hz 113mm 144mm 61mm - 113 x 144 x 61mm - 2.77 mA -25°C +100°C 21mΩ - IEC 60939
EPCOS B84771 Series 16A 250 V ac/dc 50 → 60Hz Panel Mount RFI Filter, with Tab Terminals, Single Phase
  • Nr. Stoc RS 780-5007
  • Marca EPCOS
  • Cod Producator B84771M0016A000
Epcos 16A 250 V ac/dc Panel Mount Tab 1 B84771 - 50 → 60Hz 53mm 65.5mm 30mm 0.33 x 1µF 53 x 65.5 x 30mm 0.4 x 2 mH 0 mA -25°C +85°C 1MΩ - UL 1283
EPCOS B84112B Series 6A 250 V ac 50 → 60Hz Chassis Mount RFI Filter, with Screw Terminals, Single Phase
  • Nr. Stoc RS 213-7047
  • Marca EPCOS
  • Cod Producator B84112B0000B060
Epcos 6A 250 V ac Chassis Mount Screw 1 B84112B Single Stage 50 → 60Hz 70mm 89.5mm 28.6mm 2 x 0.33 μF, 4700 x 2 pF 70 x 89.5x 28.6 3.3 x 2 mH 0.369 mA -25°C +85°C - - UL 1283
EPCOS B84113H Series 3A 250 V ac/dc 50 → 60Hz Chassis Mount EMC Filter, with Lug, Tab Connector Terminals
  • Nr. Stoc RS 124-5302
  • Marca EPCOS
  • Cod Producator B84113H0000M030
Epcos 3A 250 V ac/dc Chassis Mount Lug, Tab Connector 1 B84113H Two Stage 50 → 60Hz 63mm 51mm 38mm 1 x 2µF 63 x 51 x 38mm 5.9 x 4 mH 0 mA -25°C +100°C - - UL 1283
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
Vedeti 1 - 20 din 336 rezultate