Condensatoare film din polipropilena

Vedeti 1 - 20 din 974 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Capacitance Voltage Mounting Type Tolerance Series Application Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric Equivalent Series Resistance Dissipation Factor Insulation Resistance Package/Case Lead Length Lead Diameter Terminal Type Maximum Operating Temperature Tolerance Minus Tolerance Plus Minimum Operating Temperature Dielectric Material Family Capacitor Family
EPCOS 10nF Polypropylene Capacitor PP 630V dc ±5% Tolerance B32621 Series
  • Nr. Stoc RS 896-1584
  • Marca EPCOS
  • Cod Producator B32621A6103J000
Epcos 10nF 630V dc - ±5% B32621 General Purpose, High Pulse Resonant Circuit Snubber 10mm - 13mm 4mm 9mm 13 x 4 x 9mm PP - 4 % @ 100 kHz 100GΩ - 6.1mm 0.5mm Radial +105°C -5% +5% -55°C Polypropylene (PP) Film
EPCOS 220nF Polypropylene Capacitor PP 1 kV dc, 250 V ac ±10% Tolerance Through Hole B32654 Series
  • Nr. Stoc RS 712-3879
  • Marca EPCOS
  • Cod Producator B32654A0224K000
Epcos 220nF 1 kV dc, 250 V ac Through Hole ±10% B32654 Electronic Ballast, Switching Power Supply 27.5mm - 31.5mm 11mm 21mm 31.5 x 11 x 21mm PP - - - - - 0.8mm Through Hole +100°C -10% +10% -55°C - -
EPCOS 150nF Polypropylene Capacitor PP 305V ac ±10% Tolerance Through Hole B32922C Series
  • Nr. Stoc RS 334-855
  • Marca EPCOS
  • Cod Producator B32922C3154K000
Epcos 150nF 305V ac Through Hole ±10% B32922C - 15mm - 18mm 6mm 12mm 18 x 6 x 12mm PP - - - - - 0.8mm Through Hole +105°C -10% +10% -40°C - -
EPCOS 2.7nF Polypropylene Capacitor PP 1.6 kV dc, 600 V ac ±5% Tolerance B32671L Series
  • Nr. Stoc RS 882-9149
  • Marca EPCOS
  • Cod Producator B32671L1272J000
Epcos 2.7nF 1.6 kV dc, 600 V ac - ±5% B32671L Electronic Ballast, High-Frequency AC Loads, Pulse Circuits, SMPS 10mm - 13mm 5mm 11mm 13 x 5 x 11mm Metallized Polypropylene - 0.8 %@ 1 kHz, 1 %@ 10 kHz, 2 %@ 100 kHz >100GΩ - 6mm 0.6mm Radial +125°C -5% +5% -55°C Metallised Polypropylene Film Film
EPCOS 2.2nF Polypropylene Capacitor PP 630V dc ±5% Tolerance B32621 Series
  • Nr. Stoc RS 896-1593
  • Marca EPCOS
  • Cod Producator B32621A6222J000
Epcos 2.2nF 630V dc - ±5% B32621 General Purpose, High Pulse Resonant Circuit Snubber 10mm - 13mm 4mm 7mm 13 x 4 x 7mm PP - 4 % @ 100 kHz 100GΩ - 6.1mm 0.5mm Radial +105°C -5% +5% -55°C Polypropylene (PP) Film
EPCOS 3.9nF Polypropylene Capacitor PP 2 kV dc, 700 V ac ±5% Tolerance B32672L Series
  • Nr. Stoc RS 882-9269
  • Marca EPCOS
  • Cod Producator B32672L8392J000
Epcos 3.9nF 2 kV dc, 700 V ac - ±5% B32672L Electronic Ballast, High-Frequency AC Loads, Pulse Circuits, SMPS 15mm - 18mm 5mm 10.5mm 18 x 5 x 10.5mm Metallized Polypropylene - 0.8 %@ 1 kHz, 1 %@ 10 kHz, 2 %@ 100 kHz >100GΩ - 6mm 0.8mm Radial +125°C -5% +5% -55°C Metallised Polypropylene Film Film
EPCOS 10nF Polypropylene Capacitor PP 400V dc ±5% Tolerance B32620 Series
  • Nr. Stoc RS 896-1512
  • Marca EPCOS
  • Cod Producator B32620A4103J000
Epcos 10nF 400V dc - ±5% B32620 General Purpose, High Pulse Resonant Circuit Snubber 7.5mm - 10mm 4mm 8.5mm 10 x 4 x 8.5mm PP - 4 % @ 100 kHz 100GΩ - 6.1mm 0.5mm Radial +105°C -5% +5% -55°C Polypropylene (PP) Film
EPCOS 150nF Polypropylene Capacitor PP 400V dc ±5% Tolerance B32652 Series
  • Nr. Stoc RS 896-1616
  • Marca EPCOS
  • Cod Producator B32652A4154J000
Epcos 150nF 400V dc - ±5% B32652 General Purpose, High Pulse Resonant Circuit Snubber 15mm - 18mm 6mm 11mm 18 x 6 x 11mm PP - 1 % @ 10 kHz 100GΩ - 6.1mm 0.8mm Radial +110°C -5% +5% -55°C Polypropylene (PP) Film
EPCOS 3.3μF Polypropylene Capacitor PP 450 V dc, 630 V dc ±10% Tolerance B32674 Series
  • Nr. Stoc RS 882-9363
  • Marca EPCOS
  • Cod Producator B32674D4335K000
Epcos 3.3µF 450 V dc, 630 V dc - ±10% B32674 Frequency Converters, Industrial & High-End Power Supplies, Solar Inverter 27.5mm - 31.5mm 15mm 24.5mm 31.5 x 15 x 24.5mm - 10.3mΩ ≤0.005 %@ 1kHz >10000Ω - 6mm 0.8mm Radial +105°C -10% +10% -40°C Metallised Polypropylene Film Film
EPCOS 150nF Polypropylene Capacitor PP 200 V ac, 520 V dc ±10% Tolerance B32671P Series
  • Nr. Stoc RS 882-9177
  • Marca EPCOS
  • Cod Producator B32671P5154K000
Epcos 150nF 200 V ac, 520 V dc - ±10% B32671P Power Factor Correction 10mm - 13mm 5mm 11mm 13 x 5 x 11mm PP - 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz 30GΩ - 6mm 0.6mm Radial +125°C -10% +10% -55°C Metallised Polypropylene Film Film
EPCOS 100nF Polypropylene Capacitor PP 250 V ac, 630 V dc ±10% Tolerance Through Hole B32653 Series
  • Nr. Stoc RS 712-3848
  • Marca EPCOS
  • Cod Producator B32653A6104K000
Epcos 100nF 250 V ac, 630 V dc Through Hole ±10% B32653 Electronic Ballast, Switching Power Supply 22.5mm - 26.5mm 6mm 15mm 26.5 x 6 x 15mm PP - - - - - 0.8mm Through Hole +100°C -10% +10% -55°C - -
EPCOS 1.5nF Polypropylene Capacitor PP 1kV dc ±5% Tolerance B32620 Series
  • Nr. Stoc RS 896-1495
  • Marca EPCOS
  • Cod Producator B32620A0152J000
Epcos 1.5nF 1kV dc - ±5% B32620 General Purpose, High Pulse Resonant Circuit Snubber 7.5mm - 10mm 4mm 8.5mm 10 x 4 x 8.5mm PP - 4 % @ 100 kHz 100GΩ - 6.1mm 0.5mm Radial +105°C -5% +5% -55°C Polypropylene (PP) Film
EPCOS 47nF Polypropylene Capacitor PP 250V dc ±5% Tolerance B32620 Series
  • Nr. Stoc RS 896-1518
  • Marca EPCOS
  • Cod Producator B32620A3473J000
Epcos 47nF 250V dc - ±5% B32620 General Purpose, High Pulse Resonant Circuit Snubber 7.5mm - 10mm 5mm 10.5mm 10 x 5 x 10.5mm PP - 4 % @ 100 kHz 100GΩ - 6.1mm 0.5mm Radial +105°C -5% +5% -55°C Polypropylene (PP) Film
EPCOS 33nF Polypropylene Capacitor PP 1 kV dc, 250 V ac ±10% Tolerance Through Hole B32652 Series
  • Nr. Stoc RS 190-8494
  • Marca EPCOS
  • Cod Producator B32652A0333K000
Epcos 33nF 1 kV dc, 250 V ac Through Hole ±10% B32652 Electronic Ballast, Switching Power Supply 15mm - 18mm 6mm 11mm 18 x 6 x 11mm PP - - - - - 0.8mm Through Hole +100°C -10% +10% -55°C - -
EPCOS 68nF Polypropylene Capacitor PP 305 V ac, 630 V dc ±20% Tolerance B32921C Series
  • Nr. Stoc RS 882-9486
  • Marca EPCOS
  • Cod Producator B32921C3683M000
Epcos 68nF 305 V ac, 630 V dc - ±20% B32921C Across the Line Applications, X2 Class for Interference Suppression 10mm X2 13mm 6mm 12mm 13 x 6 x 12mm MKP - 1 % @ 1 kHz, 5 % @ 100 kHz 100000mΩ - 6mm 0.8mm Radial +110°C -20% +20% - Metallised Polypropylene Film Film
EPCOS 5μF Polypropylene Capacitor PP 450V dc ±10% Tolerance B32774 Series
  • Nr. Stoc RS 882-9458
  • Marca EPCOS
  • Cod Producator B32774D4505K000
Epcos 5µF 450V dc - ±10% B32774 Frequency Converters, Industrial & High-End Power Supplies, Solar Inverter 27.5mm - 31.5mm 11mm 21mm 31.5 x 11 x 21mm - 21.1mΩ - >10000Ω - 6mm 0.8mm Radial +105°C -10% +10% -40°C Metallised Polypropylene Film Film
EPCOS 22nF Polypropylene Capacitor PP 330V ac ±20% Tolerance Through Hole B32911 Series
  • Nr. Stoc RS 669-0062
  • Marca EPCOS
  • Cod Producator B32911B3223M189
Epcos 22nF 330V ac Through Hole ±20% B32911 EMI Suppression 10mm X1 13mm 5mm 11mm 13 x 5 x 11mm PLYP - - - - - 0.6mm Through Hole +110°C -20% +20% - - -
EPCOS 1.5nF Polypropylene Capacitor PP 630V dc ±5% Tolerance B32620 Series
  • Nr. Stoc RS 896-1524
  • Marca EPCOS
  • Cod Producator B32620A6152J000
Epcos 1.5nF 630V dc - ±5% B32620 General Purpose, High Pulse Resonant Circuit Snubber 7.5mm - 10mm 4mm 8.5mm 10 x 4 x 8.5mm PP - 4 % @ 100 kHz 100GΩ - 6.1mm 0.5mm Radial +105°C -5% +5% -55°C Polypropylene (PP) Film
EPCOS 22nF Polypropylene Capacitor PP 1 kV dc, 250 V ac ±10% Tolerance Through Hole B32652 Series
  • Nr. Stoc RS 190-8488
  • Marca EPCOS
  • Cod Producator B32652A0223K000
Epcos 22nF 1 kV dc, 250 V ac Through Hole ±10% B32652 Electronic Ballast, Switching Power Supply 15mm - 18mm 5mm 10.5mm 18 x 5 x 10.5mm PP - - - - - 0.8mm Through Hole +100°C -10% +10% -55°C - -
EPCOS 10μF Polypropylene Capacitor PP 450V dc ±10% Tolerance B32774 Series
  • Nr. Stoc RS 882-9446
  • Marca EPCOS
  • Cod Producator B32774D4106K000
Epcos 10µF 450V dc - ±10% B32774 Frequency Converters, Industrial & High-End Power Supplies, Solar Inverter 27.5mm - 31.5mm 15mm 24.5mm 31.5 x 15 x 24.5mm - 10.9mΩ - >10000Ω - 6mm 0.8mm Radial +105°C -10% +10% -40°C Metallised Polypropylene Film Film
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
Vedeti 1 - 20 din 974 rezultate