Condensatoare film poliester

Vedeti 1 - 20 din 499 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Insulation Resistance Application Dissipation Factor Package/Case Lead Diameter Equivalent Series Resistance Terminal Type Tolerance Minus Dielectric Material Family Tolerance Plus Capacitor Family
EPCOS 100nF Polyester Capacitor PET 63 V ac, 100 V dc ±5% B32529 Series Through Hole
  • Nr. Stoc RS 334-300
  • Marca EPCOS
  • Cod Producator B32529C1104J000
Epcos 100nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -55°C +125°C - - - - 0.5mm - Through Hole -5% - +5% -
EPCOS 470nF Polyester Capacitor PET 305V ac ±10% B3293 Series
  • Nr. Stoc RS 874-1462
  • Marca EPCOS
  • Cod Producator B32933B3474K000
Epcos 470nF 305V ac - 22.5mm B3293 ±10% Metallized Polyester X2 26.5mm 10.5mm 16.5mm 26.5 x 10.5 x 16.5mm - +105°C - Capacitive Power Supply Applications, Connection in Series with the Mains, Energy Meters, Severe Ambient Conditions 15 % @ 10 kHz, 8 % @ 1 kHz - 0.8mm - Radial -10% Polyester +10% Film
EPCOS 47nF Polyester Capacitor PET 400V dc ±10% B32561 Series
  • Nr. Stoc RS 896-1486
  • Marca EPCOS
  • Cod Producator B32561J6473K000
Epcos 47nF 400V dc - 10mm B32561 ±10% Polyester - 11.5mm 2.6mm 6mm 11.5 x 2.6 x 6mm -55°C +125°C 7500mΩ DC Link, General Purpose Uncoated, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 100nF Polyester Capacitor PET 63V dc ±10% B32529 Series
  • Nr. Stoc RS 896-1300
  • Marca EPCOS
  • Cod Producator B32529C0104K289
Epcos 100nF 63V dc - 5mm B32529 ±10% Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -55°C +125°C 3750mΩ Automotive, DC Link, General Application, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 1.5nF Polyester Capacitor PET 400V dc ±10% B32560 Series
  • Nr. Stoc RS 896-1423
  • Marca EPCOS
  • Cod Producator B32560J6152K000
Epcos 1.5nF 400V dc - 7.5mm B32560 ±10% Polyester - 9mm 2.5mm 5.5mm 9 x 2.5 x 5.5mm -55°C +125°C 7500mΩ DC Link, General Purpose Uncoated, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 68nF Polyester Capacitor PET 250V dc ±5% B32529 Series
  • Nr. Stoc RS 896-1388
  • Marca EPCOS
  • Cod Producator B32529C3683J000
Epcos 68nF 250V dc - 5mm B32529 ±5% Polyester - 7.3mm 4.5mm 9.5mm 7.3 x 4.5 x 9.5mm -55°C +125°C 7500mΩ Automotive, DC Link, General Application, PFC 30 % @ 100 kHz - 0.5mm - Radial -5% Polyethylene Terephthalate Polyester (PET) +5% Film
EPCOS 680nF Polyester Capacitor PET 250V dc ±5% B32522 Series
  • Nr. Stoc RS 896-1225
  • Marca EPCOS
  • Cod Producator B32522C3684J000
Epcos 680nF 250V dc - 15mm B32522 ±5% Polyester - 18mm 7mm 12.5mm 18 x 7 x 12.5mm -55°C +125°C 2500mΩ Automotive, DC Link, General Application, PFC 15 % @ 10 kHz - 0.8mm - Radial -5% Polyethylene Terephthalate Polyester (PET) +5% Film
EPCOS 47nF Polyester Capacitor PET 250V dc ±10% B32560 Series
  • Nr. Stoc RS 896-1420
  • Marca EPCOS
  • Cod Producator B32560J3473K000
Epcos 47nF 250V dc - 7.5mm B32560 ±10% Polyester - 9mm 2.5mm 5.2mm 9 x 2.5 x 5.2mm -55°C +125°C 7500mΩ DC Link, General Purpose Uncoated, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 470nF Polyester Capacitor PET 40 V ac, 63 V dc ±5% B32529 Series Through Hole
  • Nr. Stoc RS 334-186
  • Marca EPCOS
  • Cod Producator B32529C0474J000
Epcos 470nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% PET - 7.2mm 3.5mm 8mm 3.5 x 8 x 7.2mm -55°C +125°C - - - - 0.5mm - Through Hole -5% - +5% -
EPCOS 1μF Polyester Capacitor PET 40 V ac, 63 V dc ±10% B32529 Series Through Hole
  • Nr. Stoc RS 712-3719
  • Marca EPCOS
  • Cod Producator B32529C0105K000
Epcos 1µF 40 V ac, 63 V dc Through Hole 5mm B32529 ±10% PET - 7.3mm 4.5mm 9.5mm 4.5 x 9.5 x 7.3mm -55°C +125°C - - - - 0.5mm - Through Hole -10% - +10% -
EPCOS 4.7nF Polyester Capacitor PET 400V dc ±10% B32560 Series
  • Nr. Stoc RS 896-1442
  • Marca EPCOS
  • Cod Producator B32560J6472K000
Epcos 4.7nF 400V dc - 7.5mm B32560 ±10% Polyester - 9mm 2.5mm 5.5mm 9 x 2.5 x 5.5mm -55°C +125°C 7500mΩ DC Link, General Purpose Uncoated, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 47nF Polyester Capacitor PET 200 V ac, 630 V dc ±10% B32522 Series Through Hole
  • Nr. Stoc RS 210-8730
  • Marca EPCOS
  • Cod Producator B32522Q8473K000
Epcos 47nF 200 V ac, 630 V dc Through Hole 15mm B32522 ±10% Polyester - 18mm 5mm 10.5mm 5 x 10.5 x 18mm -55°C +125°C - - - - 0.8mm - Through Hole -10% - +10% -
EPCOS 1nF Polyester Capacitor PET 250V dc ±5% B32529 Series
  • Nr. Stoc RS 896-1354
  • Marca EPCOS
  • Cod Producator B32529C3102J000
Epcos 1nF 250V dc - 5mm B32529 ±5% Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -55°C +125°C 7500mΩ Automotive, DC Link, General Application, PFC 30 % @ 100 kHz - 0.5mm - Radial -5% Polyethylene Terephthalate Polyester (PET) +5% Film
EPCOS 150nF Polyester Capacitor PET 63 V ac, 100 V dc ±10% B32560 Series Through Hole
  • Nr. Stoc RS 483-3977
  • Marca EPCOS
  • Cod Producator B32560J1154K000
Epcos 150nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -55°C +100°C - - - - 0.5mm - Through Hole -10% - +10% -
EPCOS 22nF Polyester Capacitor PET 400V dc ±10% B32560 Series
  • Nr. Stoc RS 896-1439
  • Marca EPCOS
  • Cod Producator B32560J6223K000
Epcos 22nF 400V dc - 7.5mm B32560 ±10% Polyester - 9mm 2.5mm 5.5mm 9 x 2.5 x 5.5mm -55°C +125°C 7500mΩ DC Link, General Purpose Uncoated, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 100nF Polyester Capacitor PET 100V dc ±10% B32529 Series
  • Nr. Stoc RS 896-1332
  • Marca EPCOS
  • Cod Producator B32529C1104K000
Epcos 100nF 100V dc - 5mm B32529 ±10% Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -55°C +125°C 3750mΩ Automotive, DC Link, General Application, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 1μF Polyester Capacitor PET 63V dc ±5% B32529 Series
  • Nr. Stoc RS 896-1304
  • Marca EPCOS
  • Cod Producator B32529C0105J000
Epcos 1µF 63V dc - 5mm B32529 ±5% Polyester - 7.3mm 4.5mm 9.5mm 7.3 x 4.5 x 9.5mm -55°C +125°C 1250mΩ Automotive, DC Link, General Application, PFC 10 % @ 1 kHz - 0.5mm - Radial -5% Polyethylene Terephthalate Polyester (PET) +5% Film
EPCOS 150nF Polyester Capacitor PET 63 V ac, 100 V dc ±10% B32520 Series Through Hole
  • Nr. Stoc RS 668-9937
  • Marca EPCOS
  • Cod Producator B32520C1154K189
Epcos 150nF 63 V ac, 100 V dc Through Hole 7.5mm B32520 ±10% Polyester - 10mm 3mm 8mm 10 x 3 x 8mm -55°C +125°C - Analogue IC, Blocking, Bypassing, Coupling, Decoupling, Digital IC, EMI Suppression, Filtering, Timing - - 0.5mm - Through Hole -10% - +10% -
EPCOS 1nF Polyester Capacitor PET 630V dc ±10% B32560 Series
  • Nr. Stoc RS 896-1449
  • Marca EPCOS
  • Cod Producator B32560J8102K000
Epcos 1nF 630V dc - 7.5mm B32560 ±10% Polyester - 9mm 2.5mm 5.5mm 9 x 2.5 x 5.5mm -55°C +125°C 7500mΩ DC Link, General Purpose Uncoated, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
EPCOS 22nF Polyester Capacitor PET 63V dc ±10% B32529 Series
  • Nr. Stoc RS 896-1316
  • Marca EPCOS
  • Cod Producator B32529C0223K000
Epcos 22nF 63V dc - 5mm B32529 ±10% Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -55°C +125°C 3750mΩ Automotive, DC Link, General Application, PFC 30 % @ 100 kHz - 0.5mm - Radial -10% Polyethylene Terephthalate Polyester (PET) +10% Film
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
Vedeti 1 - 20 din 499 rezultate