Bobine cu terminale

Vedeti 1 - 20 din 394 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Inductance Maximum dc Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series Lead Diameter Minimum Quality Factor Maximum Operating Temperature Terminal Type Minimum Operating Temperature
EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 180mA Idc, 9.5Ω Rdc LBC
  • Nr. Stoc RS 880-7238
  • Marca EPCOS
  • Cod Producator B82144B1225J000
Epcos 2.2 mH 180mA Radial 9.5Ω ±5% 6.5mm - - 9.2mm 6.5 (Dia.) x 9.2mm Ferrite 1.5MHz 5mm LBC 0.8mm 60 +40°C Radial Leaded +20°C
EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc BC
  • Nr. Stoc RS 801-9734
  • Marca EPCOS
  • Cod Producator B78148S1334J000
Epcos 330 μH 190mA - 6.4Ω ±5% 4mm 9.2mm - - 4 (Dia.) x 9.2mm Ferrite 2.7MHz 5mm BC 0.8mm 70 +40°C - -
EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:900kHz, Q:40, 62mA Idc, 59.5Ω Rdc BC
  • Nr. Stoc RS 801-9743
  • Marca EPCOS
  • Cod Producator B78148S1335J000
Epcos 3.3 mH 62mA - 59.5Ω ±5% 4mm 9.2mm - - 4 (Dia.) x 9.2mm Ferrite 900kHz 5mm BC 0.8mm 40 +40°C - -
EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:30, 240mA Idc, 2.8Ω Rdc LBC
  • Nr. Stoc RS 880-7222
  • Marca EPCOS
  • Cod Producator B82144A2684J000
Epcos 680 μH 240mA Axial 2.8Ω ±5% 5.2mm 12mm - - 5.2 (Dia.) x 12mm Ferrite 1.3MHz 15mm LBC 0.8mm 30 +40°C Axial Leaded +20°C
EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:205MHz, Q:55, 1.2A Idc, 160mΩ Rdc BC
  • Nr. Stoc RS 191-0380
  • Marca EPCOS
  • Cod Producator B78108S1102K000
Epcos 1 μH 1.2A Axial 160mΩ ±10% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 205MHz - BC - 55 - - -
EPCOS 30 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:44MHz, 1.5A Idc, 300mΩ Rdc VHF
  • Nr. Stoc RS 880-7177
  • Marca EPCOS
  • Cod Producator B82134A5152M000
Epcos 30 μH 1.5A Axial 300mΩ ±20% 7.5mm 30mm - - 7.5 (Dia.) x 30mm Carbonyl Iron 44MHz 32.5mm VHF 0.8mm - +60°C Axial Leaded +20°C
EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:55, 300mA Idc, 1.12Ω Rdc SBC
  • Nr. Stoc RS 880-7193
  • Marca EPCOS
  • Cod Producator B82141A1333K000
Epcos 33 μH 300mA Axial 1.12Ω ±10% 3mm 6.8mm - - 3 (Dia.) x 6.8mm Ferrite 10MHz 10mm SBC 0.6mm 55 +40°C Axial Leaded +20°C
EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5MHz, Q:70, 370mA Idc, 1.7Ω Rdc BC
  • Nr. Stoc RS 191-0598
  • Marca EPCOS
  • Cod Producator B78108S1104J000
Epcos 100 μH 370mA Axial 1.7Ω ±5% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 5MHz - BC - 70 - - -
EPCOS 6 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:108MHz, 2A Idc, 110mΩ Rdc VHF
  • Nr. Stoc RS 880-7143
  • Marca EPCOS
  • Cod Producator B82132A5202M000
Epcos 6 μH 2A Axial 110mΩ ±20% 5.5mm 20mm - - 5.5 (Dia.) x 20mm Carbonyl Iron 108MHz 22.5mm VHF 0.8mm - +60°C Axial Leaded +20°C
EPCOS 39 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 550mA Idc, 2.2Ω Rdc B82731T
  • Nr. Stoc RS 871-1569
  • Marca EPCOS
  • Cod Producator B82731T2551A020
Epcos 39 mH 550mA Radial 2.2Ω -30 → +50% - 21.5mm 13.5mm 21.1mm 21.5 x 13.5 x 21.1mm Ferrite 10kHz 10mm B82731T - - +40°C PC Pin -
EPCOS 1.6 mH -30 → +50% Ferrite Toroidal Inductor, Max SRF:10kHz, 20A Idc, 4.5mΩ Rdc B82726S
  • Nr. Stoc RS 871-1376
  • Marca EPCOS
  • Cod Producator B82726S2203A020
Epcos 1.6 mH 20A Radial 4.5mΩ -30 → +50% - 45mm 25mm 41mm 45 x 25 x 41mm Ferrite 10kHz 10mm B82726S 2mm - +60°C PC Pin -
EPCOS 47 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 500mA Idc, 2Ω Rdc B82731M
  • Nr. Stoc RS 871-1534
  • Marca EPCOS
  • Cod Producator B82731M2501A030
Epcos 47 mH 500mA Radial -30 → +50% - 21mm 15mm 20mm 21 x 15 x 20mm Ferrite 10kHz 12.5mm B82731M - - +40°C PC Pin -
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50, 130mA Idc, 14Ω Rdc BC
  • Nr. Stoc RS 191-0712
  • Marca EPCOS
  • Cod Producator B78108S1105J000
Epcos 1 mH 130mA Axial 14Ω ±5% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 1.6MHz - BC - 50 - - -
EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:55, 500mA Idc, 920mΩ Rdc BC
  • Nr. Stoc RS 191-0532
  • Marca EPCOS
  • Cod Producator B78108S1333K000
Epcos 33 μH 500mA Axial 920mΩ ±10% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 9MHz - BC - 55 - - -
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60, 280mA Idc, 4.2Ω Rdc LBC
  • Nr. Stoc RS 880-7234
  • Marca EPCOS
  • Cod Producator B82144B1105J000
Epcos 1 mH 280mA Radial 4.2Ω ±5% 6.5mm - - 9.2mm 6.5 (Dia.) x 9.2mm Ferrite 2.2MHz 5mm LBC 0.8mm 60 +40°C Radial Leaded +20°C
EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc BC
  • Nr. Stoc RS 191-0481
  • Marca EPCOS
  • Cod Producator B78108S1103K000
Epcos 10 μH 680mA Axial 490mΩ ±10% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 35MHz - BC - 70 - - -
EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:70, 170mA Idc, 7.9Ω Rdc BC
  • Nr. Stoc RS 191-0677
  • Marca EPCOS
  • Cod Producator B78108S1474J000
Epcos 470 μH 170mA Axial 7.9Ω ±5% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 2.2MHz - BC - 70 - - -
EPCOS 2.2 mH ±30% Ferrite Power Inductor, 2A Idc, 130mΩ Rdc B82721A
  • Nr. Stoc RS 772-0168
  • Marca EPCOS
  • Cod Producator B82722J2202N001
Epcos 2.2 mH 2A Radial 130mΩ ±30% - 23.3mm 16.1mm 25.4mm 23.3 x 16.1 x 25.4mm Ferrite - 10 mm, 12.5 mm B82721A 0.7mm - +125°C - -40°C
EPCOS 22 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 800mA Idc, 800mΩ Rdc B82731M
  • Nr. Stoc RS 871-1540
  • Marca EPCOS
  • Cod Producator B82731M2801A030
Epcos 22 mH 800mA Radial 800mΩ -30 → +50% - 21mm 15mm 20mm 21 x 15 x 20mm Ferrite 10kHz 12.5mm B82731M - - +40°C PC Pin -
EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70, 250mA Idc, 3.3Ω Rdc BC
  • Nr. Stoc RS 191-0649
  • Marca EPCOS
  • Cod Producator B78108S1224J000
Epcos 220 μH 250mA Axial 3.3Ω ±5% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 3.7MHz - BC - 70 - - -
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
Vedeti 1 - 20 din 394 rezultate