Apem Comutatoare cu parghie

Vedeti 1 - 20 din 331 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance Contact Material Panel Cut Out Size Standards Met Mechanical Life Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
Apem Single Pole Single Throw (SPST) Toggle Switch, Latching, Panel Mount Apem Single Pole Single Throw (SPST) Latching 4 A @ 30 V dc Panel Mount Solder - - - - Brass - 10mΩ Silver - - 100000Operations -40 → +85°C -40°C +85°C
Apem Single Pole Single Throw (SPST) Toggle Switch, Latching, Panel Mount Apem Single Pole Single Throw (SPST) Latching 15 A @ 250 V ac Panel Mount Tab - - - 17.5mm - - 10mΩ Silver - - - -20 → +55°C -20°C +55°C
Apem Single Pole Single Throw (SPST) Toggle Switch, Latching, Panel Mount Apem Single Pole Single Throw (SPST) Latching 10 A@ 24 V dc Panel Mount Solder, Tab - - - 17.5mm Nickel Plated Brass - 10mΩ Silver Nickel Alloy - - - -20 → +55°C -20°C +55°C
Apem Single Pole Single Throw (SPST) Toggle Switch, On-Off-On, Panel Mount Apem Single Pole Single Throw (SPST) On-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - Brass - 10mΩ Silver - - 100000Operations -40 → +85°C -40°C +85°C
Apem Single Pole Single Throw (SPST) Toggle Switch, (On)-Off-On, Panel Mount Apem Single Pole Single Throw (SPST) (On)-Off-On 4 A @ 30 V dc Panel Mount Solder - - - - Brass - 10mΩ Silver - - 100000Operations -40 → +85°C -40°C +85°C
Apem SP Toggle Switch, On-On, Panel Mount Apem SP On-On 4 A @ 30 V dc Panel Mount Solder - - - 11.4mm Brass - 10mΩ Silver - - 100000Operations -40 → +85°C -40°C +85°C
Apem Double Pole Single Throw (DPST) Toggle Switch, Latching, Panel Mount Apem Double Pole Single Throw (DPST) Latching 4 A @ 30 V dc Panel Mount Solder - - - - Brass - 10mΩ Silver - - 100000Operations -40 → +85°C -40°C +85°C
Apem Single Pole Single Throw (SPST) Toggle Switch, (On)-Off-(On), Panel Mount Apem Single Pole Single Throw (SPST) (On)-Off-(On) 5 A @ 25 V dc Panel Mount Solder, Tab - - - 17.5mm Nickel Plated Brass - 10mΩ Silver Nickel Alloy - - - -20 → +55°C -20°C +55°C
SPDT on-on vertical toggle switch,0.4VA
  • Nr. Stoc RS 664-200
  • Marca APEM
  • Cod Producator TL36P0050
Apem SP On-On 400 mA @ 20 V PCB Through Hole - - - 5.3mm Brass - 20mΩ Gold Plated Brass - - - -30 → +85°C -30°C +85°C
Apem Single Pole Single Throw (SPST) Toggle Switch, On-Off-On, Panel Mount Apem Single Pole Single Throw (SPST) On-Off-On 10 A@ 24 V dc Panel Mount Solder, Tab - - - 17.5mm Nickel Plated Brass - 10mΩ Silver Nickel Alloy - - - -20 → +55°C -20°C +55°C
Apem Single Pole Single Throw (SPST) Toggle Switch, Latching, Panel Mount Apem Single Pole Single Throw (SPST) Latching 10 A@ 24 V dc Panel Mount Solder, Tab - - - 17.5mm Nickel Plated Brass - 10mΩ Silver Nickel Alloy - - - -20 → +55°C -20°C +55°C
Apem Single Pole Single Throw (SPST) Toggle Switch, Latching, Panel Mount
  • € 2,43
  • Each (In a Pack of 3)
  • Verificare stoc
  • Compara
Apem Single Pole Single Throw (SPST) Latching 500 mA @ 48 V Panel Mount Solder - - - 5.5mm Brass - 20mΩ Silver Plated Brass - - - -30 → +85°C -30°C +85°C
Apem SP Toggle Switch, On-Off, Panel Mount
  • Nr. Stoc RS 665-657
  • Marca Apem
  • Cod Producator 631NH/2
Apem SP On-Off 10 A @ 24 V dc Panel Mount Solder, Tab - - - 13.5mm Polyamide - 10mΩ Silver Nickel Alloy - - - -20 → +55°C -20°C +55°C
SPDT on-on r/a type1 toggle switch,0.4VA
  • Nr. Stoc RS 664-244
  • Marca APEM
  • Cod Producator TL36W0050
Apem SP On-On 400 mA @ 20 V PCB Through Hole - - - 5.3mm Brass - 20mΩ Gold Plated Brass - - - -30 → +85°C -30°C +85°C
Apem Single Pole Single Throw (SPST) Toggle Switch, (On)-On, Panel Mount Apem Single Pole Single Throw (SPST) (On)-On 10 A@ 24 V dc Panel Mount Solder, Tab - - - 17.5mm Nickel Plated Brass - 10mΩ Silver Nickel Alloy - - - -20 → +55°C -20°C +55°C
Apem Double Pole Single Throw (DPST) Toggle Switch, On-Off-On, Panel Mount Apem Double Pole Single Throw (DPST) On-Off-On 10 A@ 24 V dc Panel Mount Solder, Tab - - - 17.5mm Nickel Plated Brass - 10mΩ Silver Nickel Alloy - - - -20 → +55°C -20°C +55°C
SPDT on-off-on vertical toggle switch
  • Nr. Stoc RS 664-216
  • Marca APEM
  • Cod Producator TL39P0050
Apem SP On-Off-On 400 mA @ 20 V PCB Through Hole - - - 5.3mm Brass - 20mΩ Gold Plated Brass - - - -30 → +85°C -30°C +85°C
Apem DP Toggle Switch, On-Off, Panel Mount
  • Nr. Stoc RS 665-679
  • Marca APEM
  • Cod Producator 641NH/2
Apem DP On-Off 10 A @ 24 V dc Panel Mount Solder, Tab - - - 13.5mm Polyamide - 10mΩ Silver Nickel Alloy - - - -20 → +55°C -20°C +55°C
Apem Single Pole Single Throw (SPST) Toggle Switch, (On)-Off-(On), Panel Mount Apem Single Pole Single Throw (SPST) (On)-Off-(On) 4 A @ 30 V dc Panel Mount Solder - - - 11.4mm Brass - 10mΩ Silver - - 100000Operations -40 → +85°C -40°C +85°C
Apem Double Pole Double Throw (DPDT) Toggle Switch, Latching, Panel Mount Apem Double Pole Double Throw (DPDT) Latching 4 A @ 30 V dc Panel Mount Solder - - 6.5mm 10.5mm Nickel Plated Brass - 10mΩ Gold Plated Silver 6.5mm - 100000Operations -40 → +85°C -40°C +85°C
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
Vedeti 1 - 20 din 331 rezultate