Apem Comutatoare joystick

Vedeti 1 - 20 din 48 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature Maximum Operating Temperature Handle Height Operating Temperature Range
IP65 Joystick Switch, 2 axes, 6 A@ 250 V ac Solder 250V ac, -20 → +50°C
  • Nr. Stoc RS 479-1570
  • Marca APEM
  • Cod Producator 1V1-5F-11-87
Apem 2 - Momentary IP65 Conical 250V ac 6 A@ 250 V ac - Gold ±12 ° Solder 5000000Operations - -20°C +50°C 41mm -20 → +50°C
Joystick Switch, 4 axes, 6 A@ 250 V ac Solder 250V ac, -20 → +50°C
  • Nr. Stoc RS 506-3551
  • Marca APEM
  • Cod Producator 1D1-5F-15-87
Apem 4 - Momentary - Conical 250V ac 6 A@ 250 V ac - - ±12 ° Solder 5000000Operations - -20°C +50°C - -20 → +50°C
IP65 Joystick Switch, 2 axes, 10 mA Flying Lead, -20 → +55°C
  • Nr. Stoc RS 440-7922
  • Marca APEM
  • Cod Producator 7SA10SBL2588
Apem 2 - Dual Axis Potentiometric, Momentary IP65 Knob - 10 mA - Tinned Copper 2 Way Gate at 36 ° Flying Lead 10000000Operations 38.5mm -20°C +55°C - -20 → +55°C
IP65 Contactless Joystick, 2 axes, 40 mA@ 5 V dc Through Hole 5V, -25 → +70°C Apem 2 - Hall Effect IP65 Conical 5V 40 mA@ 5 V dc - - 36 °, 50 ° Through Hole 5000000Cycles 20mm -25°C +70°C - -25 → +70°C
IP65 Joystick Switch, 2 axes, 16 A @ 250 V ac Solder 250V ac, -20 → +50°C
  • Nr. Stoc RS 479-1564
  • Marca APEM
  • Cod Producator 2V1-7F-11-87
Apem 2 - - IP65 - 250V ac 16 A @ 250 V ac - - ±12 ° Solder 5000000Operations - -20°C +50°C - -20 → +50°C
IP65 Potentiometer Joystick, 1 axes Flying Lead, -20 → +55°C
  • Nr. Stoc RS 506-3602
  • Marca APEM
  • Cod Producator 4R18-2S1E-32-49
Apem 1 - Potentiometric IP65 Knob - - - - ±27.5 ° Flying Lead 5000000Operations - -20°C +55°C 31mm -20 → +55°C
IP65 Contactless Joystick, 3 axes, 40 mA Through Hole 5V, -25 → +70°C Apem 3 - Hall Effect IP65 - 5V 40 mA - - 36 °, 50 ° Through Hole 5000000Cycles 20mm -25°C +70°C - -25 → +70°C
IP65 Joystick Switch, 3 axes Flying Lead, -20 → +55°C
  • Nr. Stoc RS 506-3589
  • Marca APEM
  • Cod Producator 9SA50RR-22-47
Apem 3 - Passive IP65 Castle - - - Tinned Copper ±18 ° Flying Lead - - -20°C +55°C - -20 → +55°C
IP67 Joystick Switch, 1 axes, 20 mA@ 5 V Through Hole 5V, -25 → +70°C
  • Nr. Stoc RS 727-5961
  • Marca Apem
  • Cod Producator BF240A01BK1200
Apem 1 - Hall Effect IP67 Lever 5V 20 mA@ 5 V - - ±25 ° Through Hole 5000000Cycles 7.5mm -25°C +70°C - -25 → +70°C
Joystick Switch, 3 axes, -10 → +85°C Apem 3 - Potentiometric - Button - - - - ±28 ° - 7 x 10⁶Operations - -10°C +85°C - -10 → +85°C
IP65 Joystick Switch, 2 axes, 1 A 125V ac, -25 → +80°C
  • Nr. Stoc RS 126-953
  • Marca APEM
  • Cod Producator 8BE1RE6549
Apem 2 - Progressive IP65 Conical 125V ac 1 A - Gold Plated ±18 ° - 1000000Operations 32.8mm -25°C +80°C - -25 → +80°C
IP65 Joystick Switch, 2 axes, -20 → +55°C
  • Nr. Stoc RS 506-3573
  • Marca APEM
  • Cod Producator 9SA10SC-22-46
Apem 2 - Passive IP65 - - - - - ±18 ° - - - -20°C +55°C - -20 → +55°C
IP65 Potentiometer Joystick, 1 axes, -20 → +55°C
  • Nr. Stoc RS 693-2329
  • Marca APEM
  • Cod Producator 4P18-2F1E-01-00
Apem 1 - Passive IP65 - - - - - ±27.5 ° - 5000000Operations - -20°C +55°C - -20 → +55°C
IP65 Potentiometer Joystick, 2 axes Flying Lead, -20 → +55°C Apem 2 - Dual Axis Potentiometric IP65 Conical - - - Brass ±27.5 ° Flying Lead 5000000Operations 36.6mm -20°C +55°C 57 -20 → +55°C
Joystick Switch, 2 axes, 100 mA Solder 125V ac, -40 → +85°C Apem 2 NZ Dual Axis Potentiometric - Lever 125V ac 100 mA - Silver Alloy 15 ° Solder - 25.5mm -40°C +85°C 52.5mm -40 → +85°C
Joystick Switch, 2 axes, 2 A Solder 125V ac, -25 → +50°C Apem 2 NZ Dual Axis Potentiometric - Lever 125V ac 2 A - Silver Alloy 15 ° Solder - 25.5mm -25°C +50°C 34.5mm -25 → +50°C
IP65 Joystick Switch, 2 axes, 10 mA@ 15 V Flying Lead, -25 → +55°C Apem 2 - Potentiometric IP65 Knob - 10 mA@ 15 V - - ±18 ° Flying Lead 10000000Operations 38.25mm -25°C +55°C 63mm -25 → +55°C
Joystick Switch, 2 axes, 100 mA Solder 125V ac, -40 → +85°C Apem 2 NZ Dual Axis Potentiometric - Lever 125V ac 100 mA - Silver Alloy 15 ° Solder - 25.5mm -40°C +85°C 52.5mm -40 → +85°C
IP68, IP69K Joystick Switch, 1 axes Through Hole 5V, -40 → +85°C Apem 1 - Hall Effect IP68, IP69K Castle 5V - - - ±25 ° Through Hole 1000000Cycles 10.27mm -40°C +85°C - -40 → +85°C
IP67 Joystick, 2 axes, 10 A @ 250 V ac Solder 250V, -20 → +50°C
  • Nr. Stoc RS 789-7331
  • Marca Apem
  • Cod Producator 3D2-ZBE-08-520
Apem 2 - - IP67 Round 250V 10 A @ 250 V ac - Silver ±12 ° Solder 1000000Operations 23mm -20°C +50°C - -20 → +50°C
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
Vedeti 1 - 20 din 48 rezultate