Apem Intrerupatoare cu apasare pentru oprire de urgenta

Vedeti 1 - 13 din 13 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Mounting Type Reset Method Normal State Configuration Cutout Diameter Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Head Diameter Series Dimensions Depth Width Length Culoare Housing Material Push Button Material
Apem, Red, Twist to Reset 24mm Mushroom Head Emergency Button
  • Nr. Stoc RS 219-5813
  • Marca APEM
  • Cod Producator A01ES-DM+A0154B-D+A01YL1
Apem Panel Mount Twist to Reset - 16mm 1.5 A - IP65 - 250 V ac Mushroom No 24mm A01ES - 61 18mm 18mm Red - Plastic
Apem, Red/Yellow/Grey, Twist to Reset 40mm Mushroom Head Emergency Button
  • Nr. Stoc RS 417-5401
  • Marca APEM
  • Cod Producator A01ES-DSP3+54B-D+FM2+YL5+PEA01
Apem Surface Mount Twist to Reset NC - 6 A DPST IP65 - 250 V ac Mushroom No 40mm A01ES 65 x 65 x 57 mm 57mm 65mm 65mm Red/Yellow/Grey Polycarbonate Plastic
Apem, Red, Turn to Release 24.1mm Knurled Head Head Emergency Button
  • Nr. Stoc RS 137-0014
  • Marca APEM
  • Cod Producator A01ES-D+A0154B-D+A01YL1
Apem Panel Mount Turn to Release 2NC 16mm 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac Knurled Head - 24.1mm A01ES-D 24 (Dia.) x 54.65 mm 54.65mm 24 (Dia.)mm - Red Polyetherimide Polycarbonate
Apem, Red, Pull to Reset 34mm Mushroom Head Emergency Button
  • Nr. Stoc RS 765-1254
  • Marca Apem
  • Cod Producator ES1S41653001
Apem Panel Mount Pull to Reset 2NC - - - IP65 - - Mushroom No 34mm - - - - - Red - Aluminium
Apem, Red, Turn to Release 27.44mm Finger Grip Head Emergency Button
  • Nr. Stoc RS 137-0015
  • Marca APEM
  • Cod Producator A01ES-DF1+A0154B-D+A01YL1
Apem Panel Mount Turn to Release 2NC 16mm 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac Finger Grip - 27.44mm A01ES-D 27.44 (Dia.) x 54.25 mm 54.25mm 27.44 (Dia.)mm - Red Polyetherimide Polycarbonate
Apem, Red, Turn to Release 38.6mm Mushroom Head Emergency Button
  • Nr. Stoc RS 137-0017
  • Marca APEM
  • Cod Producator A02ESH3B112IX0+PEA01+QH22L57YC
Apem Panel Mount Turn to Release NO/2NC 22.7mm 2 (AC) A, 2 (DC) A, 2 (NC) A, 2 (NO) A, 3 (AC) A, 3 (NC) A, 600 (AC) mA, 600 (NO) mA DPST IP20, IP65 Pull/Twist to Release, Push to Shut Off 250 (NC) V ac, 250 (NO) V ac, 30 (NC) V dc, 30 (NO) V dc Mushroom - 38.6mm A02ES-H 38.6 (Dia.) x 80.7 mm 80.7mm 38.6 (Dia.)mm - Red - -
Apem, Red, Turn to Release 38.6mm Mushroom Head Emergency Button
  • Nr. Stoc RS 137-0018
  • Marca APEM
  • Cod Producator A02ESH3B112IX0+PEA01+QH22L28RGC
Apem Panel Mount Turn to Release NO/2NC 22.7mm 2 (AC) A, 2 (DC) A, 2 (NC) A, 2 (NO) A, 3 (AC) A, 3 (NC) A, 600 (AC) mA, 600 (NO) mA DPST IP20, IP65 Pull/Twist to Release, Push to Shut Off 250 (NC) V ac, 250 (NO) V ac, 30 (NC) V dc, 30 (NO) V dc Mushroom - 38.6mm A02ES-H 38.6 (Dia.) x 80.7 mm 80.7mm 38.6 (Dia.)mm - Red - -
Apem, Red, Turn to Release 40mm Mushroom Head Emergency Button
  • Nr. Stoc RS 137-0022
  • Marca APEM
  • Cod Producator A02ESI3B1021X0+PEA01+A01YL5
Apem Panel Mount Turn to Release 2NC 22.7mm 10 (ac) A, 8 (dc) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom - 40mm A02ES-I 40 (Dia.) x 80.7 mm 80.7mm 40 (Dia.)mm - Red - -
Apem, Red, Turn to Release 40mm Mushroom Head Emergency Button
  • Nr. Stoc RS 137-0020
  • Marca APEM
  • Cod Producator A02ESI3B102IX0+PEA01+QH22L57YC
Apem Panel Mount Turn to Release 2NC 22.7mm 10 (ac) A, 8 (dc) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom - 40mm A02ES-I 40 (Dia.) x 80.7 mm 80.7mm 40 (Dia.)mm - Red - -
Apem, Red, Turn to Release 38.6mm Mushroom Head Emergency Button
  • Nr. Stoc RS 137-0019
  • Marca APEM
  • Cod Producator A02ESH3B102IX0+PEA01+A01YL5
Apem Panel Mount Turn to Release 2NC 22.7mm 2 (DC) A, 2 (NC) A, 3 (AC) A, 3 (NC) A DPST IP20, IP65 Pull/Twist to Release, Push to Shut Off 250 (NC) V ac, 250 (NO) V ac, 30 (NC) V dc, 30 (NO) V dc Mushroom - 38.6mm A02ES-H 38.6 (Dia.) x 80.7 mm 80.7mm 38.6 (Dia.)mm - Red - -
Apem, Red, Turn to Release 40mm Mushroom Head Emergency Button
  • Nr. Stoc RS 137-0021
  • Marca APEM
  • Cod Producator A02ESI3B1021X0+PEA01+QH22L28RGC
Apem Panel Mount Turn to Release 2NC 22.7mm 10 (ac) A, 8 (dc) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom - 40mm A02ES-I 40 (Dia.) x 80.7 mm 80.7mm 40 (Dia.)mm - Red - -
Apem, Red, Pull to Reset 34mm Mushroom Head Emergency Button
  • Nr. Stoc RS 765-1258
  • Marca Apem
  • Cod Producator ES2S41653001
Apem Panel Mount Pull to Reset NO/NC - - - IP65 - - Mushroom No 34mm - - - - - Red - Aluminium
Apem, Red, Turn to Release 27.42mm Smooth Head Emergency Button
  • Nr. Stoc RS 137-0016
  • Marca APEM
  • Cod Producator A01ES-DF2+A0154B-D+A01YL1
Apem Panel Mount Turn to Release 2NC 16mm 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac Smooth - 27.42mm A01ES-D 27.42 (Dia.) x 55.2 mm 55.2mm 27.42 (Dia.)mm - Red Polyetherimide Polycarbonate
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
Vedeti 1 - 13 din 13 rezultate