3M Antifoane cu sistem de comunicare

Vedeti 1 - 19 din 19 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone FM Radio Bluetooth Push to Talk Button Product Weight Connection Type
3M PELTOR WS Speak & Listen Communication Ear Defender, 30dB 3M PELTOR WS 30dB Speak & Listen - - - Yes Yes Yes - - Wireless
3M PELTOR ProTac III Listen Only Communication Ear Defender, 26dB 3M PELTOR ProTac III 26dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - 303 (with Battery)g 3.5 mm Jack Plug
3M PELTOR ProTac III Listen Only Communication Ear Defender, 32dB 3M PELTOR ProTac III 32dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - 355 (with Battery)g 3.5 mm Jack Plug
3M PELTOR Optime Communication Ear Defender, 30dB 3M PELTOR Optime 30dB - - CE, EN 352-3:2002 - - - - - - -
3M PELTOR WS Alert XP Speak & Listen Communication Ear Defender, 29dB 3M PELTOR WS Alert XP 29dB Speak & Listen Volume Control - No Yes Yes Yes No 340g Wireless
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 30dB 3M PELTOR LiteCom 30dB Speak & Listen Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R - No Yes No Yes Yes 462g -
3M PELTOR LiteCom Plus Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom Plus 32dB Speak & Listen Auto Power OFF Function, Level Dependent Function for Ambient Listening, Two-Way Radio Communication, Voice Operated Transmission (VOX) - - Yes - No Yes 464g -
3M PELTOR SportTac Listen Only Communication Ear Defender, 26dB 3M PELTOR SportTac 26dB Listen Only Level Dependent Function - Yes No - No - 318g -
3M PELTOR Listen Only Communication Ear Defender, 30dB 3M PELTOR - 30dB Listen Only FM Radio, Level Dependent Function Control, Level Dependent Microphone, Tuner Control, Volume Control - - No Yes No - 361g -
3M PELTOR ProTac III Listen Only Communication Ear Defender, 25dB 3M PELTOR ProTac III 25dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes - No - 322 (with Battery)g 3.5 mm Jack Plug
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 33dB 3M PELTOR LiteCom 33dB Speak & Listen Built in Communication Radio, Level Dependent Function, VOX Function for Hands Free Communication - - Yes - No Yes 491g -
3M PELTOR ProTac III Listen Only Communication Ear Defender, 31dB 3M PELTOR ProTac III 31dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes - No - 374 (with Battery)g 3.5 mm Jack Plug
3M PELTOR WS Speak & Listen Communication Ear Defender, 31dB 3M PELTOR WS 31dB Speak & Listen Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R - No Yes No Yes No 368g Wireless
3M LiteCom Speak & Listen Communication Ear Defender, 32dB
  • Nr. Stoc RS 146-3079
  • Marca 3M
  • Cod Producator MT53H7P3E4400-EU
3M LiteCom 32dB Speak & Listen 38 Subchannels, 8 Channels in the PMR 446 MHz Band, Auto Power Off Function, Battery Status Indication, Built in Two-Way Radio Communication, Voice Guided Menu System, Voice Operated Transmission (Vox) CE, EN 352-1 - Yes Yes Yes Yes 384 (Neckband) g, 394 (Headband) g, 418 (Helmet Attachment) g Wireless
3M PELTOR Listen Only Communication Ear Defender, 32 → 38dB 3M PELTOR - 32 → 38dB Listen Only Volume Control CE, EMC Directive 2004/108/EC, EN 352-2, EN 352-7, EN 50581, EN 55022 Class B, EN 55024, EN 61000-6-2, EN 61000-6-3, PPE Directive 89/686/EEC Yes No - No - 272g Wireless
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom 32dB Speak & Listen Auto Power OFF Function, Two-Way Radio Communication, Voice Operated Transmission (VOX) - - Yes - No Yes 394g -
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom 32dB Speak & Listen Built in Communication Radio?, Two-Way Communication - - Yes - No Yes 384g -
3M WS LiteCom Speak & Listen Communication Ear Defender, 31dB
  • Nr. Stoc RS 146-3078
  • Marca 3M
  • Cod Producator MT53H7P3E4410WS5
3M WS LiteCom 31dB Speak & Listen Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R CE, EN 352-1 - Yes Yes Yes - 448g Wireless
Worktunes II earmuff with radio 3M PELTOR - - - - - - - - - - - -
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
Vedeti 1 - 19 din 19 rezultate