Socluri DIL

Vedeti 1 - 20 din 27 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Number Of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions Housing Material Series Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
3M 4800 2.54mm Pitch Straight 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
  • Nr. Stoc RS 827-3546
  • Marca 3M
  • Cod Producator 4814-3000-CP
3M 14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 17.65mm 10.16mm 5.08mm 17.65 x 10.16 x 5.08mm Glass-Filled PET 4800 - Phosphor Bronze -25°C +85°C
3M 4800 2.54mm Pitch Straight 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
  • Nr. Stoc RS 827-3559
  • Marca 3M
  • Cod Producator 4828-3004-CP
3M 28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 35.43mm 10.16mm 5.08mm 35.43 x 10.16 x 5.08mm Glass-Filled PET 4800 - Phosphor Bronze -25°C +85°C
3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 338-0797
  • Marca 3M
  • Cod Producator 228-1277-00-0602J
3M 28 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1A Vertical 62.8mm 11.9mm 17.8mm 62.8 x 11.9 x 17.8mm PSU - - Beryllium Copper -55°C +150°C
3M 4800 2.54mm Pitch Straight 40 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
  • Nr. Stoc RS 827-3565
  • Marca 3M
  • Cod Producator 4840-6000-CP
3M 40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.67mm 17.78mm 5.08mm 50.67 x 17.78 x 5.08mm Glass-Filled PET 4800 - Phosphor Bronze -25°C +85°C
3M Textool 2.54mm Pitch Vertical 16 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 101-0705
  • Marca 3M
  • Cod Producator 216-3340-00-0602
3M 16 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 47.6mm 11.9mm 15.2mm 47.6 x 11.9 x 15.2mm PSU Textool - Beryllium Copper -55°C +150°C
3M Textool 2.54mm Pitch Vertical 20 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 160-6198
  • Marca 3M
  • Cod Producator 220-3342-00-0602J
3M 20 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 52.7mm 11.9mm 15.2mm 52.7 x 11.9 x 15.2mm PSU Textool - Beryllium Copper -55°C +150°C
3M 2.54mm Pitch Vertical 32 Way, Through Hole Closed Frame IC Dip Socket, 1A
  • Nr. Stoc RS 337-5509
  • Marca 3M
  • Cod Producator 232-1287-00-06-02J
3M 32 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 2.19mm 11.6mm 22.9mm 68.7 x 11.6 x 22.9mm PSU - - Beryllium Copper -55°C +150°C
3M 2.54mm Pitch Vertical 32 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 203-9549
  • Marca 3M
  • Cod Producator 232-1287-00-0602
3M 32 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 68.7mm 11.6mm 22.9mm 68.7 x 11.6 x 22.9mm PSU - - Beryllium Copper -55°C +150°C
3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 203-9533
  • Marca 3M
  • Cod Producator 228-1371-00-0602J
3M 28 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 62.6mm 11.6mm 22.9mm 62.6 x 11.6 x 22.9mm PSU - - Beryllium Copper -55°C +150°C
3M 2.54mm Pitch Vertical 40 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 203-9555
  • Marca 3M
  • Cod Producator 240-1288-00-0602
3M 40 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 77.9mm 11.6mm 22.9mm 77.9 x 11.6 x 22.9mm PSU - - Beryllium Copper -55°C +150°C
3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame IC Dip Socket, 1A
  • Nr. Stoc RS 338-0810
  • Marca 3M
  • Cod Producator 228-1371-00-0602J
3M 28 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 62.6mm 11.6mm 22.9mm 62.6 x 11.6 x 22.9mm PSU - - Beryllium Copper -55°C +150°C
3M Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 160-6205
  • Marca 3M
  • Cod Producator 248-1282-00-0602J
3M 48 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1A Vertical 88.1mm 11.9mm 22.9mm 88.1 x 11.9 x 22.9mm PSU Textool - Beryllium Copper -55°C +150°C
3M Textool 2.54mm Pitch Vertical 18 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 101-0783
  • Marca 3M
  • Cod Producator 218-3341-00-0602J
3M 18 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 50.1mm 11.9mm 15.2mm 50.1 x 11.9 x 15.2mm PSU Textool - Beryllium Copper -55°C +150°C
3M Textool 2.54mm Pitch Vertical 40 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • Nr. Stoc RS 101-0727
  • Marca 3M
  • Cod Producator 240-1280-00-0602
3M 40 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1A Vertical 77.9mm 11.9mm 22.9mm 77.9 x 11.9 x 22.9mm PSU Textool - Beryllium Copper -55°C +150°C
3M 2241275 2.54mm Pitch Straight 24 Way, Through Hole ZIF IC Dip Socket, 1A
  • € 20,16
  • Each (In a Pack of 30)
  • Verificare stoc
  • Compara
  • Nr. Stoc RS 827-1443
  • Marca 3M
  • Cod Producator 224-1275-19-0602J
3M 24 Through Hole - 2.54mm 15.24mm - Wire Gold over Nickel 1A Straight 45mm 32mm 6.9mm 45 x 32 x 6.9mm Glass Filled Polysulfone 2241275 1 kV ac Beryllium Copper -55°C +125°C
3M 2281290 1.78mm Pitch Straight 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
  • € 22,23
  • Each (In a Pack of 30)
  • Verificare stoc
  • Compara
  • Nr. Stoc RS 828-0342
  • Marca 3M
  • Cod Producator 228-1290-09-0602J
3M 28 Through Hole - 1.78mm 10.16mm Closed Frame Solder Gold over Nickel 1A Straight 40.5mm 27.9mm 6.9mm 40.5 x 27.9 x 6.9mm Glass Filled Polysulfone 2281290 - Beryllium Copper -55°C +125°C
3M 2321285 2.54mm Pitch Straight 32 Way, Through Hole ZIF IC Dip Socket, 1A
  • € 19,16
  • Each (In a Pack of 40)
  • Verificare stoc
  • Compara
  • Nr. Stoc RS 827-1459
  • Marca 3M
  • Cod Producator 232-1285-09-0602J
3M 32 Through Hole - 2.54mm 15.24mm - Solder Gold over Nickel 1A Straight 55.2mm 32mm 6.9mm 55.2 x 32 x 6.9mm Glass Filled Polysulfone 2321285 1 kV ac Beryllium Copper -55°C +125°C
3M 4800 2.54mm Pitch Straight 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
  • Nr. Stoc RS 827-3543
  • Marca 3M
  • Cod Producator 4814-3004-CP
3M 14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 17.65mm 10.16mm 5.08mm 17.65 x 10.16 x 5.08mm Glass-Filled PET 4800 - Phosphor Bronze -25°C +85°C
3M 4800 2.54mm Pitch Straight 24 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
  • Nr. Stoc RS 827-3540
  • Marca 3M
  • Cod Producator 4824-3000-CP
3M 24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 30.35mm 10.16mm 5.08mm 30.35 x 10.16 x 5.08mm Glass-Filled PET 4800 - Phosphor Bronze -25°C +85°C
3M 4800 2.54mm Pitch Straight 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
  • Nr. Stoc RS 827-3552
  • Marca 3M
  • Cod Producator 4828-6000-CP
3M 28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 35.43mm 17.78mm 5.08mm 35.43 x 17.78 x 5.08mm Glass-Filled PET 4800 - Phosphor Bronze -25°C +85°C
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
Vedeti 1 - 20 din 27 rezultate