Diode TVS

Vedeti 1 - 20 din 5469 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Diode Configuration Direction Type Recent introdus Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Dimensions Capacitance Height Length Width Maximum Reverse Leakage Current Surge Current Rating Working Voltage Test Current ESD Voltage Diameter RMS Voltage Automotive Standard
CeraDiode ESD arrestor 16V 0603
  • € 0,06
  • Each (On a Reel of 4000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - - - - - - - - - - - -
CeraDiode ESD arrestor 16V Hi-Speed 0603
  • € 0,06
  • Each (On a Reel of 4000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - - - - - - - - - - - -
CeraDiode ESD arrestor 22V 0603
  • € 0,05
  • Each (On a Reel of 4000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - - - - - - - - - - - -
CeraDiode ESD arrestor 30V Hi-Speed 0603
  • € 0,06
  • Each (On a Reel of 4000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - - - - - - - - - - - -
CeraDiode ESD arrestor 5.6V 0603
  • € 0,06
  • Each (On a Reel of 4000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - - - - - - - - - - - -
CeraDiode ESD arrestor 9V 0603
  • € 0,06
  • Each (On a Reel of 4000)
  • Verificare stoc
  • Compara
Epcos - - - - - - - - - - - - - - - - - - - - - - - - - - -
STMicroelectronics ESDA8V2-1J, Uni-Directional ESD Protection Diode, 500W, 2-Pin SOD-323 STMicroelectronics Single Uni-Directional - 20V 8.2V Surface Mount SOD-323 5V 2 500W 25A Yes 1 -40 °C +125 °C 1.8 x 1.45 x 1.07mm 250pF 1.07mm 1.8mm 1.45mm 500nA - - 1mA - - - -
Nexperia PESD3V3U1UL,315, Uni-Directional ESD Protection Diode, 2-Pin SOD-882 Nexperia Single Uni-Directional - - 4.5V Surface Mount SOD-882 3.3V 2 - - Yes 1 -55 °C +150 °C 1.02 x 0.62 x 0.5mm - 0.5mm 1.02mm 0.62mm 100nA - - 5mA - - - -
Infineon ESD101B102ELE6327XTMA1, Bi-Directional TVS Diode, 30W, 2-Pin TSLP
  • € 0,14
  • Each (In a Pack of 100)
  • Verificare stoc
  • Compara
Infineon Single Bi-Directional - 30V - Surface Mount TSLP - 2 30W - Yes 1 -55 °C +125 °C 1 x 0.6 x 0.26mm 0.2pF 0.26mm 1mm 0.6mm 20nA ±2A - - - - - -
STMicroelectronics SMBJ6.0A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA STMicroelectronics Single Uni-Directional - 13.7V 6.7V Surface Mount DO-214AA (SMB) 6V 2 600W 290A - 1 -55 °C +150 °C 4.6 x 3.95 x 2.45mm - 2.45mm 4.6mm 3.95mm 20µA - - 10mA - - - -
Nexperia PESD12VL1BA,115, Bi-Directional TVS Diode, 200W, 2-Pin UMD
  • € 0,07
  • Each (On a Reel of 3000)
  • Verificare stoc
  • Compara
Nexperia Single Bi-Directional - 37V 14.2V Surface Mount UMD 12V 2 200W 5A Yes 1 -65 °C +150 °C 1.8 x 1.35 x 1.05mm - 1.05mm 1.8mm 1.35mm 50nA - - 5mA - - - -
Bourns CGA0402MLC-24G, ESD Protection Diode, 2-Pin MLC Bourns Single - - 25V - Surface Mount MLC - 2 - - Yes 1 -40 °C +85 °C 1 x 0.5 x 0.36mm - 0.36mm 1mm 0.5mm 5nA - - - - - - -
Littelfuse P4SMA400CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC Littelfuse Single Bi-Directional - 548V 380V Surface Mount DO-214AC (SMA) 342V 2 400W 0.8A - 1 -65 °C +150 °C 4.5 x 2.79 x 2.087mm - 2.087mm 4.5mm 2.79mm 1µA - - 1mA - - - -
Nexperia PTVS28VS1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W Nexperia Single Uni-Directional - 45.4V 31.1V Surface Mount SOD-123W 28V 2 400W 8.8A Yes 1 -55 °C +150 °C 2.8 x 1.9 x 1.1mm - 1.1mm 2.8mm 1.9mm 100nA - - 1mA - - - -
Nexperia PESD18VF1BLYL, Dual Bi-Directional ESD Protection Diode, 2-Pin DFN1006, SOD-882
  • € 0,11
  • Each (On a Reel of 10000)
  • Verificare stoc
  • Compara
Nexperia Dual Bi-Directional - 17V 19V Surface Mount DFN1006, SOD-882 18V 2 - 1A Yes 2 -55 °C +150 °C 1.02 x 0.62 x 0.47mm 0.5pF 0.47mm 1.02mm 0.62mm 30nA - - - - - - AEC-Q101
STMicroelectronics SMA6J18A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC STMicroelectronics Single Uni-Directional - 33.2V 20V Surface Mount DO-214AC (SMA) 18V 2 600W 102A - 1 -55 °C +175 °C 4.6 x 2.9 x 2.03mm - 2.03mm 4.6mm 2.9mm 200nA - - 1mA - - - -
Nexperia PESD18VF1BSFYL, Dual Bi-Directional ESD Protection Diode, 2-Pin DSN0603
  • € 0,10
  • Each (On a Reel of 9000)
  • Verificare stoc
  • Compara
Nexperia Dual Bi-Directional - 16V 19V Surface Mount DSN0603 18V 2 - 1A Yes 2 -45 °C +125 °C 0.62 x 0.32 x 0.29mm 0.45pF 0.29mm 0.62mm 0.32mm 30nA - - - - - - -
Taiwan Semi SMAJ22CA R3, Bi-Directional TVS Diode, 2-Pin DO-214AC Taiwan Semiconductor Single Bi-Directional - 35.5V 24.4V Surface Mount DO-214AC (SMA) 22V 2 - 11.3A Yes 1 -55 °C +150 °C 4.6 x 2.83 x 2.3mm - 2.3mm 4.6mm 2.83mm 5µA - - 1mA - - - -
Nexperia MMBZ10VAL,215, Dual Uni-Directional ESD Protection Diode, 24W, 3-Pin SOT-23 Nexperia Dual Uni-Directional - 14.2V 9.5V Surface Mount SOT-23 6.5V 3 24W 1.7A Yes 2 -55 °C +150 °C 3 x 1.4 x 1.1mm 170pF 1.1mm 3mm 1.4mm 20nA - - 1mA - - - AEC-Q101
Nexperia PESD5V0H1BSFYL, Dual Bi-Directional ESD Protection Diode, 2-Pin DSN0603
  • € 0,06
  • Each (On a Reel of 9000)
  • Verificare stoc
  • Compara
Nexperia Dual Bi-Directional - 5V 5.5V Surface Mount DSN0603 5V 2 - 7A Yes 2 -40 °C +125 °C 0.62 x 0.32 x 0.29mm 0.19pF 0.29mm 0.62mm 0.32mm 50nA - - - 15kV - - -
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
Vedeti 1 - 20 din 5469 rezultate