Intrerupatoare piezoelectrice

Vedeti 1 - 20 din 166 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Contact Current Rating Contact Configuration Terminal Type IP Rating Switch Operation Illuminated LED Colour Actuator Colour Case Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Voltage Rating
Pushbutton 16mm SP mom 2A 48Vdc Flush Bulgin 2 A Single Pole Single Throw (SPST) Screw - Momentary - - - - Silver -20°C +55°C -20 → +55°C -
Pushbutton16mm SP mom 2A 48Vdc Domed Bulgin 2 A Single Pole Single Throw (SPST) Screw - Momentary - - - - Silver -20°C +55°C -20 → +55°C -
Flying Lead Piezo Switch, , IP68, 200 mA @ 24 V dc, NO, -40 → +75°C
  • Nr. Stoc RS 499-4634
  • Marca APEM
  • Cod Producator PBAR1AF2000
Apem 200 mA @ 24 V dc NO Flying Lead IP68 - - - - - - -40°C +75°C -40 → +75°C -
Silver Pre-wired Piezo Switch, , IP68, 200 mA, -40 → +105°C Saia-Burgess 200 mA - Pre-wired IP68 Momentary - - Silver - - -40°C +105°C -40 → +105°C -
pushbutton 16mm DPCO Latch red ring Bulgin 3 A Double Pole Double Throw (DPDT) Solder - Latching Yes Red - - - -20°C +55°C -20 → +55°C -
Flying Lead Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9587
  • Marca APEM
  • Cod Producator PBAR9AF0000
Apem 200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse - - - Natural - -40°C +75°C -40 → +75°C -
Green Through Hole Piezo Switch, , IP67, -40 → +105°C Saia-Burgess - - Through Hole IP67 Momentary - Green Green - - -40°C +105°C -40 → +105°C -
Illuminated Wire Lead Piezo Switch, , IP68, 200 mA@ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9575
  • Marca APEM
  • Cod Producator PBARZAF0000C3A
Apem 200 mA@ 24 V dc Single Pole Single Throw (SPST) Wire Lead IP68 Momentary, Pulse Yes Blue, Green, Red - Natural - -40°C +75°C -40 → +75°C -
No Grey Wire Lead Piezo Switch, , IP68, IP69K, 1 A @ 24 V dc, -40 → +85°C Bulgin 1 A @ 24 V dc - Wire Lead IP68, IP69K Momentary No - Grey Grey - -40°C +85°C -40 → +85°C 24V ac/dc
Through Hole Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9464
  • Marca APEM
  • Cod Producator PBAT5AF0000
Apem 200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - Natural - -40°C +75°C -40 → +75°C -
Illuminated Flying Lead Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9600
  • Marca APEM
  • Cod Producator PBAR9AF0000A2A
Apem 200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse Yes Red/Green - Natural - -40°C +75°C -40 → +75°C -
Illuminated Through Hole Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9385
  • Marca APEM
  • Cod Producator PBAR1AF0000A0W
Apem 200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes White - Natural - -40°C +75°C -40 → +75°C -
Silver Solder Piezo Switch, , IP67, 100 mA, -20 → +60°C Schurter 100 mA - Solder IP67 - - - Silver - - -20°C +60°C -20 → +60°C -
Wire Lead Piezo Switch, , IP68, 200 mA @ 24 V dc, NO, -40 → +75°C
  • Nr. Stoc RS 224-142
  • Marca APEM
  • Cod Producator PBAR2AF9000
Apem 200 mA @ 24 V dc NO Wire Lead IP68 - - - - - - -40°C +75°C -40 → +75°C -
Through Hole Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9477
  • Marca APEM
  • Cod Producator PBAT5AF2000
Apem 200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - Black - -40°C +75°C -40 → +75°C -
Illuminated White Wire Lead Piezo Switch, IP68 / IP69, 200 mA@ 24 V, Single Pole Single Throw (SPST) CAMDENBOSS 200 mA@ 24 V Single Pole Single Throw (SPST) Wire Lead IP68, IP69 Momentary Yes Blue, Green, Red White White - -20°C +70°C -20 → +70°C -
Flying Lead Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9644
  • Marca APEM
  • Cod Producator PBAR9AFB000
Apem 200 mA @ 24 V dc Single Pole Single Throw (SPST) Flying Lead IP68 Momentary, Pulse - - - - - -40°C +75°C -40 → +75°C -
Illuminated Through Hole Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9446
  • Marca APEM
  • Cod Producator PBAR1AF2000A0S
Apem 200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse Yes Red - Black - -40°C +75°C -40 → +75°C -
Through Hole Piezo Switch, , IP67, 100 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +85°C Schurter 100 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP67 Pulse - - - - - -40°C +85°C -40 → +85°C -
Through Hole Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C
  • Nr. Stoc RS 691-9468
  • Marca APEM
  • Cod Producator PBAT5AFB000
Apem 200 mA @ 24 V dc Single Pole Single Throw (SPST) Through Hole IP68 Momentary, Pulse - - - - - -40°C +75°C -40 → +75°C -
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
Vedeti 1 - 20 din 166 rezultate