Dispozitive de apucare magnetice

Vedeti 1 - 20 din 39 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum ac Voltage Maximum dc Voltage Thread Size Supply Voltage Housing Material Length Dimensions Width Depth Maximum Operating Temperature IP Rating Minimum Operating Temperature
RS PRO Barrel Analogue Magnetic Pickup, 2.5 mm Detection Range, 10 V RS Pro Barrel Analogue 2.5 mm - Wire Lead - - - - 1/4-28 UNF-2A 10 V Stainless Steel 22mm 6.35 (Dia.) x 22 mm - - +100°C - -40°C
RS PRO Barrel Digital Magnetic Pickup, 2.5 mm Detection Range, 5 → 15 V dc RS Pro Barrel Digital 2.5 mm - Wire Lead - - - - 1/4-40 UNS-2A 5 → 15 V dc Stainless Steel 28.6mm 6.35 (Dia.) x 28.6 mm - - +85°C - -25°C
Sensitec Block Analogue Magnetic Pickup, ±9 V Sensitec Block Analogue - - - Surface Mount - 9V - - ±9 V - 4.9mm 4.9 x 3.8 x 1.75 mm 3.8mm 1.75mm +150°C - -40°C
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 300 mA, 500 mA, 5 → 30 V ac/dc, IP65, IP67
  • Nr. Stoc RS 111-3711
  • Marca Sick
  • Cod Producator RZT7-03ZRS-KW0
Sick Block Reed-NO 10 mm 400 Hz Wire Lead Panel 300 mA, 500 mA 30V 30V - 5 → 30 V ac/dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +70°C IP65, IP67 -30°C
Sick Barrel 500 Hz Magnetic Pickup, 7 mm Detection Range, 5 → 30 V ac/dc, IP67
  • Nr. Stoc RS 789-7624
  • Marca Sick
  • Cod Producator RZC1-04ZRS-KU0
Sick Barrel - 7 mm 500 Hz Cable Drop In - 30V 30V M12 5 → 30 V ac/dc Plastic 26.3mm 23.7 x 2.9 x 4.7 mm 2.9mm 4.7mm +80°C IP67 -30°C
Sick Block PNP-NO Magnetic Pickup, 10 mm Detection Range, 100 mA, 10 → 30 V dc, IP65, IP67
  • Nr. Stoc RS 111-3708
  • Marca Sick
  • Cod Producator MZT7-03VPS-KW0
Sick Block PNP-NO 10 mm 1 kHz Wire Lead Panel 100 mA - 30V - 10 → 30 V dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +70°C IP65, IP67 -30°C
RS PRO Barrel PNP Magnetic Pickup, 2.5 mm Detection Range, 60 V RS Pro Barrel PNP 2.5 mm - Wire Lead - - - - 3/8-24 UNF-2A 60 V Stainless Steel 33mm 9.53 (Dia.) x 33 mm - - +105°C - -40°C
RS PRO Barrel PNP Magnetic Pickup, 2.5 mm Detection Range, 190 V RS Pro Barrel PNP 2.5 mm - Connector - - - - 5/8-18 UNF-2A 190 V Stainless Steel 57.3mm 15.88 (Dia.) x 57.3 mm - - +108°C - -40°C
Sick Block PNP-NO Magnetic Pickup, 10 mm Detection Range, 100 mA, 10 → 30 V dc, IP65, IP67
  • Nr. Stoc RS 111-3707
  • Marca Sick
  • Cod Producator MZT7-03VPS-KP0
Sick Block PNP-NO 10 mm 1 kHz Cable with M8 Connector Panel 100 mA - 30V M8 10 → 30 V dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +80°C IP65, IP67 -30°C
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 100 mA, 5 → 230 V ac/dc, IP65, IP67
  • Nr. Stoc RS 111-3710
  • Marca Sick
  • Cod Producator RZT7-03ZWS-KWB
Sick Block Reed-NO 10 mm 400 Hz Wire Lead Panel 100 mA 230V 230V - 5 → 230 V ac/dc Plastic 35.2mm 35.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +70°C IP65, IP67 -30°C
Sensor; Magnetic Pickup Modulated Output Red Lion Barrel NO - - M12 Connector Threaded - - - 5/8-18 UNF-2A 1 V Steel - - - - - - -
Sensitec Block Analogue 1 MHz Magnetic Pickup, ±1 A, 1.2 → 9 V Sensitec Block Analogue - 1 MHz - Surface Mount ±1 A 9V - - 1.2 → 9 V - 4.9mm 4.9 x 3.8 x 1.75 mm 3.8mm 1.75mm +125°C - -40°C
BALLUFF Barrel PNP Magnetic Pickup, 10 → 30 V dc, IP67
  • Nr. Stoc RS 814-1055
  • Marca BALLUFF
  • Cod Producator BMF 235K-PS-C-2A-SA2-S49-00,3
BALLUFF Barrel PNP - 3 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 23.5mm 23.5 x 5 x 6.1 mm 5mm 6.1mm +85°C IP67 -25°C
BALLUFF Barrel PNP Magnetic Pickup, 10 → 30 V dc, IP67
  • Nr. Stoc RS 814-1187
  • Marca BALLUFF
  • Cod Producator BMF 204K-PS-C-2A-SA2-S49-00,3
BALLUFF Barrel PNP - 7 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 16.8mm 16.8 x 3.65 x 4.5 mm 3.65mm 4.5mm +85°C IP67 -25°C
BALLUFF Barrel PNP Magnetic Pickup, 10 → 30 V dc, IP67
  • Nr. Stoc RS 814-1174
  • Marca BALLUFF
  • Cod Producator BMF 307K-PS-C-2-SA2-S49-00,3
BALLUFF Barrel PNP - 10 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 29mm 29 x 6.2 x 4.4 mm 6.2mm 4.4mm +85°C IP67 -25°C
ifm electronic Block PNP/NPN Magnetic Pickup, 100 mA, 5 → 120 V ac/dc, IP67 ifm electronic Block PNP/NPN - 1 kHz Cable Flush 100 mA 120V 120V - 5 → 120 V ac/dc Polyamide 30.5mm 30.5 x 5 x 6.5 mm 5mm 6.5mm +70°C IP67 -25°C
Turck Block PNP Magnetic Pickup, 200 mA, 10 → 30 V dc, IP67
  • Nr. Stoc RS 313-2374
  • Marca Turck
  • Cod Producator BIM-UNT-AP6X-0.3-PSG3M
Turck Block PNP - - 3-Pin M8 Connector Bracket 200 mA - 30V - 10 → 30 V dc Polyamide, Stainless Steel 32mm 32 x 5 x 6 mm 5mm 6mm - IP67 -
ifm electronic Block PNP Magnetic Pickup, 100 mA, 10 → 30 V dc, IP65, IP67 ifm electronic Block PNP - >10 kHz Cable Flush 100 mA - 30V - 10 → 30 V dc Polyamide 25.3mm 25.3 x 5 x 6.5 mm 5mm 6.5mm +85°C IP65, IP67 -25°C
ifm electronic Block PNP/NPN 1 kHz Magnetic Pickup, 100 mA, 5 → 50 V ac, 5 → 60 V dc, IP67 ifm electronic Block PNP/NPN - 1 kHz 3-Pin M8 Connector Flush 100 mA 50V 60V - 5 → 50 V ac, 5 → 60 V dc Polyamide 30.5mm 30.5 x 5 x 6.5 mm 5mm 6.5mm +70°C IP67 -25°C
Red Lion Barrel NO Magnetic Pickup, 1 V Red Lion Barrel NO - - M12 Connector Threaded - - - M12 1 V Steel - - - - - - -
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
Vedeti 1 - 20 din 39 rezultate